2.7 uF Film Capacitors

Results: 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1000V 2.7uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 189
Mult.: 63

2.7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 43 mm (1.693 in) 41 mm x 28 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 1000volts 2.7uF 20% Non-Stocked Lead-Time 43 Weeks
Min.: 882
Mult.: 126

2.7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 275 VAC 20 % 2 Pin 40 mm (1.575 in) Straight - 40 C + 110 C R71 Tray
KEMET Film Capacitors 63volts 2.7uF 5% LS 15mm Non-Stocked Lead-Time 46 Weeks
Min.: 2 400
Mult.: 600

2.7 uF 63 VDC Radial Polyphenylene Sulfide (PPS) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 40 VAC 5 % 2 Pin 8.5 mm (0.335 in) SMR Bulk
KEMET Film Capacitors 100volts 2.7uF 10% LS 22.5mm Non-Stocked Lead-Time 46 Weeks
Min.: 616
Mult.: 308

2.7 uF 100 VDC Radial Polyphenylene Sulfide (PPS) 22.5 mm (0.886 in) 26 mm (1.024 in) 18.5 mm (0.728 in) General Film Capacitors 63 VAC 10 % 2 Pin 9 mm (0.354 in) SMR Tray
Vishay MKP385e52712KPP5T0
Vishay Film Capacitors MKP 385e 2.7 F 10 1250V= Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
2.7 uF 1.25 kVDC Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) 450 VAC 10 % 4 Pin 5 mOhms 45 mm (1.772 in) - 40 C + 105 C MKP385e
TDK B32676E6275K000
TDK Film Capacitors 2.7uF 630volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 11 Weeks
Min.: 2 760
Mult.: 2 760

2.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 14 mm (0.551 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 10.5 mOhms 25 mm (0.984 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
KEMET Film Capacitors 250V 2.7uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 504
Mult.: 126

2.7 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) AC and Pulse Film Capacitors 180 VAC 5 % 28 mm (1.102 in) - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 400V 2.7uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 315
Mult.: 105

2.7 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 16.5 mm (0.65 in) AC and Pulse Film Capacitors 250 VAC 5 % 32 mm (1.26 in) - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 250V 2.7uF 5% LS=37.5mm Non-Stocked

2.7 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 180 VAC 5 % 24 mm (0.945 in) - 55 C + 105 C PHE450 Bulk
KYOCERA AVX FVE46H0275K22
KYOCERA AVX Film Capacitors 305V 2.7uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1 805
Mult.: 95

2.7 uF Bulk
Eaton Electronics Film Capacitors CAP FILM 2.7uF 10% 480VAC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 294
Mult.: 98

2.7 uF 480 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 37 mm (1.457 in) General Film Capacitors 10 % 2 Pin 22 mm (0.866 in) Cut - 40 C + 110 C EFX1S Bulk
Eaton Electronics Film Capacitors CAP FILM 2.7uF 10% 305VAC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 510
Mult.: 170

2.7 uF 305 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 10 % 2 Pin 28 mm (1.102 in) Cut - 40 C + 110 C EFX2A Bulk
Eaton Electronics Film Capacitors CAP FILM 2.7uF 20% 350VAC RAD Non-Stocked Lead-Time 11 Weeks
Min.: 510
Mult.: 170

2.7 uF 350 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 20 % 2 Pin 28 mm (1.102 in) Cut - 40 C + 110 C EFX2A Bulk
Eaton Electronics Film Capacitors CAP FILM 2.7uF 10% 305VAC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2.7 uF 305 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 10 % 2 Pin 28 mm (1.102 in) Cut - 40 C + 110 C EFX2S Bulk
Eaton Electronics Film Capacitors CAP FILM 2.7uF 20% 350VAC RAD Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

2.7 uF 350 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 20 % 2 Pin 28 mm (1.102 in) Cut - 40 C + 110 C EFX2S Bulk
Eaton Electronics Film Capacitors CAP Film 2.7uF 5% 630VDC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 315
Mult.: 105

2.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) High Reliability Capacitors 5 % 2 Pin 7 mOhms 40 mm (1.575 in) Straight - 55 C + 105 C EFPLA Bulk
Eaton Electronics Film Capacitors CAP Film 2.7uF 5% 630VDC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 315
Mult.: 105

2.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) High Reliability Capacitors 5 % 2 Pin 7 mOhms 40 mm (1.575 in) Straight - 40 C + 105 C EFPLS Bulk
Knowles / Illinois Capacitor Film Capacitors 2.7uF 100V Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 25

2.7 uF 100 VDC Axial Polypropylene (PP) General Film Capacitors 70 VAC 10 % - 55 C + 105 C 930C Bulk
Knowles / Illinois Capacitor Film Capacitors 2.7uF 400V Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 25

2.7 uF 400 VDC Axial Polypropylene (PP) General Film Capacitors 250 VAC 10 % - 55 C + 105 C 930C Bulk
Knowles / Illinois Capacitor Film Capacitors 2.7uF 1100Vdc 32x30x16mm LS=27.5 Non-Stocked Lead-Time 26 Weeks
Min.: 2 400
Mult.: 100
2.7 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 30 mm (1.181 in) Film Capacitors 10 % 2 Pin 12.1 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 2.7uF 700Vdc 32x20x11mm LS=27.5 Non-Stocked Lead-Time 26 Weeks
Min.: 3 600
Mult.: 150
2.7 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) Film Capacitors 10 % 2 Pin 18.2 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 2.7uF 900Vdc 32x24.5x13mm LS=27.5 Non-Stocked Lead-Time 26 Weeks
Min.: 2 880
Mult.: 120
2.7 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24.5 mm (0.965 in) Film Capacitors 10 % 2 Pin 14.6 mOhms 13 mm (0.512 in) Straight - 55 C + 125 C Bulk