20 uF Film Capacitors

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 1000VDC 20uF 10% Straight lead 4-Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

20 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1000VDC 20uF 10% Straight lead 4-Pin AEC-Q200 Lead-Time 17 Weeks
Min.: 1
Mult.: 1

20 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP184720uF+/-5%250Vac Non-Stocked
Min.: 1
Mult.: 1

20 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 250 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C MKP1847
Vishay / Roederstein Film Capacitors MKP , 20 uF , + / - 5% , 600Vdc, pitch 37,5 , 4 pins Non-Stocked
Min.: 1
Mult.: 1

20 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 6 mOhms 38.5 mm (1.516 in) 43 mm x 21.5 mm - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors MKP1848C20uF+/-5%800V= Non-Stocked
Min.: 1
Mult.: 1

20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 38.5 mm (1.516 in) 43 mm x 21.5 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP , 20 uF , + / - 5% , 800Vdc, pitch 37,5 , 4 pins Non-Stocked
Min.: 1
Mult.: 1

20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 6 mOhms 38.5 mm (1.516 in) 43 mm x 21.5 mm - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors MKP, 500Vdc, 20uF, 37,5pitch Non-Stocked
Min.: 1
Mult.: 1

20 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 2 Pin 5 mOhms 18 mm (0.709 in) 42 mm x 39 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors MKP, 500Vdc, 20uF, 37,5pitch Non-Stocked
Min.: 1
Mult.: 1

20 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 2 Pin 5 mOhms 24 mm (0.945 in) 42 mm x 39 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors MKP1848S20uF+/-5%500V= Non-Stocked
Min.: 245
Mult.: 49

20 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 4 Pin 4 mOhms 18 mm (0.709 in) 42 mm x 39 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors MKP1848S20uF+/-5%500V= Non-Stocked
Min.: 1
Mult.: 1

20 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 57.5 mm (2.264 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 9.5 mOhms 15 mm (0.591 in) 57.5 mm x 33 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors MKP1848S20uF+/-5%700V= Non-Stocked
Min.: 245
Mult.: 49

20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 4 Pin 4 mOhms 24 mm (0.945 in) 42 mm x 39 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors MKP184820uF+/-5%900V= Non-Stocked
Min.: 1
Mult.: 1

20 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 4 Pin 11 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C MKP
Vishay / Roederstein Film Capacitors 20uF 900volt 5% 4pin 52.5x20.3mm LS Non-Stocked
Min.: 1
Mult.: 1

20 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 4 Pin 11 mOhms 57.5 mm (2.264 in) 57.5 mm x 25 mm - 40 C + 105 C MKP18 DC Link Bulk
Vishay / Roederstein Film Capacitors MKP 20uF 5% 1000Vdc Pitch 37,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

20 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) Film Capacitors 5 % 2 Pin 3.5 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 20uF 5% 1000Vdc Pitch 37,5mm 4 pins p2=10,2mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

20 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm, 10.2 mm 42 mm (1.654 in) 30 mm (1.181 in) Film Capacitors 5 % 4 Pin 3 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 20uF 10% 1000Vdc Pitch 37,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

20 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) Film Capacitors 10 % 2 Pin 3.5 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 20uF 10% 1000Vdc Pitch 37,5mm 4 pins p2=10,2mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

20 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm, 10.2 mm 42 mm (1.654 in) 30 mm (1.181 in) Film Capacitors 10 % 4 Pin 3 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 20uF 10% 1000Vdc Pitch 37,5mm 4 pins p2=20,3mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

20 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm, 10.2 mm 42 mm (1.654 in) 30 mm (1.181 in) Film Capacitors 10 % 5 Pin 3 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 20uF 5% 700Vdc Pitch 37,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) Film Capacitors 5 % 2 Pin 4.5 mOhms 38.5 mm (1.516 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 20uF 10% 700Vdc Pitch 37,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) Film Capacitors 10 % 2 Pin 4.5 mOhms 38.5 mm (1.516 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 20uF 5% 900Vdc Pitch 37,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

20 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) Film Capacitors 5 % 2 Pin 4 mOhms 44 mm (1.732 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 20uF 5% 900Vdc Pitch 37,5mm 4 pins p2=10,2mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

20 uF 900 VDC Radial Polypropylene (PP) 37.5 mm, 10.2 mm 42 mm (1.654 in) 24 mm (0.945 in) Film Capacitors 5 % 4 Pin 3.5 mOhms 44 mm (1.732 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP,20 F, 700 Vdc, pitch 37,5 mm 2pins Non-Stocked
Min.: 91
Mult.: 91
20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 5.8 mOhms 39.5 mm (1.555 in) Straight - 40 C + 105 C MKP Tray
Vishay Film Capacitors MKP,20 F, 920 Vdc, pitch 37,5 mm 4pins; p2=10,2mm Non-Stocked
Min.: 1
Mult.: 1
20 uF 920 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5.2 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C MKP Tray
Panasonic Industry Film Capacitors 700VDC, 20.6uF, +-10%, 4-pin type, 37.5mm pitch For automotive Non-Stocked Lead-Time 14 Weeks
Min.: 600
Mult.: 600

20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 26 mm Film Capacitors 10 % 4 Pin 8.7 mOhms 40.5 mm - 40 C + 105 C EZPV-D Bulk