22 nF Film Capacitors

Results: 2 923
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKT 22nF + / - 10% 250Vdc AXIAL ENCASED 1 971In Stock
1,84 €
1,30 €
1,11 €
0,972 €
Reel
0,715 €
Min.: 1
Mult.: 1
: 1 750
22 nF 250 VDC Axial Polyester General Film Capacitors 160 VAC 10 % - 55 C + 100 C MKT1813 Ammo Pack
Vishay / BC Components Film Capacitors 22000pF 5% 1000volts 686In Stock
3,60 €
2,57 €
2,16 €
2,04 €
Min.: 1
Mult.: 1
22 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) AC and Pulse Film Capacitors 400 VAC 5 % BFC2375 Bulk
TDK Film Capacitors 0.022uF 250volts 5% 22 400In Stock
Cut Tape
0,327 €
0,143 €
0,128 €
0,101 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 2 800
22 nF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
Vishay / Roederstein Film Capacitors .022uF 160volt 1% 2 901In Stock
1,55 €
1,04 €
0,832 €
0,77 €
Reel
0,611 €
Min.: 1
Mult.: 1
: 800
22 nF 160 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.5 mm (0.295 in) 5.5 mm (0.217 in) RF Microwave Film Capacitors 100 VAC 1 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKP1837 Ammo Pack
Vishay / Roederstein Film Capacitors MKT 22nF + / - 10% 400Vdc AXIAL ENCASED 2 258In Stock
1,91 €
1,35 €
1,15 €
1,01 €
Reel
0,737 €
Min.: 1
Mult.: 1
: 1 750
22 nF 400 VDC Axial Polyester General Film Capacitors 200 VAC 10 % - 55 C + 100 C MKT1813 Ammo Pack
KEMET Film Capacitors 1000V 0.022uF 5% LS=15mm 18 049In Stock
0,783 €
0,384 €
0,348 €
0,275 €
Min.: 1
Mult.: 1
22 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 600 VAC 5 % 2 Pin 86.81 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
Panasonic Industry Film Capacitors .022uF 1.25kV 5% MPP L/S=20mm 2 179In Stock
1,89 €
1,28 €
1,04 €
0,963 €
Min.: 1
Mult.: 1
22 nF 1.25 kVDC Radial Polypropylene (PP) 20 mm (0.787 in) 23 mm (0.906 in) 8.5 mm (0.335 in) RF Microwave Film Capacitors 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 105 C ECWH(V) Bulk
KEMET Film Capacitors 250volts 0.022uF 20% RC network
2 853In Stock
2,13 €
1,61 €
1,51 €
1,26 €
Min.: 1
Mult.: 1
22 nF 630 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 100 Ohms 13 mm (0.512 in) Straight - 40 C + 85 C PMR210 Bulk
TDK Film Capacitors 0.022uF 250volts 5% 9 694In Stock
0,671 €
0,372 €
0,298 €
0,244 €
Min.: 1
Mult.: 1
22 nF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C B3262* - MKP High Pulse (stacked) Bulk
KEMET Film Capacitors 2000V 0.022uF 5% LS=22.5mm 7 204In Stock
1,18 €
0,611 €
0,561 €
0,476 €
Min.: 1
Mult.: 1
22 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 700 VAC 5 % 2 Pin 86.81 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 3000volts 0.022uF 5%
1 491In Stock
4,44 €
2,59 €
2,54 €
2,50 €
Min.: 1
Mult.: 1
22 nF 3 kVDC Axial Polypropylene (PP) 33 mm (1.299 in) General Film Capacitors 750 VAC 5 % 2 Pin 41.6 mOhms Straight - 40 C + 85 C C4C Bulk
Panasonic Industry Film Capacitors 630VDC 0.022uF 10% MPET L/S=10mm 26 618In Stock
0,482 €
0,286 €
0,243 €
0,212 €
Min.: 1
Mult.: 1
22 nF 630 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 5.3 mm (0.209 in) General Film Capacitors 10 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 105 C ECQE(F) Bulk
KEMET Film Capacitors 50volts 0.022uF 2%
2 285In Stock
Cut Tape
1,55 €
1,04 €
0,831 €
0,768 €
Reel
0,629 €
Min.: 1
Mult.: 1
: 2 250
22 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) SMD Film Capacitors 40 VAC 2 % 2 Pin 1.5 mm (0.059 in) 1210 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
TDK Film Capacitors 0.022uF 1250volts 5% 4 437In Stock
1,25 €
0,65 €
0,598 €
0,495 €
Min.: 1
Mult.: 1
22 nF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B32653 AEC-Q200 Bulk
Vishay / BC Components Film Capacitors MKT 370 22nF 10 100V=
655In Stock
Cut Tape
0,963 €
0,653 €
0,476 €
0,394 €
Reel
0,33 €
Min.: 1
Mult.: 1
: 2 000
22 nF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Reel, Cut Tape
Vishay / Roederstein Film Capacitors MKT181322nF+/-5%400V= 773In Stock
1,57 €
1,08 €
0,929 €
0,808 €
Min.: 1
Mult.: 1
22 nF 400 VDC Axial Polyester General Film Capacitors 200 VAC 5 % - 55 C + 100 C MKT1813
Vishay / Roederstein Film Capacitors 0.022uF 100V 5%
1 083In Stock
0,86 €
0,574 €
0,414 €
0,341 €
Min.: 1
Mult.: 1
22 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.5 mm (0.295 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C MKT1817 Bulk
TDK Film Capacitors FILM CAP MKP BOX 22NF 5% 1600Vdc LS 15mm 1 024In Stock
1,03 €
0,698 €
0,508 €
0,421 €
Min.: 1
Mult.: 1
22 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) DC Link Film Capacitors 500 VAC 5 % 2 Pin 18.5 mm (0.728 in) 18 mm x 11 mm x 18.5 mm Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
Vishay / BC Components Film Capacitors .022uF 5% 100volts
1 455In Stock
0,92 €
0,624 €
0,455 €
0,377 €
Min.: 1
Mult.: 1
22 nF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Bulk
KYOCERA AVX Film Capacitors 63V 0.022uF 10% 1 510In Stock
Cut Tape
2,15 €
1,52 €
1,31 €
1,15 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 1 200
22 nF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 10 % 2 Pin 2 mm (0.079 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors .022uF 630volt 10% 520In Stock
2,55 €
1,81 €
1,57 €
1,38 €
Min.: 1
Mult.: 1
22 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 10 mm (0.394 in) 1840 Straight - 55 C + 100 C MKP1840 Bulk
Vishay / Roederstein Film Capacitors 0.022uF 250V 5%
888In Stock
0,903 €
0,613 €
0,446 €
0,37 €
Min.: 1
Mult.: 1
22 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKT1818 Bulk
KYOCERA AVX Film Capacitors 63V 0.022uF 5% 658In Stock
Cut Tape
2,15 €
1,52 €
1,31 €
1,15 €
Reel
0,946 €
Min.: 1
Mult.: 1
: 1 200
22 nF 40 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors MKP/MKP 22nF + / - 5% 1000Vdc Pitch 22,5mm 181In Stock
3,02 €
2,18 €
1,88 €
1,66 €
Min.: 1
Mult.: 1
22 nF 1 kVDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 350 VAC - 55 C + 100 C KP1836 Bulk
Vishay / Roederstein Film Capacitors 0.022uF 400V 5% 669In Stock
1,28 €
0,894 €
0,66 €
0,551 €
Min.: 1
Mult.: 1
22 nF 400 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 5 % 9 mm (0.354 in) MKT1822 Bulk