22 nF Film Capacitors

Results: 2 926
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors .022uF 10% 400volts 845In Stock
Min.: 1
Mult.: 1
: 1 000

22 nF 400 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4.2 mm (0.165 in) General Film Capacitors 220 VAC 10 % 2 Pin 8.8 mm (0.346 in) Straight - 55 C + 105 C BFC2369 Reel, Cut Tape
Vishay / BC Components Film Capacitors .022uF 10% 630volts 1 264In Stock
Min.: 1
Mult.: 1

22 nF 630 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 250 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C BFC2372 Bulk
Panasonic Industry Film Capacitors .022uF 100VDC 2% PPS FLM 1913 211In Stock
4 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 2 000

22 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 2.4 mm (0.094 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .022uF 100VDC 5% PPS FLM 1913 1 311In Stock
Min.: 1
Mult.: 1
: 2 000

22 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 2.4 mm (0.094 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.022uF 16VDC 5% PPS FILM 1206 7 613In Stock
Min.: 1
Mult.: 1
: 3 000

22 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.022uF 50VDC 5% PPS FILM 1210 6 142In Stock
26 000On Order
Min.: 1
Mult.: 1
: 2 000

22 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 5 % 2 Pin 1.5 mm (0.059 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors KP 22nF + / - 1% 63Vdc Pitch 5mm 499In Stock
Min.: 1
Mult.: 1

22 nF 63 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 40 VAC 1 % - 55 C + 100 C KP1830 Bulk
Vishay / Roederstein Film Capacitors .022uF 160volt 1% 770In Stock
Min.: 1
Mult.: 1

22 nF 160 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.5 mm (0.295 in) 5.5 mm (0.217 in) RF Microwave Film Capacitors 100 VAC 1 % 2 Pin 7 mm (0.276 in) 1837 Straight - 55 C + 100 C MKP1837 Bulk
Vishay / Roederstein Film Capacitors .022uF 630volt 5% 460In Stock
Min.: 1
Mult.: 1

22 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 12 mm (0.472 in) 1841 Straight - 55 C + 100 C MKP1841 Bulk
Vishay / Roederstein Film Capacitors 0.022uF 250volts 10% 1 691In Stock
Min.: 1
Mult.: 1

22 nF 250 VDC Axial Polyester 14 mm (0.551 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors MKT 22nF + / - 10% 250Vdc AXIAL ENCASED 1 977In Stock
Min.: 1
Mult.: 1
: 1 750

22 nF 250 VDC Axial Polyester General Film Capacitors 160 VAC 10 % - 55 C + 100 C MKT1813 Ammo Pack
Vishay / Roederstein Film Capacitors .022UF 400V 10% 705In Stock
Min.: 1
Mult.: 1

22 nF 400 VDC Axial Polyester General Film Capacitors 200 VAC 10 % - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors .022uF 630V 10% 519In Stock
3 000Expected 14/12/2026
Min.: 1
Mult.: 1

22 nF 630 VDC Axial Polyester 11 mm (0.433 in) General Film Capacitors 220 VAC 10 % - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors .022UF 630V 10% 132In Stock
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 2 000

22 nF 630 VDC Axial Polyester General Film Capacitors 220 VAC 10 % - 55 C + 100 C MKT1813 Ammo Pack
TDK Film Capacitors 0.022uF 400volts 5% 5 965In Stock
Min.: 1
Mult.: 1

22 nF 400 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 200 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.022uF 400volts 10% 6 132In Stock
Min.: 1
Mult.: 1

22 nF 400 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 200 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.022uF 400volt 10% 5 400In Stock
Min.: 1
Mult.: 1
: 1 800

22 nF 400 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.022uF 10% 400volt MKT L/S=7.5mm 2 865In Stock
16 000Expected 26/11/2026
Min.: 1
Mult.: 1

22 nF 400 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 200 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.022uF 100volts 5% 1 239In Stock
9 600Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 200

22 nF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 0.022uF 100volt 10% 3 008In Stock
Min.: 1
Mult.: 1

22 nF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.022uF 100V 10% Tape & Reel 10 879In Stock
Min.: 1
Mult.: 1
: 2 800

22 nF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.022uF 63volts 5% 7 224In Stock
Min.: 1
Mult.: 1
: 2 800

22 nF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.022uF 63volts 5% 67In Stock
38 400On Order
Min.: 1
Mult.: 1
: 3 200

22 nF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 0.022uF 63V 10% Tape & Reel 10 298In Stock
Min.: 1
Mult.: 1
: 2 800

22 nF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.022uF 63volts 10% 80In Stock
12 800Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 200

22 nF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack