22 nF Film Capacitors

Results: 2 926
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 0.022uF 63VDC 20% LS 5mm 7 852In Stock
Min.: 1
Mult.: 1
: 2 800

22 nF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.022uF 250volts 10% 265In Stock
11 200Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 800

22 nF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.022uF 1000volts 10% LS=10mm 3 231In Stock
Min.: 1
Mult.: 1

22 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 7 mm (0.276 in) General Film Capacitors 600 VAC 10 % 2 Pin 37 mOhms 16 mm (0.63 in) 13 mm x 7 mm x 16 mm Straight - 55 C + 125 C B32641B Bulk
TDK Film Capacitors 0.022uF 630volts 5% LS=10mm 2 008In Stock
Min.: 1
Mult.: 1

22 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 400 VAC 5 % 2 Pin 44 mOhms 12 mm (0.472 in) 13 mm x 6 mm x 12 mm Straight - 55 C + 125 C B32641B AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP BOX 22NF 10% 1600Vdc LS 15mm 1 203In Stock
Min.: 1
Mult.: 1

22 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) DC Link Film Capacitors 500 VAC 10 % 2 Pin 18.5 mm (0.728 in) 18 mm x 11 mm x 18.5 mm Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.022uF 1KV 5% 871In Stock
8 000Expected 10/09/2026
Min.: 1
Mult.: 1

22 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.022uF 1KV 5% 2 149In Stock
Min.: 1
Mult.: 1
: 1 300

22 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.022uF 1250volt 10% 1 167In Stock
Min.: 1
Mult.: 1

22 nF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 110 C B32652 AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP BOX 22NF 10% 1600Vdc LS 22.5mm 618In Stock
Min.: 1
Mult.: 1
: 500

22 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 16.5 mm (0.65 in) - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors FILM CAP MKP BOX 22NF 10% 2000Vdc LS 22.5mm 504In Stock
Min.: 1
Mult.: 1

22 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 14.5 mm (0.571 in) DC Link Film Capacitors 1 kVAC 10 % 2 Pin 29.5 mm (1.161 in) 26.5 mm x 14.5 mm x 29.5 mm Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.022uF 2KV 10% 337In Stock
3 840On Order
Min.: 1
Mult.: 1

22 nF 2 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors Film Cap 22NF 5% 700VAC MKP BOXED 2 369In Stock
4 000Expected 27/10/2026
Min.: 1
Mult.: 1

22 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
Panasonic Industry Film Capacitors 300VAC 0.022uF 10% LS=15mm ST 879In Stock
Min.: 1
Mult.: 1

22 nF Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) 6 mm (0.236 in) Safety Film Capacitors 300 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 110 C ECQ-UB Bulk
Panasonic Industry Film Capacitors 300VAC 0.022uF 20% LS=12.5mm Crmp 4.5mm 2 268In Stock
Min.: 1
Mult.: 1
22 nF Radial Polypropylene (PP) 12.5 mm (0.492 in) 18.5 mm (0.728 in) 6 mm (0.236 in) Safety Film Capacitors 300 VAC 20 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 110 C ECQ-UB Bulk
Vishay / BC Components Film Capacitors .022uF 5% 100volts 1 441In Stock
4 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 000

22 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 40 C + 105 C BFC2470 Ammo Pack
Panasonic Industry Film Capacitors 1.25kV 0.022uF 5% MPET L/S=17.5mm 1 000In Stock
Min.: 1
Mult.: 1

22 nF 1.25 kVDC Radial Polyester 17.5 mm (0.689 in) 21 mm (0.827 in) 7 mm (0.276 in) General Film Capacitors 5 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 0.022uF 5% MPET L/S=5mm 2 785In Stock
Min.: 1
Mult.: 1

22 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.9 mm (0.311 in) 4.3 mm (0.169 in) General Film Capacitors 5 % 2 Pin 7.2 mm (0.283 in) Straight - 40 C + 105 C ECQE(B) Bulk
Panasonic Industry Film Capacitors 250VDC 0.022uF 5% MPET L/S=7.5mm 1 277In Stock
2 000Expected 13/10/2026
Min.: 1
Mult.: 1

22 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.4 mm (0.173 in) General Film Capacitors 5 % 2 Pin 7.5 mm (0.295 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 0.022uF 10% MPET L/S=5mm 106In Stock
2 000Expected 03/11/2026
Min.: 1
Mult.: 1

22 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.9 mm (0.311 in) 4.3 mm (0.169 in) General Film Capacitors 10 % 2 Pin 7.2 mm (0.283 in) Straight - 40 C + 105 C ECQE(B) Bulk
Panasonic Industry Film Capacitors 400VDC 0.022uF 5% MPET L/S=7.5mm 220In Stock
7 000On Order
Min.: 1
Mult.: 1

22 nF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.8 mm (0.189 in) General Film Capacitors 5 % 2 Pin 7.9 mm (0.311 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 400VDC 0.022uF 10% MPET L/S=7.5mm 5 185In Stock
Min.: 1
Mult.: 1

22 nF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.8 mm (0.189 in) General Film Capacitors 10 % 2 Pin 7.9 mm (0.311 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 400VDC 0.022uF 10% MPET L/S=7.5mm 1 771In Stock
Min.: 1
Mult.: 1

22 nF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.8 mm (0.189 in) General Film Capacitors 10 % 2 Pin 12.9 mm (0.508 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 630VDC 0.022uF 5% MPET L/S=7.5mm 354In Stock
7 000On Order
Min.: 1
Mult.: 1

22 nF 630 VDC Radial Polyester 7.5 mm (0.295 in) 12 mm (0.472 in) 5.3 mm (0.209 in) General Film Capacitors 5 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 630VDC 0.022uF 10% MPET L/S=5mm 2 512In Stock
Min.: 1
Mult.: 1
: 1 000

22 nF 630 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 5.3 mm (0.209 in) General Film Capacitors 10 % 2 Pin 15.5 mm (0.61 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 630VDC 0.022uF 10% MPET L/S=5mm 2 600In Stock
Min.: 1
Mult.: 1
: 1 000

22 nF 630 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 5.3 mm (0.209 in) General Film Capacitors 10 % 2 Pin 10.5 mm (0.413 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape