22 uF Film Capacitors

Results: 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors 22uF 10% 250V AC Rated 36In Stock
Min.: 1
Mult.: 1

22 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 250 VAC 10 % 4 Pin 7 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C 953B Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 89In Stock
Min.: 1
Mult.: 1

22 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 44 mm (1.732 in) Film Capacitors 230 VAC 10 % 4 Pin 6.5 mOhms 24 mm (0.945 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
TDK Film Capacitors 22uF 10% 63volt MKT L/S=27.5mm
1 799Expected 29/10/2026
Min.: 1
Mult.: 1

22 uF 63 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 12 mm (0.472 in) General Film Capacitors 40 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 22uF 10% 63volt MKT L/S=27.5mm
2 556Expected 11/11/2026
Min.: 1
Mult.: 1

22 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 40 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
Vishay / ESTA 5181-102566-01
Vishay / ESTA Film Capacitors KMKP 750-22-IBR
202Expected 05/02/2027
Min.: 1
Mult.: 1

22 uF Screw 100.33 mm (3.95 in) 750 VAC 10 % Bulk
Panasonic Industry Film Capacitors 600VDC, 22uF, 10%, Bulk Straight lead
960Expected 08/12/2026
Min.: 1
Mult.: 1

22 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 20 mm Plastic Film Capacitor 10 % 4 Pin 40 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Industry Film Capacitors 600VDC 22uF 10% 9.6mOhm 4Pin
600Expected 28/10/2026
Min.: 1
Mult.: 1

22 uF 600 VDC Through Hole Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 22.2 mm (0.874 in) Film Capacitors 10 % 4 Pin 9.6 mOhms 36 mm (1.417 in) - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 600VDC 22uF 10% 9.6mOhm 4Pin AEC-Q200
600Expected 28/10/2026
Min.: 1
Mult.: 1

22 uF 600 VDC Through Hole Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 22.2 mm (0.874 in) Film Capacitors 10 % 4 Pin 9.6 mOhms 36 mm (1.417 in) - 40 C + 105 C EZP-V-D Bulk
KEMET Film Capacitors 550VAC 22uF 10% AC Filter Can
18Expected 09/10/2026
Min.: 1
Mult.: 1

22 uF 1.28 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 117 mm (4.606 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 2.117 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 800V 22 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200
102Expected 26/01/2027
Min.: 1
Mult.: 1
Max.: 72

22 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 22 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200
83Expected 18/01/2027
Min.: 1
Mult.: 1
Max.: 48

22 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 57 mm (2.244 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Vishay / Roederstein MKP1847C622275Y4
Vishay / Roederstein Film Capacitors MKP 1847C 22 F 10 275Vac
32Expected 05/10/2026
Min.: 1
Mult.: 1
22 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) AC and Pulse Film Capacitors 275 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C MKP1847C
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC
1 499On Order
Min.: 1
Mult.: 1
: 500

22 uF 16 VDC SMD/SMT Plastic 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 20 % 2 Pin 2.6 mm (0.102 in) 2220 (5750 metric) - 55 C + 125 C MU Reel, Cut Tape
WIMA Film Capacitors 22 uF 63 VDC 5%
740Expected 21/09/2026
Min.: 1
Mult.: 1

22 uF 63 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 40 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 22uF 100 Volts 10%
252Expected 31/08/2026
Min.: 1
Mult.: 1
22 uF 100 VDC Radial Polypropylene (PP) 37 mm (1.457 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200
45Expected 09/02/2027
Min.: 1
Mult.: 1

22 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) Film Capacitors 230 VAC 10 % 2 Pin 5 mOhms 22 mm (0.866 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 22 F 5 900V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

22 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 2 Pin 11 mOhms 57.5 mm (2.264 in) 57.5 mm x 25 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 22 F 5 900V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

22 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 4 Pin 10 mOhms 57.5 mm (2.264 in) 57.5 mm x 25 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 22 F 5 450V= Non-Stocked Lead-Time 10 Weeks
Min.: 91
Mult.: 91

22 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 7.5 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 22uF 700volt 5% 4pin 37.5x10.2mm LS Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

22 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 44 mm (1.732 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 5.5 mOhms 42 mm (1.654 in) 42 mm x 24 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 22 F 5 1100V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

22 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 50 mm (1.969 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 7 mOhms 57.5 mm (2.264 in) 57.5 mm x 35 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 22 F 5 1200V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

22 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 50 mm (1.969 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 2 Pin 7.5 mOhms 57.5 mm (2.264 in) 57.5 mm x 35 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 22 F 5 1200V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

22 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 50 mm (1.969 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 7 mOhms 57.5 mm (2.264 in) 57.5 mm x 35 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 22 uF Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

22 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 4 Pin 10 mOhms 45 mm (1.772 in) 57.5 mm x 25 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors MKP 1848C 22 F 5 500V= Non-Stocked Lead-Time 10 Weeks
Min.: 91
Mult.: 91

22 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 7 mOhms 38.5 mm (1.516 in) 43 mm x 21.5 mm Straight - 55 C + 105 C MKP1848C Bulk