22 uF Film Capacitors

Results: 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 22uF 5% 63V MKT AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 3 600
Mult.: 3 600

22 uF 63 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 12 mm (0.472 in) General Film Capacitors 40 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 22uF 5% 100volt MKT L/S=27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

22 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) General Film Capacitors 63 VAC 5 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 22uF 100volts 5% Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 250

22 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) General Film Capacitors 63 VAC 5 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel
TDK Film Capacitors 22uF 63volts 5% Non-Stocked Lead-Time 6 Weeks
Min.: 2 080
Mult.: 2 080

22 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 22uF 63volts 10% Non-Stocked Lead-Time 12 Weeks
Min.: 2 240
Mult.: 2 240

22 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 22uF 10% 63volt MKT L/S=27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 800
Mult.: 2 800
: 350

22 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 40 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel
TDK Film Capacitors 22uF 5% 250volt MKT L/S=27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 440
Mult.: 1 440

22 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) General Film Capacitors 160 VAC 5 % 2 Pin 30 mm (1.181 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 22uF 250VDC 20% LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 440
Mult.: 1 440

22 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) General Film Capacitors 160 VAC 20 % 2 Pin 30 mm (1.181 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 22uF 250VDC 20% LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 440
Mult.: 1 440

22 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) General Film Capacitors 160 VAC 20 % 2 Pin 30 mm (1.181 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 22uF 10% 100volt MKT L/S=37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 3 240
Mult.: 3 240

22 uF 100 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 12 mm (0.472 in) General Film Capacitors 63 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 22uF 10% 63volt MKT L/S=37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 3 240
Mult.: 3 240

22 uF 63 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 12 mm (0.472 in) General Film Capacitors 40 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 22uF 10% 250volt MKT L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 600
Mult.: 1 600

22 uF 250 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 16 mm (0.63 in) General Film Capacitors 160 VAC 10 % 2 Pin 28.5 mm (1.122 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 22uF 5% 400volt MKT L/S=37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 880
Mult.: 880

22 uF 400 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) General Film Capacitors 200 VAC 5 % 2 Pin 42.5 mm (1.673 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 22uF 10% 400volt MKT L/S=37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 880
Mult.: 880

22 uF 400 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) General Film Capacitors 200 VAC 10 % 2 Pin 42.5 mm (1.673 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 22uF 250Vdc 10% MKT Boxed L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 560
Mult.: 1 560

22 uF 250 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 160 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 125 C B32526 AEC-Q200 Bulk
TDK Film Capacitors 22uF 300VDC 10% LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 560
Mult.: 1 560

22 uF 250 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 160 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 22UF 5% 100V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 2 880
Mult.: 2 880

22 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 12.8 mm (0.504 in) General Film Capacitors 63 VAC 5 % 2 Pin 17.2 mm (0.677 in) - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 22UF 10% 100V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 2 880
Mult.: 2 880

22 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 12.8 mm (0.504 in) General Film Capacitors 63 VAC 10 % 2 Pin 17.2 mm (0.677 in) - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 22UF 10% 100V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 2 560
Mult.: 2 560

22 uF 100 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 22uF 300volts 10% 4 Pin 37.5mmL/S Non-Stocked Lead-Time 6 Weeks
Min.: 880
Mult.: 880

22 uF 300 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 160 VAC 10 % 4 Pin 3 mOhms 42.5 mm (1.673 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 22uF 5% 500VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800

22 uF 500 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 350 VAC 5 % 4 Pin 42.5 mm (1.673 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 22uF 10% 500VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 800
Mult.: 800

22 uF 500 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 22uF 5% 550VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 360
Mult.: 360

22 uF 550 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) AC and Pulse Film Capacitors 380 VAC 5 % 4 Pin 48 mm (1.89 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 22uF 10% 550VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 360
Mult.: 360

22 uF 550 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) AC and Pulse Film Capacitors 380 VAC 10 % 4 Pin 48 mm (1.89 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 22uF 5% 500VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 560
Mult.: 560

22 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 350 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk