22 uF Film Capacitors

Results: 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 22uF 10% 500VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 560
Mult.: 560

22 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 22uF 5% 580VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 560
Mult.: 560

22 uF 580 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 480 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 22uF 10% 580VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 560
Mult.: 560

22 uF 580 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 480 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 22uF 5% 550VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 560
Mult.: 560

22 uF 550 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 380 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 22uF 10% 550VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 560
Mult.: 560

22 uF 550 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 380 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 900VDC 22uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

22 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 2 Pin 42.5 mm (1.673 in) Straight - 40 C + 105 C B32776E Bulk
TDK Film Capacitors 22UF 5% 800V FILM CAP MKP BOXED Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

22 uF 800 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) 5 % 4 Pin 5 mOhms 37 mm (1.457 in) - 40 C + 105 C B32776G Bulk
TDK Film Capacitors 22UF 10% 800V FILM CAP MKP BOXED Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

22 uF 800 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) 10 % 4 Pin 5 mOhms 37 mm (1.457 in) - 40 C + 105 C B32776G Bulk
TDK Film Capacitors 22uF 10% 700VDC MKP AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 360
Mult.: 360

22 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 10 % 4 Pin 48 mm (1.89 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
TDK Film Capacitors 1000VDC, 22uF 10%, LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

22 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) General Film Capacitors 10 % 4 Pin 4.9 mOhms 48 mm (1.89 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 900VDC, 22uF 10%, LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

22 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) General Film Capacitors 10 % 4 Pin 6.3 mOhms 42.5 mm (1.673 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 1100VDC, 22uF 10%, LS 52.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 560
Mult.: 560

22 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 8.7 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
Vishay / Roederstein Film Capacitors MKP 1848 22 F 5 800V= Non-Stocked
Min.: 1
Mult.: 1

22 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 42 mm (1.654 in) + 105 C MKP1848
Vishay / Roederstein Film Capacitors MKP 1848 22 F 5 800V= Non-Stocked
Min.: 1
Mult.: 1

22 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 42 mm (1.654 in) + 105 C MKP1848
Vishay / Roederstein Film Capacitors MKP 1848C 22 F 5 1000V= Non-Stocked
Min.: 1
Mult.: 1

22 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 2 Pin 11 mOhms 45 mm (1.772 in) 57.5 mm x 25 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 22 F 5 1200V= Non-Stocked
Min.: 1
Mult.: 1

22 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 2 Pin 8 mOhms 50 mm (1.969 in) 57.5 mm x 35 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 22 F 5 1200V= Non-Stocked
Min.: 1
Mult.: 1

22 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 7 mOhms 50 mm (1.969 in) 57.5 mm x 35 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 22 F 5 500V= Non-Stocked
Min.: 91
Mult.: 91

22 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 9 mOhms 38.5 mm (1.516 in) 43 mm x 21.5 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 22 F 5 600V= Non-Stocked
Min.: 91
Mult.: 91

22 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 8 mOhms 38.5 mm (1.516 in) 43 mm x 21.5 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 22 F 5 600V= Non-Stocked
Min.: 91
Mult.: 91

22 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 7 mOhms 38.5 mm (1.516 in) 43 mm x 21.5 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 22 F 5 800V= Non-Stocked
Min.: 1
Mult.: 1

22 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 6 mOhms 44 mm (1.732 in) 42 mm x 24 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 22 F 5 800V= Non-Stocked
Min.: 1
Mult.: 1

22 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 44 mm (1.732 in) 42 mm x 24 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 22 F 5 900V= Non-Stocked
Min.: 1
Mult.: 1

22 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 6 mOhms 45 mm (1.772 in) 42 mm x 30 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 22 F 5 900V= Non-Stocked
Min.: 1
Mult.: 1

22 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 45 mm (1.772 in) 42 mm x 30 mm - 55 C + 105 C MKP1848C
Panasonic Industry Film Capacitors 250VAC 22uF 10% MPP L/S=52.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

22 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) High Reliability Capacitors 250 VAC 10 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 85 C EZPQ Bulk