22 uF Film Capacitors

Results: 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 250volts 22uF 10% LS 37.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

22 uF 250 VDC Radial Polyester 37.5 mm (1.476 in) 41 mm (1.614 in) 21 mm (0.827 in) General Film Capacitors 160 VAC 10 % 2 Pin 38 mm (1.496 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 250V 22uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 189
Mult.: 63

22 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 43 mm (1.693 in) 41 mm x 28 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors R60, Film, Metallized Polyester, General Purpose, 22 uF, 5%, 63 VDC, 85, Lead Spacing = 27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 576
Mult.: 288
22 uF 63 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 40 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R60 AEC-Q200
KEMET Film Capacitors 63V 22uF LS=27.5mm 10% Radial Non-Stocked Lead-Time 38 Weeks
Min.: 864
Mult.: 288

22 uF 63 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 40 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 22uF 10% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 864
Mult.: 288

22 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 63 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100volts 22uF 10% LS 27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 960
Mult.: 480

22 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 63 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 160 VAC 250 VDC 22 uF 0.05 Non-Stocked Lead-Time 38 Weeks
Min.: 648
Mult.: 216

22 uF 250 VDC Radial Polyester 37.5 mm (1.476 in) 41.5 mm (1.634 in) 16 mm (0.63 in) General Film Capacitors 160 VAC 10 % 2 Pin 28.5 mm (1.122 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
TDK B32676E3226K000
TDK Film Capacitors 22uF 300volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

22 uF 300 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 4.8 mOhms 42.5 mm (1.673 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK B32778Z7206K000
TDK Film Capacitors 1100VDC, 20uF 10%, LS 52.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 560
Mult.: 560

22 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 9 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
Vishay / Roederstein Film Capacitors MKP 22uF + / - 5% 350Vac Pitch 52,5 Pins4 Non-Stocked
Min.: 1
Mult.: 1

22 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 350 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C MKP1847 Tray
KEMET Film Capacitors 250V 22 uF 105C 10% AEC-Q200 Lead-Time 32 Weeks
Min.: 1
Mult.: 1

22 uF 250 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
Vishay / Roederstein MKP1847C622235P2
Vishay / Roederstein Film Capacitors MKP 1847C 22 F 10 230Vac Non-Stocked
Min.: 1
Mult.: 1
22 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 230 VAC 10 % 2 Pin 44 mm (1.732 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C622235P4
Vishay / Roederstein Film Capacitors MKP 1847C 22 F 10 230Vac Non-Stocked
Min.: 1
Mult.: 1
22 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 230 VAC 10 % 4 Pin 44 mm (1.732 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C622255P2
Vishay / Roederstein Film Capacitors MKP 1847C 22 F 10 250Vac Non-Stocked
Min.: 1
Mult.: 1
22 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C622255P4
Vishay / Roederstein Film Capacitors MKP 1847C 22 F 10 250Vac Non-Stocked
Min.: 1
Mult.: 1
22 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 250 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C622255P5
Vishay / Roederstein Film Capacitors MKP 1847C 22 F 10 250Vac Non-Stocked
Min.: 1
Mult.: 1
22 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 250 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C622255Y2
Vishay / Roederstein Film Capacitors MKP 1847C 22 F 10 250Vac Non-Stocked
Min.: 1
Mult.: 1
22 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C622255Y4
Vishay / Roederstein Film Capacitors MKP 1847C 22 F 10 250Vac Non-Stocked
Min.: 1
Mult.: 1
22 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) AC and Pulse Film Capacitors 250 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C622275Y2
Vishay / Roederstein Film Capacitors MKP 1847C 22 F 10 275Vac Non-Stocked
Min.: 55
Mult.: 55
22 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) AC and Pulse Film Capacitors 275 VAC 10 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C622315Y2
Vishay / Roederstein Film Capacitors MKP 1847C 22 F 10 310Vac Non-Stocked
Min.: 1
Mult.: 1
22 uF 630 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 310 VAC 10 % 2 Pin 50 mm (1.969 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C622315Y5
Vishay / Roederstein Film Capacitors MKP 1847C 22 F 10 310Vac Non-Stocked
Min.: 1
Mult.: 1
22 uF 630 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 310 VAC 10 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C622355Y5
Vishay / Roederstein Film Capacitors MKP 1847C 22 F 10 350Vac Non-Stocked
Min.: 1
Mult.: 1
22 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C622355Y2
Vishay / Roederstein Film Capacitors MKP 22uF + / - 10% 350Vac Pitch 52,5 Pins2 Non-Stocked
Min.: 1
Mult.: 1
22 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 350 VAC 10 % 2 Pin 50 mm (1.969 in) Straight - 40 C + 105 C MKP1847C Tray
KEMET R523W522000P0K
KEMET Film Capacitors 630V 310 VAC 22uF 10% Non-Stocked
Min.: 270
Mult.: 90

22 uF 630 VDC Radial 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 45 mm (1.772 in) - 40 C + 110 C R52 AEC-Q200 Tray
Eaton Electronics Film Capacitors AUTO DC-Link Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 420
Mult.: 140

22 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 5 mOhms 37 mm (1.457 in) Cut - 55 C + 105 C EFDKA Bulk