220 nF Film Capacitors

Results: 3 496
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 0.22uF 63volts 10% 25 400In Stock
0,364 €
0,163 €
0,145 €
0,115 €
Reel
0,089 €
Min.: 1
Mult.: 1
: 3 200
220 nF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
Vishay / BC Components Film Capacitors .22uF 5% 63volts
2 012In Stock
2,10 €
1,43 €
1,17 €
1,08 €
Reel
0,852 €
Min.: 1
Mult.: 1
: 1 500
220 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 40 C + 105 C BFC2470 Ammo Pack
Vishay / Roederstein Film Capacitors .22UF 250V 10% 1 640In Stock
1,86 €
1,23 €
1,03 €
0,959 €
Min.: 1
Mult.: 1
220 nF 250 VDC Axial Polyester 19 mm (0.748 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
TDK Film Capacitors MKP Y2 0.22uF 350VAC AEC-Q200 L/S=22.5mm 2 268In Stock
3,03 €
2,10 €
1,77 €
1,55 €
Min.: 1
Mult.: 1
220 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 14.5 mm (0.571 in) Safety Film Capacitors 350 VAC 20 % 2 Pin 29.5 mm (1.161 in) Straight - 40 C + 110 C B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Film Capacitors 0.22UF 10% 250V FILM CAP POLY UNCOAT 19 118In Stock
0,373 €
0,281 €
0,202 €
0,172 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 1 700
220 nF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 4.9 mm (0.193 in) General Film Capacitors 160 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Ammo Pack
Vishay / Roederstein Film Capacitors MKP 220nF +/-5% 1000Vdc AXIAL ENCASED 257In Stock
10,87 €
8,18 €
7,43 €
6,50 €
Min.: 1
Mult.: 1
220 nF 1 kVDC Axial Polypropylene (PP) 44 mm (1.732 in) AC and Pulse Film Capacitors 600 VAC 2 Pin - 55 C + 100 C MKP1845 Bulk
TDK Film Capacitors Y2 220nF 10% 300Vac LS 22.5mm AEC-Q200 1 787In Stock
2,04 €
1,52 €
1,31 €
1,07 €
Min.: 1
Mult.: 1
220 nF Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 12 mm (0.472 in) General Film Capacitors 300 VAC 20 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 110 C B3202*H/J* - Y2 Compact Automotive AEC-Q200 Bulk
TDK Film Capacitors 0.22uF 250volts 10% 7 737In Stock
0,693 €
0,332 €
0,301 €
0,249 €
Min.: 1
Mult.: 1
220 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.22uF 1KV 10% 3 441In Stock
1,15 €
0,897 €
0,783 €
0,748 €
Min.: 1
Mult.: 1
220 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.22uF 1KV 10% 2 550In Stock
1,96 €
1,30 €
1,09 €
0,915 €
Min.: 1
Mult.: 1
220 nF 1 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 250 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.22 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200
4 849In Stock
1,53 €
1,02 €
0,826 €
0,673 €
Min.: 1
Mult.: 1
220 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 10 % 2 Pin 12.3 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
32 140In Stock
0,346 €
0,149 €
0,138 €
0,114 €
Min.: 1
Mult.: 1
220 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 0.22uF 63V 5%
3 441In Stock
2,26 €
1,55 €
1,27 €
1,18 €
Min.: 1
Mult.: 1
220 nF 63 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 125 C SMR Bulk
TDK Film Capacitors 0.22uF 400volts 5% 7 992In Stock
0,835 €
0,41 €
0,374 €
0,312 €
Min.: 1
Mult.: 1
220 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 100 C B32652 AEC-Q200 Bulk
Panasonic Industry Film Capacitors 250VDC 0.22uF 10% MPET L/S=7.5mm 11 937In Stock
0,178 €
0,125 €
Min.: 1
Mult.: 1
220 nF 250 VDC Radial Polyester 17.5 mm (0.689 in) 10.3 mm (0.406 in) 5.4 mm (0.213 in) General Film Capacitors 10 % 2 Pin 10.1 mm (0.398 in) Straight - 40 C + 105 C ECQE(B) Bulk
KEMET Film Capacitors 1000vdc 0.22uF 5% Dbl Metalzd PP27.5mm
1 411In Stock
2,58 €
1,79 €
1,48 €
1,23 €
Min.: 1
Mult.: 1
220 nF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 600 VAC 5 % 2 Pin 11 mOhms 22 mm (0.866 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 100V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
25 198In Stock
0,364 €
0,161 €
0,144 €
0,115 €
Min.: 1
Mult.: 1
220 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 63volts 0.22uF 10% LS 5mm
2 364In Stock
2,61 €
1,90 €
1,64 €
1,45 €
Min.: 1
Mult.: 1
220 nF 63 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 9 mm (0.354 in) General Film Capacitors 40 VAC 10 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 125 C SMR Bulk
TDK Film Capacitors 0.22uF 250volts 10% 7 574In Stock
Cut Tape
0,746 €
0,359 €
0,326 €
0,269 €
Reel
0,22 €
Min.: 1
Mult.: 1
: 1 300
220 nF 250 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.22uF 1250volts 5% 2 023In Stock
2,77 €
1,94 €
1,62 €
1,26 €
Min.: 1
Mult.: 1
220 nF 1.25 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) General Film Capacitors 500 VAC 5 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
8 542In Stock
0,702 €
0,34 €
0,308 €
0,255 €
Min.: 1
Mult.: 1
220 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 140 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 160V 0.22uF 5% LS=7.5mm 5 647In Stock
1,00 €
0,505 €
0,462 €
0,424 €
Min.: 1
Mult.: 1
220 nF 160 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.5 mm (0.413 in) 6 mm (0.236 in) General Film Capacitors 90 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 600 VAC 0.22 uF 110C 2Pin THB Grade IIIB LS=27.5mm AEC-Q200 1 729In Stock
2,56 €
1,81 €
1,53 €
1,30 €
Min.: 1
Mult.: 1
220 nF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 27.5 mm (1.083 in) 11 mm (0.433 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
TDK Film Capacitors 0.22uF 630volts 10% 4 598In Stock
0,986 €
0,498 €
0,456 €
0,383 €
Min.: 1
Mult.: 1
220 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 100 C B32652 AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors .22uF 250volt 5% 84In Stock
4,10 €
2,96 €
2,57 €
1,84 €
Min.: 1
Mult.: 1
220 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 15 mm (0.591 in) 1841 Straight - 55 C + 100 C MKP1841 Bulk