25 uF Film Capacitors

Results: 350
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Wurth Elektronik Film Capacitors WCAP-FTDB 1200VDC 25uF DC Link 5% LS=37.5 mm 62In Stock
Min.: 1
Mult.: 1

25 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 42 mm (1.654 in) DC Link Film Capacitors 5 % 4 Pin 4.8 mOhms 60 mm (2.362 in) Straight - 40 C + 105 C WCAP-FTDB Bulk
Vishay / Roederstein Film Capacitors MKP 25uF + / - 10% 350Vac Pitch 52,5 Pins4 91In Stock
Min.: 1
Mult.: 1

25 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 105 C MKP1847C Tray
Vishay / Roederstein Film Capacitors 25uF 900volt 5% 4pin 52.5x20.3mm LS 10In Stock
Min.: 1
Mult.: 1

25 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 9 mOhms 57.5 mm (2.264 in) 57.5 mm x 30 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP,25 F, 800 Vdc, pitch 37,5 mm 4pins; p2= 20,3mm 13In Stock
Min.: 1
Mult.: 1

25 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 5 Pin 45 mm (1.772 in) Straight - 40 C + 105 C MKP Tray
Panasonic Industry Film Capacitors 700VDC 25uF 10% Straight lead 4-Pin AEC-Q200 100In Stock
Min.: 1
Mult.: 1

25 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1.3kV 25uF 10% MPP L/S=52.5mm 50In Stock
Min.: 1
Mult.: 1

25 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 8.5 mOhms 56 mm (2.205 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Industry Film Capacitors 1100VDC 25uF 10% 4Pin AEC-Q200 25In Stock
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35.5 mm (1.398 in) DC Link Film Capacitors 10 % 4 Pin 9.1 mOhms 45.5 mm (1.791 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1100VDC 25uF 10% 4Pin AEC-Q200 83In Stock
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 10 % 4 Pin 5.9 mOhms 52.5 mm (2.067 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 600VDC 25uF 10% 8.6mOhm 4Pin 92In Stock
Min.: 1
Mult.: 1

25 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 8.6 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 600VDC 25uF 10% 4Pin AEC-Q200 150In Stock
Min.: 1
Mult.: 1

25 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 8.6 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 25uF 700volt 5% 5 pin AEC-Q200 52.5mm LS 26In Stock
Min.: 1
Mult.: 1

25 uF 700 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 5 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
KEMET Film Capacitors 500V 15 uF 105C 10% AEC-Q200 71In Stock
Min.: 1
Mult.: 1

25 uF 500 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 24 mm (0.945 in) High Reliability Capacitors 250 VAC 10 % 4 Pin 44 mm (1.732 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 450V 25 uF 125C 10% 2 Pin LS=27.5 mm AEC-Q200 3In Stock
448On Order
Min.: 1
Mult.: 1

25 uF 450 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 4.8 mOhms 37 mm (1.457 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 700V 25 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 235In Stock
Min.: 1
Mult.: 1

25 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 500V 25 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 186In Stock
Min.: 1
Mult.: 1
Max.: 128

25 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1k V 25 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 23In Stock
90Expected 11/12/2026
Min.: 1
Mult.: 1

25 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 900V 25 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 142In Stock
144Expected 22/03/2027
Min.: 1
Mult.: 1

25 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 25 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 100In Stock
Min.: 1
Mult.: 1

25 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 25 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 29In Stock
210On Order
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 25 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 39In Stock
Min.: 1
Mult.: 1

25 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 25 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 65In Stock
Min.: 1
Mult.: 1

25 uF 1.2 kVDC Radial Polyester/Polypropylene 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
TDK Film Capacitors 460V 25uF 2+2 AL 45x85 MKP 140In Stock
196Expected 26/10/2026
Min.: 1
Mult.: 1

25 uF 650 VDC Quick Connect Polypropylene (PP) 85 mm (3.346 in) General Film Capacitors 460 VAC 5 % 2 Pin 12 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
TDK Film Capacitors 900 VDC 25 uF - 40 C+ 105 C 10 % 1 670In Stock
Min.: 1
Mult.: 1
25 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.5 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32776Z
Eaton Electronics Film Capacitors AUTO DC-Link Capacitors 90In Stock
Min.: 1
Mult.: 1

25 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 8.6 mOhms 50 mm (1.969 in) Cut - 55 C + 105 C EFDKA Bulk
KYOCERA AVX Film Capacitors 450V 25uF ESR=6.8mOhms 10% 2 Pins 5mm 26In Stock
Min.: 1
Mult.: 1

25 uF 450 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 19 mm (0.748 in) General Film Capacitors 10 % 2 Pin 6.8 mOhms 32 mm (1.26 in) Straight - 40 C + 125 C FB Bulk