3 uF Film Capacitors

Results: 997
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 3.0uF 5 % 875volt MKP DCLink LS=27.5mm 125In Stock
640Expected 19/04/2027
Min.: 1
Mult.: 1

3 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 400 VAC 5 % 2 Pin 6.8 mOhms 36.5 mm (1.437 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
Eaton Electronics Film Capacitors CAP Film 3uF 5% 350VAC RAD 94In Stock
Min.: 1
Mult.: 1

3 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) High Reliability Capacitors 350 VAC 5 % 5.8 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Knowles / Illinois Capacitor Film Capacitors 3uF 400V 10% 659In Stock
Min.: 1
Mult.: 1

3 uF 400 VDC Axial Polypropylene (PP) 34 mm (1.339 in) DC Link Film Capacitors 250 VAC 10 % 2 Pin 3.8 mOhms 21 mm x 34 mm - 40 C + 100 C PHC Bulk
Eaton Electronics Film Capacitors CAP FILM 3uF 10% 1100VDC RAD 63In Stock
Min.: 1
Mult.: 1

3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) DC Link Film Capacitors 10 % 2 Pin 18.5 mOhms 30 mm (1.181 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 3uF 10% 1200VDC RAD 34In Stock
Min.: 1
Mult.: 1

3 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) DC Link Film Capacitors 10 % 2 Pin 13 mOhms 30 mm (1.181 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 3uF 10% 600VDC RAD 79In Stock
Min.: 1
Mult.: 1

3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 28 mOhms 18 mm (0.709 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 3uF 10% 900VDC RAD 73In Stock
Min.: 1
Mult.: 1

3 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) DC Link Film Capacitors 10 % 2 Pin 30 mOhms 22 mm (0.866 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 3uF 10% 1000VDC RAD 10In Stock
Min.: 1
Mult.: 1

3 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 22 mOhms 24.5 mm (0.965 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 3uF 10% 700VDC RAD 90In Stock
Min.: 1
Mult.: 1

3 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 28 mOhms 20 mm (0.787 in) Cut - 40 C + 105 C EFDKS Bulk
KYOCERA AVX Film Capacitors 1100V 3uF ESR=10.9mOhms 10% 2 Pins 5mm 197In Stock
Min.: 1
Mult.: 1

3 uF 1.1 kVDC Radial Polypropylene (PP) 32 mm (1.26 in) 16 mm (0.63 in) General Film Capacitors 10 % 2 Pin 10.9 mOhms 30 mm (1.181 in) Straight - 40 C + 125 C FB Bulk
Knowles / Illinois Capacitor Film Capacitors 3uF 250V 10% 180In Stock
Min.: 1
Mult.: 1

3 uF 250 VDC Axial Polypropylene (PP) 34 mm (1.339 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 4.8 mOhms 15 mm x 34 mm - 40 C + 100 C PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 3uF 100V 20In Stock
Min.: 1
Mult.: 1

3 uF 100 VDC Axial Polypropylene (PP) 31.7 mm (1.248 in) General Film Capacitors 70 VAC 10 % 2 Pin 16 mOhms Straight - 55 C + 105 C 930C Bulk
Knowles / Illinois Capacitor Film Capacitors 3uF 400Vac 32x37x22mm LS=27.5 121In Stock
Min.: 1
Mult.: 1

3 uF Snap In Polypropylene (PP) 27.5 mm (1.083 in) 37 mm (1.457 in) 32 mm (1.26 in) General Film Capacitors 400 VAC 10 % 2 Pin 5.7 mOhms 22 mm (0.866 in) 37 mm x 32 mm x 22 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 3uF 1500V Case C 7In Stock
18On Order
Min.: 1
Mult.: 1

3 uF 1.5 kVDC Stud Threaded Paper 35.052 mm (1.38 in) 107.95 mm (4.25 in) 73.91 mm (2.91 in) AC and Pulse Film Capacitors 10 % 2 Pin 48.51 mm (1.91 in) Tab Terminal - 40 C + 80 C SCR Bulk
Knowles / Illinois Capacitor Film Capacitors 3uF 250V AXIAL 46In Stock
Min.: 1
Mult.: 1

3 uF 250 VDC Axial Polypropylene (PP) 44.4 mm (1.748 in) General Film Capacitors 175 VAC 10 % 2 Pin 18 mOhms Straight - 55 C + 105 C 930C Bulk
Eaton Electronics Film Capacitors CAP FILM 3uF 10% 1100VDC RAD 42In Stock
Min.: 1
Mult.: 1

3 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 46 mOhms 30 mm (1.181 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 3uF 10% 1200VDC RAD 27In Stock
Min.: 1
Mult.: 1

3 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 35 mOhms 30 mm (1.181 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 3uF 10% 600VDC RAD 81In Stock
Min.: 1
Mult.: 1

3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 28 mOhms 20 mm (0.787 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 3uF 10% 900VDC RAD 76In Stock
Min.: 1
Mult.: 1

3 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) DC Link Film Capacitors 10 % 2 Pin 30 mOhms 22 mm (0.866 in) Cut - 40 C + 105 C EFDKS Bulk
TDK Film Capacitors 3.0UF 10% 1200V MKP WOUND BOXED
784Expected 17/09/2026
Min.: 1
Mult.: 1

3 uF 1.2 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) Film Capacitors 10 % 4 Pin 10.4 mOhms 36.5 mm (1.437 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
TDK Film Capacitors 3.0UF 5% 750V MKP WOUND BOXED
1 680Expected 01/10/2026
Min.: 1
Mult.: 1

3 uF 750 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) Film Capacitors 5 % 2 Pin 16.1 mOhms 24.5 mm (0.965 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
TDK Film Capacitors 3.0UF 10% 750V MKP WOUND BOXED
1 680Expected 01/10/2026
Min.: 1
Mult.: 1

3 uF 750 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) Film Capacitors 10 % 2 Pin 16.1 mOhms 24.5 mm (0.965 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
TDK Film Capacitors 800VDC 3uF 10% MKP L/S=27.5mm
2 015Expected 12/10/2026
Min.: 1
Mult.: 1

3 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 36.5 mm (1.437 in) General Film Capacitors 400 VAC 10 % 2 Pin 6.5 mOhms 22 mm (0.866 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 1200VDC 3uF 10% LS=27.5mm
5 712Expected 31/05/2027
Min.: 1
Mult.: 1

3 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) DC Link Film Capacitors 10 % 2 Pin 16 mOhms 31 mm (1.22 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
Nichicon Film Capacitors Cylindrical. axial 18.9 x 38 166In Stock
Min.: 1
Mult.: 1

3 uF 200 VDC Axial Polypropylene (PP) 38 mm (1.496 in) General Film Capacitors 10 % 2 Pin 13 mOhms Straight - 55 C + 105 C Bulk