3 uF Film Capacitors

Results: 999
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 3.0uF 5% 1300volt MKP DCLink LS=27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 856
Mult.: 2 856

3 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 27.5 mm (1.083 in) Straight - 40 C + 105 C B32774D Bulk
TDK Film Capacitors 3.0UF 5% 800V FILM CAP MKP BOXED Non-Stocked Lead-Time 10 Weeks
Min.: 4 704
Mult.: 4 704

3 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 21 mm (0.827 in) - 40 C + 105 C B32774D Bulk
TDK Film Capacitors 3uF 10% 1400V MKP AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1 280
Mult.: 1 280

3 uF 1.4 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 17 mOhms 39.5 mm (1.555 in) Straight - 40 C + 105 C B3277*H* - MKP DC-Link Humidity AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP 1848C 3 F 5 1000V= Non-Stocked
Min.: 1
Mult.: 1

3 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) DC Link Film Capacitors 5 % 2 Pin 21 mOhms 25 mm (0.984 in) 32 mm x 15 mm - 55 C + 105 C MKP1848C
Panasonic Industry Film Capacitors 1100VDC 3uF 5% Cut lead AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) General Film Capacitors 5 % 2 Pin 29.5 mm (1.161 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 630VDC 3uF 5% CUT LD AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 5 % 2 Pin 6.9 mOhms 32.5 mm (1.28 in) Cut - 40 C + 110 C ECWFG AEC-Q200
Panasonic Industry Film Capacitors 630VDC 3uF 10% STR LD AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C ECWFG AEC-Q200
Panasonic Industry Film Capacitors 700VDC 3uF 5% Cut Lead AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

3 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 3uF 10% ST Lead AEC-Q200 Lead-Time 17 Weeks
Min.: 1
Mult.: 1

3 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 10 % 2 Pin 28.5 mm (1.122 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 3uF 10% Cut Lead AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

3 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 10 % 2 Pin 28.5 mm (1.122 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 3uF 5% ST Lead AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

3 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) General Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 330VAC 3uF 5% 23mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

3 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 23 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Industry Film Capacitors 380VAC 3uF 5% 24.4mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

3 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 24.4 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Industry Film Capacitors 1100VDC 3uF 10% 30.8mOhm 2Pin Lead-Time 17 Weeks
Min.: 1
Mult.: 1

3 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 30.8 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 1100VDC 3uF 10% 2Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 300
Mult.: 300

3 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 30.8 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP18473uF+/-5%250Vac Non-Stocked
Min.: 1
Mult.: 1

3 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 23 mm (0.906 in) Straight - 40 C + 85 C MKP1847
Vishay / Roederstein Film Capacitors MKP 3uF + / - 5% 310Vac Pitch 27,5 Pins2 Non-Stocked
Min.: 1
Mult.: 1

3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 310 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP 3uF + / - 5% 440Vac Pitch 37,5 Pins4 Non-Stocked
Min.: 77
Mult.: 77

3 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 440 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP , 3 uF , + / - 5% , 600Vdc, pitch 27,5 , 2 pins Non-Stocked
Min.: 1
Mult.: 1

3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 23 mOhms 21 mm (0.827 in) 32 mm x 11 mm - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors MKP1848S3uF+/-5%1000V= Non-Stocked
Min.: 1
Mult.: 1

3 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 27 mOhms 18 mm (0.709 in) 42 mm x 24 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors MKP3uF+/-5%1250V= Non-Stocked
Min.: 250
Mult.: 50

3 uF 1.25 kVDC Lug Polypropylene (PP) Snubber Film Capacitors 550 VAC 5 % MKP386M
Vishay / Roederstein Film Capacitors MKP 3uF 5% 1000Vdc 22,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

3 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15.5 mm (0.61 in) Film Capacitors 5 % 2 Pin 10 mOhms 26.5 mm (1.043 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 3uF 5% 1000Vdc Pitch 27,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

3 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) Film Capacitors 5 % 2 Pin 13 mOhms 25 mm (0.984 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 3uF 10% 1000Vdc Pitch 27,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

3 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) Film Capacitors 10 % 2 Pin 13 mOhms 25 mm (0.984 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 3uF 10% 1200Vdc Pitch 27,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

3 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) Film Capacitors 10 % 2 Pin 10.5 mOhms 31 mm (1.22 in) Straight - 40 C + 85 C MKP1848 Tray