3.3 uF Film Capacitors

Results: 1 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Wurth Elektronik Film Capacitors WCAP-FTBE 630V 3.3uF 10% Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) General Film Capacitors 10 % 2 Pin 30 mm (1.181 in) 42 mm x 17 mm x 30 mm Straight - 40 C + 85 C WCAP-FTBE Bulk
Wurth Elektronik Film Capacitors WCAP-FTBP 160V 3.3uF 5% Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

3.3 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) General Film Capacitors 5 % 2 Pin 18 mm (0.709 in) 26 mm x 9 mm x 18 mm Straight - 40 C + 105 C WCAP-FTBP Bulk
KEMET Film Capacitors 63V 3.3 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

3.3 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 40 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 3.3 uF 105C 20% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

3.3 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 20 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 3.3 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

3.3 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 63 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 3.3 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 600

3.3 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 63 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 3.3 uF 105C 20% 2 Pin LS=15 mm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

3.3 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 13 mm (0.512 in) General Film Capacitors 63 VAC 20 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 3.3 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 3 000
Mult.: 500

3.3 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 160V 3.3 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
: 500

3.3 uF 160 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 90 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C R60 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 160V 3.3 uF 105C 20% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

3.3 uF 160 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 90 VAC 20 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 3.3 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 160 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 3.3 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 700
Mult.: 350
: 350

3.3 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 160 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Reel
KEMET Film Capacitors 250V 3.3 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
: 350

3.3 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 160 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 3.3uF/ 250VV Non-Stocked Lead-Time 38 Weeks
Min.: 2 352
Mult.: 336

3.3 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 3.3uF/ 400VV Non-Stocked Lead-Time 38 Weeks
Min.: 1 920
Mult.: 480

3.3 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 200 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 3.3 uF 10% 200 VAC 400 VDC Non-Stocked Lead-Time 38 Weeks
Min.: 2 100
Mult.: 300
: 300

3.3 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 200 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R60 AEC-Q200 Reel
KEMET Film Capacitors 63V 3.3 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

3.3 uF 63 VDC Radial Polyester 7.5 mm (0.295 in) 10.5 mm (0.413 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R66 AEC-Q200 Bulk
KEMET Film Capacitors 63V 3.3 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

3.3 uF 63 VDC Radial Polyester 7.5 mm (0.295 in) 10.5 mm (0.413 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R66 AEC-Q200 Bulk
KEMET Film Capacitors 250VDC 3.3 uF 105C 20% AEC-Q200 Non-Stocked Lead-Time 36 Weeks
Min.: 2 100
Mult.: 300

3.3 uF 250 VDC Axial Polyester General Film Capacitors 160 VAC 20 % - 55 C + 105 C A50 AEC-Q200 Bulk
KEMET Film Capacitors 600V 3.3uF LS=27.5mm 5% Non-Stocked Lead-Time 32 Weeks
Min.: 256
Mult.: 256
Max.: 512

3.3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 620V 3.3 uF 105C 10% AEC-Q200 Lead-Time 32 Weeks
Min.: 1
Mult.: 1
Max.: 144

3.3 uF 620 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 19 mm (0.748 in) High Reliability Capacitors 310 VAC 10 % 2 Pin 29 mm (1.142 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

3.3 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 31 mm (1.22 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 3.3 uF 105C 5% AEC-Q200 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

3.3 uF 1.1 kVDC Radial Polypropylene (PP) DC Link Film Capacitors 5 % 2 Pin Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 250V 3.3uF LS=27.5mm 5% Non-Stocked Lead-Time 32 Weeks
Min.: 234
Mult.: 234

3.3 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 400V 3.3uF LS=27.5mm 5% Non-Stocked Lead-Time 32 Weeks
Min.: 192
Mult.: 96

3.3 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 250 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 85 C C4AT Bulk