3.3 uF Film Capacitors

Results: 1 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 450V 3.3uF LS=27.5mm 5% Non-Stocked Lead-Time 32 Weeks
Min.: 160
Mult.: 80

3.3 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 275 VAC 5 % 2 Pin 33 mm (1.299 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 1.1k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 Lead-Time 32 Weeks
Min.: 1
Mult.: 1
Max.: 144

3.3 uF 1.1 kVDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1200volts 3.3uF 5% Non-Stocked Lead-Time 25 Weeks
Min.: 105
Mult.: 21

3.3 uF 1.2 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 2.3 mOhms 50 mm (1.969 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 50volts 3.3uF 5% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
: 600

3.3 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 30 VAC 5 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 3.3uF 5% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
: 600

3.3 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 40 VAC 5 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 3.3uF 10% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
: 600

3.3 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 30 VAC 10 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 3.3uF 10% LS 12.7mm Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

3.3 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 40 VAC 10 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50V 3.3 uF + 125 C 20% AEC-Q200 Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

3.3 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 30 VAC 20 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63V 3.3 uF + 125 C 20% AEC-Q200 Non-Stocked
Min.: 1 000
Mult.: 1 000

3.3 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 40 VAC 20 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Bulk
KEMET Film Capacitors 100V 3.3 uF + 125 C 5% AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500
: 500

3.3 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 63 VAC 5 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100V 3.3 uF + 125 C 20% AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500
: 500

3.3 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 63 VAC 20 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 160V 3.3uF 5% Non-Stocked Lead-Time 39 Weeks
Min.: 800
Mult.: 200
: 200

3.3 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 90 VAC 5 % 18.5 mm (0.728 in) - 55 C + 105 C F46 Reel
KEMET Film Capacitors 160V 3.3uF 5% Non-Stocked Lead-Time 39 Weeks
Min.: 1 200
Mult.: 300
: 300

3.3 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 90 VAC 5 % 18.5 mm (0.728 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 160V 3.3uF 5% Non-Stocked Lead-Time 39 Weeks
Min.: 1 776
Mult.: 444
: 444

3.3 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 90 VAC 5 % 18.5 mm (0.728 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 160V 3.3uF 10% Non-Stocked Lead-Time 39 Weeks
Min.: 800
Mult.: 200
: 200

3.3 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 90 VAC 10 % 18.5 mm (0.728 in) - 55 C + 105 C F46 Reel
KEMET Film Capacitors 160V 3.3uF 10% Non-Stocked Lead-Time 39 Weeks
Min.: 1 200
Mult.: 300
: 300

3.3 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 90 VAC 10 % 18.5 mm (0.728 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 160V 3.3uF 10% Non-Stocked Lead-Time 39 Weeks
Min.: 1 776
Mult.: 444
: 444

3.3 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 90 VAC 10 % 18.5 mm (0.728 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 160V 3.3uF 20% Non-Stocked Lead-Time 39 Weeks
Min.: 800
Mult.: 200
: 200

3.3 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 90 VAC 20 % 18.5 mm (0.728 in) - 55 C + 105 C F46 Reel
KEMET Film Capacitors 160V 3.3uF 20% Non-Stocked Lead-Time 39 Weeks
Min.: 1 200
Mult.: 300
: 300

3.3 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 90 VAC 20 % 18.5 mm (0.728 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 160V 3.3uF 20% Non-Stocked Lead-Time 39 Weeks
Min.: 1 776
Mult.: 444
: 444

3.3 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 90 VAC 20 % 18.5 mm (0.728 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 250V 3.3uF 5% Non-Stocked Lead-Time 39 Weeks
Min.: 800
Mult.: 200
: 200

3.3 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 160 VAC 5 % 22 mm (0.866 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 250V 3.3uF 5% Non-Stocked Lead-Time 39 Weeks
Min.: 1 200
Mult.: 300
: 300

3.3 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 160 VAC 5 % 22 mm (0.866 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 250V 3.3uF 10% Non-Stocked Lead-Time 39 Weeks
Min.: 600
Mult.: 150
: 150

3.3 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 160 VAC 10 % 22 mm (0.866 in) - 55 C + 105 C F46 Reel
KEMET Film Capacitors 250V 3.3uF 10% Non-Stocked Lead-Time 39 Weeks
Min.: 800
Mult.: 200
: 200

3.3 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 160 VAC 10 % 22 mm (0.866 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 250V 3.3uF 10% Non-Stocked Lead-Time 39 Weeks
Min.: 1 200
Mult.: 300
: 300

3.3 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 160 VAC 10 % 22 mm (0.866 in) - 55 C + 105 C F46 Ammo Pack