3.3 uF Film Capacitors

Results: 1 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1000volts 3.3uF 10% 10% LS 37.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 189
Mult.: 63

3.3 uF 1 kVDC Radial Polyester 37.5 mm (1.476 in) 41 mm (1.614 in) 28 mm (1.102 in) General Film Capacitors 250 VAC 10 % 2 Pin 43 mm (1.693 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 1000volts 3.3uF 5% LS 37.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 189
Mult.: 63

3.3 uF 1 kVDC Radial Polyester 37.5 mm (1.476 in) 41 mm (1.614 in) 28 mm (1.102 in) General Film Capacitors 250 VAC 5 % 2 Pin 43 mm (1.693 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 50volts 3.3uF 10% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 3 600
Mult.: 1 200
: 1 200

3.3 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 30 VAC 10 % 2 Pin 11 mm (0.433 in) - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 50volts 3.3uF 10% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 3 000
Mult.: 1 000
: 1 000

3.3 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 30 VAC 10 % 2 Pin 11 mm (0.433 in) - 55 C + 100 C MMK Reel
KEMET Film Capacitors 50volts 3.3uF 10% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 3 000
Mult.: 1 000
: 1 000

3.3 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 30 VAC 10 % 2 Pin 11 mm (0.433 in) - 55 C + 100 C MMK Reel
KEMET Film Capacitors 250V 3.3uF 5% LS=22.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 836
Mult.: 209

3.3 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13.5 mm (0.531 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 23 mm (0.906 in) 26 mm x 13.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 3.3uF 5% LS=22.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 792
Mult.: 198

3.3 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11.5 mm (0.453 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 22.5 mm (0.886 in) 31.5 mm x 11.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 3.3uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 612
Mult.: 153

3.3 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 24.5 mm (0.965 in) 31.5 mm x 14.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 3.3uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 468
Mult.: 117

3.3 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 29 mm (1.142 in) 31.5 mm x 19 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 3.3uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 315
Mult.: 105

3.3 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 16.5 mm (0.65 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 32 mm (1.26 in) 41 mm x 16.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 63V 3.3 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

3.3 uF 63 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors R60, Film, Metallized Polyester, Automotive Grade, 3.3 uF, 5%, 63 VDC, 85, Lead Spacing = 15mm Non-Stocked
Min.: 700
Mult.: 700
3.3 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 40 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 3.3 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

3.3 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 40 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 3.3 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
: 500

3.3 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 40 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R60 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 3.3 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

3.3 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 63 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 3.3 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

3.3 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 3.3 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

3.3 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 3.3 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
: 550

3.3 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors R60, Film, Metallized Polyester, Automotive Grade, 3.3 uF, 5%, 250 VDC, 85, Lead Spacing = 22.5mm Non-Stocked
Min.: 250
Mult.: 250
3.3 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 3.3 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 160 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 3.3 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 160 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250volts 3.3uF 10% Non-Stocked Lead-Time 38 Weeks
Min.: 2 448
Mult.: 816

3.3 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 160 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 250V 3.3uF 5% LS=37.5mm Non-Stocked Lead-Time 44 Weeks
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 22 mm (0.866 in) General Film Capacitors 160 VAC 5 % 2 Pin 7.2 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 3.3uF 10% LS=22.5mm Non-Stocked Lead-Time 44 Weeks
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 22 mm (0.866 in) General Film Capacitors 160 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 3.3uF LS=27.5mm 5% Lead-Time 38 Weeks
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 180 VAC 5 % 2 Pin 1.16 mOhms 33 mm (1.299 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk