3.3 uF Film Capacitors

Results: 1 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 50volts 3.3uF 5% LS 16.5mm Non-Stocked Lead-Time 29 Weeks
Min.: 500
Mult.: 500
: 500

3.3 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 16.5 mm (0.65 in) 16.5 mm (0.65 in) SMD Film Capacitors 30 VAC 5 % 7 mm (0.276 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 3.3uF 50V 5% Non-Stocked Lead-Time 46 Weeks
Min.: 1 600
Mult.: 400

3.3 uF 50 VDC Radial Polyphenylene Sulfide (PPS) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 30 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 50volts 3.3uF 10% LS 15mm Non-Stocked Lead-Time 46 Weeks
Min.: 3 200
Mult.: 800

3.3 uF 50 VDC Radial Polyphenylene Sulfide (PPS) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 30 VAC 10 % 2 Pin 7.5 mm (0.295 in) SMR Bulk
KEMET Film Capacitors 63volts 3.3uF 10% LS 15mm Non-Stocked Lead-Time 46 Weeks
Min.: 2 000
Mult.: 500

3.3 uF 63 VDC Radial Polyphenylene Sulfide (PPS) 15 mm (0.591 in) 18 mm (0.709 in) 17.5 mm (0.689 in) General Film Capacitors 40 VAC 10 % 2 Pin 9.5 mm (0.374 in) SMR Bulk
KEMET Film Capacitors 100volts 3.3uF 5% LS 22.5mm Non-Stocked Lead-Time 46 Weeks
Min.: 528
Mult.: 264

3.3 uF 100 VDC Radial Polyphenylene Sulfide (PPS) 22.5 mm (0.886 in) 26 mm (1.024 in) 19 mm (0.748 in) General Film Capacitors 63 VAC 5 % 2 Pin 10.5 mm (0.413 in) SMR Tray
KEMET Film Capacitors 63volts 3.3uF 5% LS 22.5mm Non-Stocked Lead-Time 46 Weeks
Min.: 864
Mult.: 216

3.3 uF 63 VDC Radial Polyphenylene Sulfide (PPS) 22.5 mm (0.886 in) 26 mm (1.024 in) 16.5 mm (0.65 in) General Film Capacitors 40 VAC 5 % 2 Pin 7 mm (0.276 in) SMR Tray
KEMET Film Capacitors 100volts 3.3uF 10% LS 22.5mm Non-Stocked Lead-Time 46 Weeks
Min.: 528
Mult.: 264

3.3 uF 100 VDC Radial Polyphenylene Sulfide (PPS) 22.5 mm (0.886 in) 26 mm (1.024 in) 19 mm (0.748 in) General Film Capacitors 63 VAC 10 % 2 Pin 10.5 mm (0.413 in) SMR Tray
TDK Film Capacitors 3.3uF 63VDC 5% LS 7.5mm Non-Stocked Lead-Time 14 Weeks
Min.: 2 800
Mult.: 2 800

3.3 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 8.5 mm (0.335 in) General Film Capacitors 40 VAC 5 % 2 Pin 9.1 mm (0.358 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 3.3uF 100VDC 20% LS 7.5mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 600
Mult.: 1 600

3.3 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 9.5 mm (0.374 in) General Film Capacitors 63 VAC 20 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK B32656S8335K561
TDK Film Capacitors FILM CAP MKP SNUBBER 3.3 F 10 850Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 168
Mult.: 168

3.3 uF 850 VDC Solder Lug Polypropylene (PP) 28 mm (1.102 in) 48 mm (1.89 in) 43 mm (1.693 in) Snubber Film Capacitors 450 VAC 10 % 2 Pin 3.3 mOhms 33 mm (1.299 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK B32676E1335K000
TDK Film Capacitors 3.3uF 750volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 11 Weeks
Min.: 1 440
Mult.: 1 440

3.3 uF 750 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) DC Link Film Capacitors 375 VAC 10 % 2 Pin 9.6 mOhms 32.5 mm (1.28 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK B32676E3335K000
TDK Film Capacitors 3.3uF 300volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 12 Weeks
Min.: 3 240
Mult.: 3 240

3.3 uF 300 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 12 mm (0.472 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 13.1 mOhms 22 mm (0.866 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK B32676E4335K000
TDK Film Capacitors 3.3uF 450volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 11 Weeks
Min.: 2 760
Mult.: 2 760

3.3 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 14 mm (0.551 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 13.2 mOhms 25 mm (0.984 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK B32676E6335K000
TDK Film Capacitors 3.3uF 630volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 11 Weeks
Min.: 1 600
Mult.: 1 600

3.3 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 16 mm (0.63 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 9.3 mOhms 28.5 mm (1.122 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK B32676E8335K000
TDK Film Capacitors 3.3uF 875volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 11 Weeks
Min.: 1 280
Mult.: 1 280

3.3 uF 875 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 6.5 mOhms 39.5 mm (1.555 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
KEMET Film Capacitors 250V 3.3uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 468
Mult.: 117

3.3 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 180 VAC 5 % 29 mm (1.142 in) - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 250V 3.3uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 357
Mult.: 119

3.3 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 180 VAC 5 % 26 mm (1.024 in) - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 400V 3.3uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 273
Mult.: 91

3.3 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 250 VAC 5 % 36 mm (1.417 in) - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 630V 3.3uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 252
Mult.: 63

3.3 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 400 VAC 5 % 43 mm (1.693 in) - 55 C + 105 C PHE450 Bulk
KYOCERA AVX FLCB6A0335K2C
KYOCERA AVX Film Capacitors 250V 3.3uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 2 200
Mult.: 110

3.3 uF Radial FLC Bulk
KYOCERA AVX FVE66H0335K22
KYOCERA AVX Film Capacitors 305V 3.3uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1 805
Mult.: 95

3.3 uF Bulk
Vishay MKP385e53310KPM5T0
Vishay Film Capacitors MKP 385e 3.3 F 10 1000V= Non-Stocked
Min.: 1
Mult.: 1
3.3 uF 1 kVDC Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) 350 VAC 10 % 4 Pin 5 mOhms 45 mm (1.772 in) - 40 C + 105 C MKP385e
Vishay MKP385e53310KPP5T0
Vishay Film Capacitors MKP 385e 3.3 F 10 1000V= Non-Stocked
Min.: 1
Mult.: 1
3.3 uF 1 kVDC Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) 350 VAC 10 % 4 Pin 5 mOhms 45 mm (1.772 in) - 40 C + 105 C MKP385e
Eaton Electronics Film Capacitors CAP FILM 3.3uF 10% 480VAC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 273
Mult.: 91

3.3 uF 480 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 44 mm (1.732 in) General Film Capacitors 10 % 2 Pin 24 mm (0.945 in) Cut - 40 C + 110 C EFX1S Bulk
Eaton Electronics Film Capacitors CAP FILM 3.3uF 10% 305VAC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 510
Mult.: 170

3.3 uF 305 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 10 % 2 Pin 33 mm (1.299 in) Cut - 40 C + 110 C EFX2A Bulk