3.3 uF Film Capacitors

Results: 1 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 3.3UF 630V 5% 168In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Axial Polypropylene (PP) 33.5 mm (1.319 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
Panasonic Industry Film Capacitors 630VDC 3.3uF 5% MPP L/S=22.5mm 105In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 20.7 mm (0.815 in) General Film Capacitors 5 % 2 Pin 15.3 mm (0.602 in) Straight - 40 C + 105 C ECWF(D) Bulk
Panasonic Industry Film Capacitors 630VDC 3.3uF 5% MPP L/S=22.5mm 146In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 27.7 mm (1.091 in) General Film Capacitors 5 % 2 Pin 15.3 mm (0.602 in) Crimped - 40 C + 105 C ECWF(D) Bulk
KEMET Film Capacitors 1100V 3.3uF 5% LS=27.5mm 3In Stock
Min.: 1
Mult.: 1

3.3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 40 C + 85 C C4AE Bulk
Panasonic Industry Film Capacitors 100VDC 3.3uF 5% MPET L/S=5mm 368In Stock
Min.: 1
Mult.: 1
: 400

3.3 uF 100 VDC Radial Polyester 10 mm (0.394 in) 18.5 mm (0.728 in) 8.5 mm (0.335 in) General Film Capacitors 5 % 2 Pin 21.5 mm (0.846 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 250VDC 3.3uF 5% MPET L/S=7.5mm 132In Stock
Min.: 1
Mult.: 1
: 300

3.3 uF 250 VDC Radial Polyester 15 mm (0.591 in) 20.8 mm (0.819 in) 10.5 mm (0.413 in) General Film Capacitors 5 % 2 Pin 17.9 mm (0.705 in) Straight - 40 C + 105 C ECQE(R-B) Reel, Cut Tape
Panasonic Industry Film Capacitors 3.3uF 250VDC 3% MPP L/S=20mm 515In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polypropylene (PP) 20 mm (0.787 in) 23.8 mm (0.937 in) 12.5 mm (0.492 in) RF Microwave Film Capacitors 3 % 2 Pin 18.3 mm (0.72 in) Straight - 40 C + 105 C ECWF(A) Bulk
Panasonic Industry Film Capacitors 600VDC 3.3uF 5% STR L/S=27.5mm AEC-Q200 51In Stock
Min.: 1
Mult.: 1

3.3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Safety Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Straight - 40 C + 110 C ECWF(G) AEC-Q200 Bulk
KEMET Film Capacitors 250V 3.3uF 5% 765In Stock
Min.: 1
Mult.: 1
: 150

3.3 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors 3.3uF 5% 400V 49In Stock
25On Order
Min.: 1
Mult.: 1

3.3 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 41.5 mm (1.634 in) 15.7 mm (0.618 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 7 mOhms 28.5 mm (1.122 in) Straight - 40 C + 105 C MKP385e Tray
Panasonic Industry Film Capacitors 630VDC 3.3uF 10% MPP L/S=22.5mm 387In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 27.7 mm (1.091 in) General Film Capacitors 10 % 2 Pin 15.3 mm (0.602 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Wurth Elektronik Film Capacitors WCAP-FTBP 400V 3.3uF 5% 101In Stock
Min.: 1
Mult.: 1

3.3 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 18 mm (0.709 in) General Film Capacitors 5 % 2 Pin 26 mm (1.024 in) 31 mm x 18 mm x 26 mm Straight - 40 C + 105 C WCAP-FTBP Bulk
KEMET Film Capacitors 400V 3.3uF LS=37.5mm 5% 288In Stock
288Expected 09/03/2027
Min.: 1
Mult.: 1
Max.: 192

3.3 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 1.16 mOhms 32 mm (1.26 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
Panasonic Industry Film Capacitors 100VDC 3.3uF 10% MPET L/S=5mm 611In Stock
Min.: 1
Mult.: 1
: 400

3.3 uF 100 VDC Radial Polyester 10 mm (0.394 in) 18.5 mm (0.728 in) 8.5 mm (0.335 in) General Film Capacitors 10 % 2 Pin 21.5 mm (0.846 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 630VDC 3.3uF 10% MPP L/S=22.5mm 304In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 20.7 mm (0.815 in) General Film Capacitors 10 % 2 Pin 15.3 mm (0.602 in) Straight - 40 C + 105 C ECWF(D) Bulk
KEMET Film Capacitors 630V 3.3uF 5% LS=37.5mm 29In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 36 mm (1.417 in) 41 mm x 19 mm Straight - 55 C + 105 C PHE426 Bulk
Panasonic Industry Film Capacitors 630VDC 3.3uF 5% MPP L/S=15mm 367In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 25.3 mm (0.996 in) 25.7 mm (1.012 in) General Film Capacitors 5 % 2 Pin 15.3 mm (0.602 in) Crimped - 40 C + 105 C ECWF(D) Bulk
KEMET Film Capacitors 63V 3.3 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 236In Stock
Min.: 1
Mult.: 1
: 350

3.3 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 40 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R60 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63V 3.3 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 471In Stock
1 000Expected 08/02/2027
Min.: 1
Mult.: 1
Max.: 4 000

3.3 uF 63 VDC Radial Polyester 7.5 mm (0.295 in) 10.5 mm (0.413 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R66 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 3.3uF 10% 240In Stock
384Expected 22/09/2026
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 33 mm (1.299 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
Panasonic Industry Film Capacitors 250VDC 3.3uF 5% MPET L/S=10mm 332In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 5 mm (0.197 in) 20.8 mm (0.819 in) 10.5 mm (0.413 in) General Film Capacitors 5 % 2 Pin 22.9 mm (0.902 in) Crimped - 40 C + 105 C ECQE(B) Bulk
KEMET Film Capacitors 1.2k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 453In Stock
Min.: 1
Mult.: 1

3.3 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 630V 3.3 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 739In Stock
Min.: 1
Mult.: 1
Max.: 340

3.3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 160V 3.3 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 716In Stock
Min.: 1
Mult.: 1
Max.: 576

3.3 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 90 VAC 5 % 2 Pin 7.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 700V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 756In Stock
Min.: 1
Mult.: 1

3.3 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk