3.3 uF Film Capacitors

Results: 1 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 3.3 uF 250 VDC 10% 1 224In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 160 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 4 Bulk
Knowles / Illinois Capacitor Film Capacitors 3.3uF 400V 20% 1 003In Stock
Min.: 1
Mult.: 1

3.3 uF 400 VDC Axial Polyester 47 mm (1.85 in) General Film Capacitors 200 VAC 10 % 2 Pin 536 mOhms 22.5 mm x 47 mm - 40 C + 105 C MWR Bulk
WIMA Film Capacitors 3.3 uF 100 VDC 10% 5 479In Stock
Min.: 1
Mult.: 1
: 300

3.3 uF 100 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 63 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 4 Reel, Cut Tape
WIMA Film Capacitors 3.3uF 100 Volts 10% 1 042In Stock
Min.: 1
Mult.: 1
: 600

3.3 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 3.3 uF 630 VDC 5% 122In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 3.3 uF 630 VDC 10% 234In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) General Film Capacitors 280 VAC 10 % 2 Pin 32 mm (1.26 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 3.3 uF 5% 63 VDC 7x14x18 584In Stock
6 400On Order
Min.: 1
Mult.: 1

3.3 uF 63 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors MKP 4 3.3 uF 100 VDC 13x24x31.5 PCM 27.5 100In Stock
Min.: 1
Mult.: 1
: 300
3.3 uF 100 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 63 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 4 Reel, Cut Tape
WIMA Film Capacitors 100V 3.3uF 10% MAX REFLOW 240C 127In Stock
Min.: 1
Mult.: 1
: 600

3.3 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 3.3uF 250 Volts 10% 157In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 180 VAC 10 % 2 Pin 34.5 mm (1.358 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors Snubber MKP 3.3 uF 1000 VDC 33x48x56 SN 56In Stock
Min.: 1
Mult.: 1

3.3 uF 1 kVDC Lug Polypropylene (PP) 56 mm (2.205 in) 33 mm (1.299 in) Snubber Film Capacitors 600 VAC 10 % 48 mm (1.89 in) - 55 C + 100 C Snubber MKP Bulk
TDK Film Capacitors 3.30uF 20% 480Vac MKP Suppression X1 509In Stock
Min.: 1
Mult.: 1

3.3 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) Film Capacitors 490 VAC 20 % 2 Pin 44 mm (1.732 in) Straight - 40 C + 110 C B3291*H/J - X1 480Vac Bulk
WIMA Film Capacitors 3.3uF 250 Volts 5% 679In Stock
Min.: 1
Mult.: 1
3.3 uF 250 VDC Radial Polypropylene (PP) 27 mm (1.063 in) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
KYOCERA AVX Film Capacitors 63V 3.3uF 5% 5 626In Stock
Min.: 1
Mult.: 1
: 700

3.3 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 5.5 mm (0.217 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 1100VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 144In Stock
150Expected 10/11/2026
Min.: 1
Mult.: 1

3.3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitors 5 % 2 Pin 11.5 mOhms 29.5 mm (1.161 in) Through Hole Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 800VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 250In Stock
Min.: 1
Mult.: 1

3.3 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitors 5 % 2 Pin 11.3 mOhms 24.5 mm (0.965 in) Through Hole Cut - 40 C + 110 C ECWF(J) Bulk
Wurth Elektronik Film Capacitors WCAP-FTXH 3.3 uF 10% 310V (AC) 171In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) Film Capacitors 310 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 40 C + 110 C WCAP-FTXH Bulk

Panasonic Industry Film Capacitors 600VAC 3.3uF 10% P1=37.5mm P2=10.2mm Blk ST 926In Stock
Min.: 1
Mult.: 1

3.3 uF Radial Polypropylene (PP) 10.2 mm, 37.5 mm 41.5 mm (1.634 in) 27.5 mm (1.083 in) Safety Film Capacitors 600 VAC 10 % 4 Pin 5.7 mOhms 42 mm (1.654 in) Straight - 40 C + 105 C EZPQ Bulk
Vishay / Roederstein Film Capacitors 3.3uF 10% 250V 119In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 15 mm (0.591 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 160 VAC 10 % 2 Pin 23.5 mm (0.925 in) Wire - 55 C + 100 C MKT1822 Bulk
TDK Film Capacitors 3.3uF 250volts 5% 2 864In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 3.3uF 300volts 10% 27.5mmL/S 0.8mmL/D 1 228In Stock
Min.: 1
Mult.: 1

3.3 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 9 mOhms 21.5 mm (0.846 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 3.3uF 630volts 10% 27.5mmL/S 0.8mmL/D 925In Stock
1 760Expected 28/06/2027
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 5 mOhms 32 mm (1.26 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
Rubycon Film Capacitors 3225 16VDC 3.3uF 10% 1 941In Stock
Min.: 1
Mult.: 1
: 2 000

3.3 uF 16 VDC SMD/SMT Polymer 3.2 mm (0.126 in) 2.5 mm (0.098 in) Multi-Layer Capacitors 10 % 2 Pin 1.4 mm (0.055 in) - 55 C + 125 C MF Reel, Cut Tape
KEMET Film Capacitors 600 VAC 3.3 uF 110C 2Pin THB Grade IIIB LS=37.5mm AEC-Q200 160In Stock
Min.: 1
Mult.: 1
Max.: 72

3.3 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
Panasonic Industry Film Capacitors 250VDC 3.3uF 10% MPET L/S=22.5mm 6 044In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 10.3 mm (0.406 in) General Film Capacitors 10 % 2 Pin 18 mm (0.709 in) Straight - 40 C + 105 C ECQE(F) Bulk