3.3 uF Film Capacitors

Results: 1 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 3.3uF 450VDC 5% MPP L/S=22.5mm 1 258In Stock
Min.: 1
Mult.: 1
: 300

3.3 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) General Film Capacitors 5 % 2 Pin 17 mm (0.669 in) Cut - 40 C + 105 C ECW-FE Reel, Cut Tape
Panasonic Industry Film Capacitors 3.3uF 450VDC 10% MPP L/S=22.5mm 528In Stock
Min.: 1
Mult.: 1

3.3 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) General Film Capacitors 10 % 2 Pin 17 mm (0.669 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Industry Film Capacitors 1100VDC 3.3uF 5% STRT lead AEC-Q200 317In Stock
Min.: 1
Mult.: 1

3.3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Safety Film Capacitors 5 % 2 Pin 29.5 mm (1.161 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1100VDC 3.3uF 5% Cut lead AEC-Q200 241In Stock
Min.: 1
Mult.: 1

3.3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Safety Film Capacitors 5 % 2 Pin 29.5 mm (1.161 in) Cut - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 3.3uF 5% ST Lead AEC-Q200 254In Stock
Min.: 1
Mult.: 1

3.3 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) General Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1100VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 100In Stock
Min.: 1
Mult.: 1

3.3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitors 5 % 2 Pin 11.5 mOhms 29.5 mm (1.161 in) Through Hole Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 800VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 176In Stock
Min.: 1
Mult.: 1

3.3 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitors 5 % 2 Pin 11.3 mOhms 24.5 mm (0.965 in) Through Hole Straight - 40 C + 110 C ECWF(J) Bulk
KEMET Film Capacitors 250V 33 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 105In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 3.3 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 130In Stock
Min.: 1
Mult.: 1

3.3 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 10 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 3.3 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 155In Stock
Min.: 1
Mult.: 1

3.3 uF 350 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 3.3 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 222In Stock
Min.: 1
Mult.: 1

3.3 uF 310 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 650V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 150In Stock
Min.: 1
Mult.: 1

3.3 uF 650 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 600V 3.3 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 694In Stock
1 280Expected 31/03/2027
Min.: 1
Mult.: 1

3.3 uF 600 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 18.7 mOhms 20 mm (0.787 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 700V 3.3 uF 105C 5% 2 Pin LS=27.7 mm AEC-Q200 222In Stock
Min.: 1
Mult.: 1

3.3 uF 700 VDC Radial Polypropylene (PP) 27.7 mm (1.091 in) 32 mm (1.26 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 271In Stock
480Expected 09/03/2027
Min.: 1
Mult.: 1
Max.: 192

3.3 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 900V 3.3 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 148In Stock
Min.: 1
Mult.: 1

3.3 uF 900 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 14.2 mOhms 28 mm (1.102 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 167In Stock
288Expected 13/11/2026
Min.: 1
Mult.: 1

3.3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 8In Stock
432On Order
Min.: 1
Mult.: 1

3.3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 34In Stock
Min.: 1
Mult.: 1

3.3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 31 mm (1.22 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 24In Stock
Min.: 1
Mult.: 1
Max.: 144

3.3 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 392In Stock
Min.: 1
Mult.: 1

3.3 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 31 mm (1.22 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 450V 3.3uF LS=27.5mm 5% 67In Stock
Min.: 1
Mult.: 1

3.3 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 275 VAC 5 % 4 Pin 33 mm (1.299 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 600V 3.3uF LS=27.5mm 5% 5In Stock
128Expected 02/02/2027
Min.: 1
Mult.: 1

3.3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 350 VAC 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 500V 3.3 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 2In Stock
Min.: 1
Mult.: 1

3.3 uF 500 VDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 630V 3.3 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 81In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 40 C + 110 C F862 AEC-Q200 Bulk