3.3 uF Film Capacitors

Results: 1 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors MKT 3,3 F 5 250Vdc P27,5mm e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) General Film Capacitors 160 VAC 5 % BFC2373
Vishay / BC Components Film Capacitors 3.3uF 5% 250volts Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

3.3 uF Radial Polypropylene (PP) AC and Pulse Film Capacitors 5 % MKP378
Vishay / BC Components Film Capacitors 3.3uF 5% 100volts Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000

3.3 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2468
Vishay / BC Components Film Capacitors 3.3uF 10% 100volts Non-Stocked Lead-Time 11 Weeks
Min.: 700
Mult.: 700
: 700

3.3 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2468 Reel
Vishay / BC Components Film Capacitors 3.3uF 5% 100volts Non-Stocked Lead-Time 11 Weeks
Min.: 700
Mult.: 700
: 700

3.3 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2468 Reel
Vishay / BC Components Film Capacitors 3.3uF 5% 250volts Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

3.3 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 160 VAC 5 % - 55 C + 105 C BFC2468 Bulk
Vishay / BC Components Film Capacitors 3.3uF 10% 100volts Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000

3.3 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2468
Vishay / BC Components Film Capacitors 3.3uF 10% 100volts Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000

3.3 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2468
Vishay / BC Components Film Capacitors 3.3uF 10% 250volts Non-Stocked Lead-Time 11 Weeks
Min.: 350
Mult.: 350

3.3 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 160 VAC 10 % - 55 C + 105 C BFC2468
Vishay / BC Components Film Capacitors 3.3uF 5% 250volts Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300

3.3 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 160 VAC 5 % - 55 C + 105 C BFC2468
Vishay / BC Components Film Capacitors 3.3uF 10% 100volts Non-Stocked Lead-Time 11 Weeks
Min.: 550
Mult.: 550
: 550

3.3 uF 100 VDC Radial Polyester 7.5 mm (0.295 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2468 Reel
Vishay / BC Components Film Capacitors 3.3uF 5% 100volts Non-Stocked Lead-Time 11 Weeks
Min.: 550
Mult.: 550
: 550

3.3 uF 100 VDC Radial Polyester 7.5 mm (0.295 in) General Film Capacitors 63 VAC 5 % - 55 C + 125 C BFC2468 Reel
Vishay / BC Components Film Capacitors 3.3uF 5% 160volts Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300

3.3 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin - 55 C + 105 C BFC2479
Vishay / BC Components Film Capacitors 3.3uF 5% 250volts Non-Stocked Lead-Time 11 Weeks
Min.: 350
Mult.: 350

3.3 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin - 55 C + 105 C BFC2479
Vishay / BC Components Film Capacitors 3.3uF 10% 100V Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

3.3 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2368 Bulk
Vishay / Roederstein Film Capacitors 3.3uF 850volts 5% Drawing T4 Non-Stocked Lead-Time 12 Weeks
Min.: 63
Mult.: 63

3.3 uF 850 VDC Lug Polypropylene (PP) 28 mm (1.102 in) 44 mm (1.732 in) 30 mm (1.181 in) Snubber Film Capacitors 450 VAC 5 % 4 mOhms 46 mm (1.811 in) MKP386M Tray
Vishay / Roederstein Film Capacitors MKT 3,3uF + / - 10% 100Vdc Pitch 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

3.3 uF 100 VDC Radial Polyester 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 14.5 mm (0.571 in) MKT1820 Bulk
Vishay / Roederstein Film Capacitors 3.3UF 100V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

3.3 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) General Film Capacitors 63 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 100 C MKT1822 Bulk
TDK Film Capacitors 3.3uF 10% 63volt Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000

3.3 uF 63 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 3.3uF 63volts 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8 000
Mult.: 4 000

3.3 uF 63 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
TDK Film Capacitors 3.3uF 100volts 10% Non-Stocked Lead-Time 8 Weeks
Min.: 5 440
Mult.: 5 440
: 680

3.3 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 8.5 mm (0.335 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 3.3uF 100VDC 20% LS 22.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 4 000

3.3 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 8.5 mm (0.335 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 20 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 3.3uF 63volts 5% Non-Stocked Lead-Time 8 Weeks
Min.: 7 680
Mult.: 7 680
: 960

3.3 uF 63 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 6 mm (0.236 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 3.3uF 63volts 10% Non-Stocked Lead-Time 8 Weeks
Min.: 8 000
Mult.: 8 000

3.3 uF 63 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 6 mm (0.236 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 3.3uF 63volts 10% Non-Stocked Lead-Time 8 Weeks
Min.: 8 800
Mult.: 8 800
: 1 100

3.3 uF 63 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 6 mm (0.236 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel