30 uF Film Capacitors

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 800V 30 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 2In Stock
900On Order
Min.: 1
Mult.: 1
Max.: 72

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 700V 30 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 103In Stock
Min.: 1
Mult.: 1
Max.: 72

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 700V 30 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 121In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 43 mm (1.693 in) DC Link Film Capacitors 5 % 4 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1k V 30 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 168In Stock
81Expected 22/09/2026
Min.: 1
Mult.: 1
Max.: 54

30 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 30 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 6In Stock
324On Order
Min.: 1
Mult.: 1
Max.: 54

30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 30 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 11In Stock
Min.: 1
Mult.: 1

30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 30uF 250V 5% 70In Stock
510On Order
Min.: 1
Mult.: 1

30 uF 250 VDC Axial Polypropylene (PP) 58 mm (2.283 in) General Film Capacitors 160 VAC 5 % 2 Pin 4 mOhms Straight - 40 C + 85 C C4G Bulk
TDK Film Capacitors 460V 30uF 2+2 AL 50x85 MKP 141In Stock
432On Order
Min.: 1
Mult.: 1

30 uF 650 VDC Quick Connect Polypropylene (PP) 85 mm (3.346 in) General Film Capacitors 460 VAC 5 % 2 Pin 10 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
Vishay / Roederstein Film Capacitors 30uF 450volt 5% 4pin 37.5x10.2mm LS 40In Stock
Min.: 1
Mult.: 1

30 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 44 mm (1.732 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 4.5 mOhms 42 mm (1.654 in) 42 mm x 24 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 30uF 700volt 5% 4pin 37.5x10.2mm LS 74In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4 mOhms 42 mm (1.654 in) 42 mm x 30 mm - 40 C + 105 C MKP1848 Bulk
TDK Film Capacitors 275VAC 30uF 10% 7.5mOhm 19In Stock
Min.: 1
Mult.: 1

30 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 40 mm (1.575 in) General Film Capacitors 275 VAC 10 % 4 Pin 7.5 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C B32354S Bulk
TDK Film Capacitors 30uF 10% 700Vdc AEC-Q200 LS 52.5MM 130In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.2 mOhms 45 mm (1.772 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
KYOCERA AVX Film Capacitors 700V 30uF ESR4.5 1 182In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 45 mm (1.772 in) Power Factor Correction Film Capacitors 10 % 2 Pin 4.5 mOhms 30 mm (1.181 in) Cut - 40 C + 100 C FB Bulk
Knowles / Illinois Capacitor Film Capacitors 30uF 600V 10% 55In Stock
Min.: 1
Mult.: 1

30 uF 600 VDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 53.7 mm (2.114 in) DC Link Film Capacitors 10 % 4 Pin 9 mOhms Straight - 55 C + 105 C UNL Bulk
KYOCERA AVX Film Capacitors 450V 30uF ESR=5.6mOhms 10% 4 Pins P2=10.2mm 62In Stock
Min.: 1
Mult.: 1

30 uF 450 VDC Radial Polypropylene (PP) 10.2 mm (0.402 in) 42 mm (1.654 in) 22 mm (0.866 in) General Film Capacitors 10 % 4 Pin 5.6 mOhms 37 mm (1.457 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 1100V 30uF ESR=2.9mOhms 10% 4 Pins P2=20.3mm 34In Stock
Min.: 1
Mult.: 1

30 uF 1.1 kVDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 42 mm (1.654 in) 45 mm (1.772 in) General Film Capacitors 10 % 4 Pin 2.9 mOhms 60 mm (2.362 in) Straight - 40 C + 125 C FE Bulk
WIMA Film Capacitors 30.0 uF 800 VDC 10% 118In Stock
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 4.1 mOhms 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 30uF 250Vac 57.5x45x30mm LS=52.5 20In Stock
Min.: 1
Mult.: 1

30 uF Snap In Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 250 VAC 10 % 4 Pin 5.3 mOhms 30 mm (1.181 in) 57.5 mm x 45 mm x 30 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 9In Stock
Min.: 1
Mult.: 1

30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 50 mm (1.969 in) Film Capacitors 230 VAC 10 % 4 Pin 5 mOhms 35 mm (1.378 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 45In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 45 mm (1.772 in) Film Capacitors 230 VAC 10 % 4 Pin 5.8 mOhms 30 mm (1.181 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 35In Stock
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 45 mm (1.772 in) Film Capacitors 230 VAC 10 % 4 Pin 4.5 mOhms 30 mm (1.181 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 67In Stock
Min.: 1
Mult.: 1

30 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) Film Capacitors 230 VAC 10 % 4 Pin 5.5 mOhms 30 mm (1.181 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 30uF 700V DC LINK CAPACITOR 5In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 2.6 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C BLC Tray
TDK Film Capacitors 30uF 300volts 10% 4 Pin 37.5mmL/S
366Expected 27/10/2026
Min.: 1
Mult.: 1

30 uF 300 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 160 VAC 10 % 4 Pin 2.6 mOhms 45 mm (1.772 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 800VDC 30uF 10% LS 37.5mm
400Expected 31/08/2026
Min.: 1
Mult.: 1

30 uF 640 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 3.3 mOhms 45 mm (1.772 in) 42 mm x 30 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk