30 uF Film Capacitors

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 600VDC 30uF 10% MKP L/S=52.5mm
192Expected 11/01/2027
Min.: 1
Mult.: 1

30 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 57.5 mm (2.264 in) General Film Capacitors 350 VAC 10 % 4 Pin 2.5 mOhms 38 mm (1.496 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 30UF 10% 450V FILM CAP MKP BOXED
1 280Expected 27/10/2026
Min.: 1
Mult.: 1

30 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 8 mOhms 39.5 mm (1.555 in) Straight - 40 C + 105 C B32776G Bulk
TDK Film Capacitors Film Cap 30UF 10% 800V MKP BOXED
400Expected 29/10/2026
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 3.5 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32776G Bulk
TDK Film Capacitors 800VDC 30uF 10% LS=37.5mm
400Expected 04/01/2027
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.1 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
Nichicon Film Capacitors radial 35 x 50 x 57.5 11In Stock
Min.: 1
Mult.: 1

30 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 3.8 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C MHB Bulk
Nichicon Film Capacitors Boxed. radial 30 x 45 x 42.5 30In Stock
Min.: 1
Mult.: 1

30 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 45 mm (1.772 in) General Film Capacitors 160 VAC 10 % 4 Pin 1.8 mOhms 30 mm (1.181 in) Straight - 40 C + 85 C PHB Bulk
Panasonic Industry Film Capacitors 600VDC, 30uF, 10%, Bulk Straight lead
800Expected 08/12/2026
Min.: 1
Mult.: 1

30 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 24 mm Plastic Film Capacitor 10 % 4 Pin 44 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Industry Film Capacitors 600VDC 30uF 10% 7.5mOhm 4Pin
600Expected 28/10/2026
Min.: 1
Mult.: 1

30 uF 600 VDC Through Hole Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 26 mm (1.024 in) Film Capacitors 10 % 4 Pin 8.2 mOhms 40.5 mm (1.594 in) - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 600VDC 30uF 10% 7.5mOhm 4Pin AEC-Q200
600Expected 28/10/2026
Min.: 1
Mult.: 1

30 uF 600 VDC Through Hole Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 26 mm (1.024 in) Film Capacitors 10 % 4 Pin 8.2 mOhms 40.5 mm (1.594 in) - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 700VDC, 30.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure
400Expected 14/09/2026
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 30 mm Film Capacitors 10 % 4 Pin 7.1 mOhms 50.5 mm - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 30.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure
400On Order
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 30 mm Film Capacitors 10 % 4 Pin 7.1 mOhms 50.5 mm - 40 C + 105 C EZPV-D Bulk
KEMET Film Capacitors 800V 30 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200
287On Order
Min.: 1
Mult.: 1
Max.: 72

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC, 30.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure
200Expected 14/09/2026
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 52.5 mm 57.5 mm 30 mm Film Capacitors 10 % 4 Pin 11.6 mOhms 51 mm - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 30.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure
200Expected 14/09/2026
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polypropylene (PP) 52.5 mm 57.5 mm 30 mm Film Capacitors 10 % 4 Pin 11.6 mOhms 51 mm - 40 C + 105 C EZPV-D Bulk
KEMET Film Capacitors 800V 30 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200
108Expected 22/03/2027
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
WIMA Film Capacitors DC-LINK MKP 4 30.0 uF 400 VDC 17x34.5x31.5 PCM 27.5
324Expected 21/10/2026
Min.: 1
Mult.: 1

30 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 34.5 mm (1.358 in) Straight - 55 C + 105 C DCP4 Bulk
Knowles / Illinois Capacitor Film Capacitors 30uF 700Vdc 42x45x30mm LS=37.5
355On Order
Min.: 1
Mult.: 1
30 uF 700 VDC Radial Polypropylene (PP) 20.3 mm, 37.5 mm 42 mm (1.654 in) 45 mm (1.772 in) Film Capacitors 10 % 4 Pin 3.8 mOhms 30 mm (1.181 in) Straight - 55 C + 125 C Bulk
Vishay / Roederstein Film Capacitors MKP , 30 uF , + / - 5% , 800Vdc, pitch 37,5 , 4 pins Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4 mOhms 45 mm (1.772 in) 42 mm x 30 mm - 55 C + 105 C MKP1848C Tray
WIMA Film Capacitors 30.0 uF 900 VDC 10%
168Expected 23/09/2026
Min.: 1
Mult.: 1

30 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 31 mm (1.22 in) DC Link Film Capacitors 10 % 4 Pin 3.7 mOhms 46 mm (1.811 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 30UF 230V 5% Non-Stocked Lead-Time 10 Weeks
Min.: 55
Mult.: 55

30 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) AC and Pulse Film Capacitors 230 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors 30uF 250volts 5% 2pin 52.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

30 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors 30uF 450volt 5% 2pin 37.5mm LS Non-Stocked Lead-Time 10 Weeks
Min.: 77
Mult.: 77

30 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 44 mm (1.732 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 5.5 mOhms 42 mm (1.654 in) 42 mm x 24 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 30uF 1100volt 5% 4pin 52.5x20.3mm LS Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 57.5 mm (2.264 in) 57.5 mm x 45 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 30 uF Non-Stocked Lead-Time 10 Weeks
Min.: 77
Mult.: 77

30 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 44 mm (1.732 in) 42 mm x 24 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors MKP , 30 uF , + / - 5% , 800Vdc, pitch 37,5 , 4 pins Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4 mOhms 45 mm (1.772 in) 42 mm x 30 mm - 55 C + 105 C MKP1848C Tray