30 uF Film Capacitors

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 30uF 500volt 5% 4pin 52.5x20.3mm LS Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

30 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 5.5 mOhms 18 mm (0.709 in) 57.5 mm x 35 mm Straight - 40 C + 105 C MKP1848S Bulk
TDK Film Capacitors FILM CAP MKP DC LINK 30.0 F 5 300Vdc LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

30 uF 300 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 160 VAC 5 % 4 Pin 2.3 mOhms 45 mm (1.772 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 30uF 300volts 10% 4 Pin 52.5mmL/S Non-Stocked Lead-Time 11 Weeks
Min.: 288
Mult.: 288

30 uF 300 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 160 VAC 10 % 4 Pin 4 mOhms 45 mm (1.772 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 30uF 450volts 10% 4 Pin 52.5mmL/S Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

30 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 275 VAC 10 % 4 Pin 1.7 mOhms 50 mm (1.969 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 30uF 10% 500VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 360
Mult.: 360

30 uF 500 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) AC and Pulse Film Capacitors 250 VAC 10 % 4 Pin 48 mm (1.89 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 30uF 5% 500VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 560
Mult.: 560

30 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 350 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 30uF 10% 500VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 560
Mult.: 560

30 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 30uF 5% 580VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 216
Mult.: 216

30 uF 580 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 480 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 30uF 10% 580VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 216
Mult.: 216

30 uF 580 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 480 VAC 10 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 30uF 5% 550VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 216
Mult.: 216

30 uF 550 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 380 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 30uF 10% 550VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 216
Mult.: 216

30 uF 550 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 380 VAC 10 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 30UF 10% 450V FILM CAP MKP BOXED Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

30 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 9 mOhms 39.5 mm (1.555 in) - 40 C + 105 C B32776E Bulk
TDK Film Capacitors 575VDC 30uF 5% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

30 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 105 C B32776E Bulk
TDK Film Capacitors 575VDC 30uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

30 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 105 C B32776E Bulk
TDK Film Capacitors FILM CAP MKP DC LINK 30 F 5 800Vdc LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 5 mOhms 45 mm (1.772 in) - 40 C + 105 C B32776E Bulk
TDK Film Capacitors 575VDC 30uF 5% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

30 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 105 C B32776G Bulk
TDK Film Capacitors 575VDC 30uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

30 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 105 C B32776G Bulk
TDK Film Capacitors 30UF 5% 800V FILM CAP MKP BOXED Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

30 uF 800 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) 5 % 4 Pin 3.5 mOhms 45 mm (1.772 in) - 40 C + 105 C B32776G Bulk
TDK Film Capacitors 900VDC 30uF 5% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 360
Mult.: 360

30 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 4.7 mOhms 48 mm (1.89 in) Straight - 40 C + 105 C B32776G Bulk
TDK Film Capacitors 900VDC 30uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 360
Mult.: 360

30 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 10 % 4 Pin 4.7 mOhms 48 mm (1.89 in) Straight - 40 C + 105 C B32776G Bulk
TDK Film Capacitors 30uF 10% 630VDC MKP AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 360
Mult.: 360

30 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 10 % 4 Pin 48 mm (1.89 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
TDK Film Capacitors 600VDC, 30uF 10%, LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

30 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) General Film Capacitors 10 % 4 Pin 5.8 mOhms 37 mm (1.457 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 30uF 10% 800V MKP Non-Stocked Lead-Time 11 Weeks
Min.: 1 120
Mult.: 1 120

30 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 9.8 mOhms 24 mm (0.945 in) Straight - 40 C + 105 C B32778T Bulk
TDK Film Capacitors 1000VDC, 30uF 10%, LS 52.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

30 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 8.2 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
Vishay / Roederstein Film Capacitors MKP 1848 30 F 5 800V= Non-Stocked
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 4 Pin 57.5 mm (2.264 in) + 105 C MKP1848