4 uF Film Capacitors

Results: 626
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 800V 4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 825In Stock
Min.: 1
Mult.: 1

4 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 800V 4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 588In Stock
1 872Expected 22/03/2027
Min.: 1
Mult.: 1

4 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 216In Stock
Min.: 1
Mult.: 1
Max.: 144

4 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 271In Stock
Min.: 1
Mult.: 1

4 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 31 mm (1.22 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1 kVDC 4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 5In Stock
Min.: 1
Mult.: 1

4 uF 1 kVDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 700volts 4uF 5% 2In Stock
100On Order
Min.: 1
Mult.: 1
Max.: 100

4 uF 700 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 400 VAC 5 % 2 Pin 3.5 mOhms Straight - 40 C + 85 C C4G Bulk
Vishay / Roederstein MKP1847C540355K2
Vishay / Roederstein Film Capacitors MKP 4uF + / - 10% 350Vac Pitch 27,5 Pins2 2In Stock
65Expected 09/11/2026
Min.: 1
Mult.: 1

4 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 350 VAC 10 % 2 Pin 31 mm (1.22 in) Straight - 40 C + 105 C MKP1847C Tray
Eaton Electronics Film Capacitors CAP FILM 4uF 10% 600VDC RAD 189In Stock
Min.: 1
Mult.: 1

4 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 23 mOhms 20 mm (0.787 in) Cut - 40 C + 105 C EFDKS Bulk
TDK Film Capacitors 800VDC 4uF 169In Stock
Min.: 1
Mult.: 1

4 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 39.5 mm (1.555 in) General Film Capacitors 10 % 4 Pin 20 mm (0.787 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
Eaton Electronics Film Capacitors CAP Film 4uF 5% 600VAC RAD 58In Stock
Min.: 1
Mult.: 1

4 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) High Reliability Capacitors 600 VAC 5 % 4 Pin 4 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C EFACA Bulk
Knowles / Illinois Capacitor Film Capacitors 4uF 0V (D X L) 25mm 85c Radial 0.2 112In Stock
Min.: 1
Mult.: 1

4 uF 100 VDC Radial 10 mm (0.394 in) 11.4 mm (0.449 in) 12.7 mm (0.5 in) 10 % 6.4 mm (0.252 in) - 55 C + 125 C CS Tube
Eaton Electronics Film Capacitors CAP FILM 4uF 10% 1100VDC RAD 174In Stock
Min.: 1
Mult.: 1

4 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 32.5 mOhms 30 mm (1.181 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 4uF 10% 1000VDC RAD 62In Stock
Min.: 1
Mult.: 1

4 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) DC Link Film Capacitors 10 % 2 Pin 16.5 mOhms 30 mm (1.181 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 4uF 10% 700VDC RAD 8In Stock
Min.: 1
Mult.: 1

4 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 23 mOhms 20 mm (0.787 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 4uF 10% 800VDC RAD 49In Stock
Min.: 1
Mult.: 1

4 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) DC Link Film Capacitors 10 % 2 Pin 22 mOhms 24.5 mm (0.965 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 4uF 10% 900VDC RAD 54In Stock
Min.: 1
Mult.: 1

4 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 20.5 mOhms 24.5 mm (0.965 in) Cut - 40 C + 105 C EFDKS Bulk
Knowles / Illinois Capacitor Film Capacitors 4uF 600V 10% 11In Stock
336Expected 04/09/2026
Min.: 1
Mult.: 1

4 uF 600 VDC Axial Polypropylene (PP) 46 mm (1.811 in) DC Link Film Capacitors 330 VAC 10 % 2 Pin 3.6 mOhms 27 mm x 46 mm - 40 C + 100 C PHC Bulk
Nichicon Film Capacitors Cylindrical. axial 15 x 32 878In Stock
Min.: 1
Mult.: 1

4 uF 250 VDC Axial Polypropylene (PP) 32 mm (1.26 in) General Film Capacitors 10 % 2 Pin 3.8 mOhms Straight - 55 C + 105 C Bulk
WIMA Film Capacitors GTO MKP 4.0 uF 1500 VDC 70x49 KM55 2In Stock
Min.: 1
Mult.: 1

4 uF 1.5 kVDC Insert Threaded Polypropylene (PP) 49 mm (1.929 in) AC and Pulse Film Capacitors 550 VAC 10 % - 55 C + 85 C GTO MKP Bulk
Knowles / Illinois Capacitor Film Capacitors 4uF 250Vac 32x33x18mm LS=27.5 125In Stock
Min.: 1
Mult.: 1

4 uF Snap In Polypropylene (PP) 27.5 mm (1.083 in) 33 mm (1.299 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 10 % 2 Pin 5.9 mOhms 18 mm (0.709 in) 33 mm x 32 mm x 18 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 4uF 10% 250V AC Filtering
2 819On Order
Min.: 1
Mult.: 1

4 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 25 mm (0.984 in) Straight - 40 C + 85 C MKP1847C Tray
TDK Film Capacitors 4.0UF 5% 900V MKP WOUND BOXED
952Expected 01/10/2026
Min.: 1
Mult.: 1

4 uF 900 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) Film Capacitors 5 % 2 Pin 10.6 mOhms 36.5 mm (1.437 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
TDK Film Capacitors 4.0UF 10% 900V MKP WOUND BOXED
952Expected 01/10/2026
Min.: 1
Mult.: 1

4 uF 900 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) Film Capacitors 10 % 2 Pin 10.6 mOhms 36.5 mm (1.437 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
Knowles / Illinois Capacitor Film Capacitors 73In Stock
Min.: 1
Mult.: 1
4 uF 850 VDC Axial Polypropylene (PP) 55 mm (2.165 in) 500 VAC 10 % 2.8 mOhms Straight - 40 C + 100 C PHC
Knowles / Illinois Capacitor Film Capacitors 4uF 10% 275V AC Rated 33In Stock
Min.: 1
Mult.: 1

4 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 275 VAC 10 % 4 Pin 11 mOhms 44 mm (1.732 in) Straight - 40 C + 85 C 953B Bulk