4.7 uF Film Capacitors

Results: 1 009
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 4.7UF 5% 100V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 3 200
Mult.: 3 200

4.7 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 5 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 4.7UF 10% 100V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 7 200
Mult.: 7 200
: 900

4.7 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 10 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Reel
TDK Film Capacitors 4.7UF 10% 100V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 12 800
Mult.: 12 800

4.7 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 63 VAC 10 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors FILM CAP MKT SILVER 4.7 F 10 250Vdc LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 3 120
Mult.: 3 120

4.7 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 12.2 mm (0.48 in) General Film Capacitors 160 VAC 10 % 2 Pin 15.5 mm (0.61 in) - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors FILM CAP MKT SILVER 4.7 F 20 250Vdc LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 3 120
Mult.: 3 120

4.7 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 12.2 mm (0.48 in) General Film Capacitors 160 VAC 20 % 2 Pin 15.5 mm (0.61 in) - 55 C + 100 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors FILM CAP MKT SILVER 4.7 F 5 100Vdc LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 8 000
Mult.: 8 000

4.7 uF 100 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 4.7UF 10% 250V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 3 200
Mult.: 3 200

4.7 uF 250 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 9.6 mm (0.378 in) General Film Capacitors 160 VAC 10 % 2 Pin 15.8 mm (0.622 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 400VDC 4.7uF 5% MKT SILVER LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

4.7 uF 400 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 14.2 mm (0.559 in) General Film Capacitors 200 VAC 5 % 2 Pin 22.8 mm (0.898 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 4.7UF 10% 400V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

4.7 uF 400 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 14.2 mm (0.559 in) General Film Capacitors 200 VAC 10 % 2 Pin 22.8 mm (0.898 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 4.7uF 250volts 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1 600
Mult.: 1 600

4.7 uF 250 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) General Film Capacitors 160 VAC 10 % 2 Pin 27.5 mm (1.083 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP DC LINK 4.7 F 10 300Vdc LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 250

4.7 uF 27.5 mm (1.083 in) 2 Pin B3267* - MKP DC-Link High Power AEC-Q200 Reel
TDK Film Capacitors 4.7uF 5 % 450volt MKP DCLink LS=27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1 600
Mult.: 1 600

4.7 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 275 VAC 5 % 2 Pin 5 mOhms 27.5 mm (1.083 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 4.7uF 5% 630volt MKP DCLink LS=27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1 280
Mult.: 1 280

4.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 350 VAC 5 % 2 Pin 5 mOhms 27.5 mm (1.083 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 4,7UF 10% 630V MKP BOXED Non-Stocked Lead-Time 12 Weeks
Min.: 1 280
Mult.: 1 280

4.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 36.5 mm (1.437 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 4.7UF 10% 450V FILM CAP MKP BOXED Non-Stocked Lead-Time 12 Weeks
Min.: 1 600
Mult.: 1 600

4.7 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 27.5 mm (1.083 in) - 40 C + 100 C DC AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP DC LINK 4.7 F 5 630Vdc LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 440
Mult.: 1 440

4.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) DC Link Film Capacitors 350 VAC 5 % 2 Pin 32.5 mm (1.28 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 4.7uF 750volts 10% 4 Pin 37.5mmL/S Non-Stocked Lead-Time 6 Weeks
Min.: 1 280
Mult.: 1 280

4.7 uF 750 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 375 VAC 10 % 4 Pin 3.8 mOhms 39.5 mm (1.555 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 4.7uF 875volts 10% 4 Pin 37.5mmL/S Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

4.7 uF 875 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 400 VAC 10 % 4 Pin 3.3 mOhms 37 mm (1.457 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 4.7uF 5% 100V Non-Stocked
Min.: 500
Mult.: 500

4.7 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors 4.7uF 10% 100V Non-Stocked
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors 4.7uF 5% 100V Non-Stocked
Min.: 500
Mult.: 500

4.7 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors 4.7uF 5% 100V Non-Stocked
Min.: 500
Mult.: 500

4.7 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2368 Bulk
Vishay Film Capacitors MKP 385e 4.7 F 10 850V= Non-Stocked
Min.: 1
Mult.: 1
4.7 uF 850 VDC Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) 300 VAC 10 % 4 Pin 5 mOhms 45 mm (1.772 in) - 40 C + 105 C MKP385e
Panasonic Industry Film Capacitors 250VDC 4.7uF 10% MPET L/S=7.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 200

4.7 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 20.8 mm (0.819 in) 11.9 mm (0.469 in) General Film Capacitors 10 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 105 C ECQE(R-B) Reel, Cut Tape
Panasonic Industry Film Capacitors 630VDC 4.7uF 5% MPP L/S=22.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 23.9 mm (0.941 in) General Film Capacitors 5 % 2 Pin 18.3 mm (0.72 in) Straight - 40 C + 105 C ECWF(D) Bulk