4.7 uF Film Capacitors

Results: 1 010
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 630VDC 4.7uF 5% MPP L/S=22.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 23.9 mm (0.941 in) General Film Capacitors 5 % 2 Pin 18.3 mm (0.72 in) Straight - 40 C + 105 C ECWF(D) Bulk
Panasonic Industry Film Capacitors 630VDC 4.7uF 5% MPP L/S=22.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 30.9 mm (1.217 in) General Film Capacitors 5 % 2 Pin 18.3 mm (0.72 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Industry Film Capacitors 630VDC 4.7uF 10% MPP L/S=15mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 25.3 mm (0.996 in) 28.9 mm (1.138 in) General Film Capacitors 10 % 2 Pin 18.3 mm (0.72 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Industry Film Capacitors 630VDC 4.7uF 10% MPP L/S=22.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 23.9 mm (0.941 in) General Film Capacitors 10 % 2 Pin 18.3 mm (0.72 in) Straight - 40 C + 105 C ECWF(D) Bulk
Panasonic Industry Film Capacitors 630VDC 4.7uF 10% MPP L/S=22.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 30.9 mm (1.217 in) General Film Capacitors 10 % 2 Pin 18.3 mm (0.72 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Industry Film Capacitors 450VDC 4.7uF 5% ST MPP L/S=27.5mm LD CT Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 25.5 mm (1.004 in) General Film Capacitors 5 % 2 Pin 15.5 mm (0.61 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Industry Film Capacitors 450VDC 4.7uF 10% ST MPP L/S=27.5mm LD CT Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 25.5 mm (1.004 in) General Film Capacitors 10 % 2 Pin 15.5 mm (0.61 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Industry Film Capacitors 1100VDC 4.7uF 5% Cut lead AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18.5 mm (0.728 in) General Film Capacitors 5 % 2 Pin 35 mm (1.378 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 630VDC 4.7uF 5% STR LD AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Safety Film Capacitors 5 % 32.5 mm (1.28 in) Straight - 40 C + 110 C ECWFG AEC-Q200
Panasonic Industry Film Capacitors 630VDC 4.7uF 10% CUT LD AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
4.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) General Film Capacitors 10 % 2 Pin 4.4 mOhms 32.5 mm (1.28 in) Cut - 40 C + 110 C ECWFG AEC-Q200
Panasonic Industry Film Capacitors 700VDC 4.7uF 5% Cut Lead AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) General Film Capacitors 5 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 4.7uF 10% ST Lead AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) General Film Capacitors 10 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 4.7uF 10% Cut Lead AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) General Film Capacitors 10 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 330VAC 4.7uF 5% 16.2mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 22 mm (0.866 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 16.2 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Industry Film Capacitors 380VAC 4.7uF 5% 16mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 22 mm (0.866 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 16 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPQ Bulk

Panasonic Industry Film Capacitors 600VAC 4.7uF 10% P1=52.5mm P2=10.2mm Blk ST Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF Radial Polypropylene (PP) 10.2 mm, 52.5 mm 57.5 mm (2.264 in) 30 mm (1.181 in) Safety Film Capacitors 600 VAC 10 % 4 Pin 7 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Industry Film Capacitors 1100VDC 4.7uF 10% 2Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 21.7 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP18404.7uF+/-10%160V= Non-Stocked
Min.: 1
Mult.: 1

4.7 uF 160 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 12.5 mm (0.492 in) AC and Pulse Film Capacitors 100 VAC 10 % 2 Pin 22.5 mm (0.886 in) Straight - 55 C + 100 C MKP1840
Vishay / Roederstein Film Capacitors MKP 4,7 uF 5% 250Vdc Pitch 27,5 mm Non-Stocked
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 24.5 mm (0.965 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C MKP1840 Bulk
Vishay / Roederstein Film Capacitors MKP18404.7uF+/-10%400V= Non-Stocked
Min.: 1
Mult.: 1

4.7 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 220 VAC 10 % 2 Pin 32.5 mm (1.28 in) Straight - 55 C + 100 C MKP1840
Vishay / Roederstein Film Capacitors MMKP 4,7uF + / - 10% 160Vdc Pitch 37,5mm Non-Stocked
Min.: 1
Mult.: 1

4.7 uF 160 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 100 VAC 10 % 2 Pin 45 mm (1.772 in) Straight - 55 C + 100 C MKP1841 Bulk
Vishay / Roederstein Film Capacitors MMKP 4,7uF + / - 5% 250Vdc Pitch 37,5mm Non-Stocked
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 45 mm (1.772 in) Straight - 55 C + 100 C MKP1841 Bulk
Vishay / Roederstein Film Capacitors MKP 4,7uF + / - 5% 1250Vdc Drawing T3 Non-Stocked
Min.: 36
Mult.: 36

4.7 uF 1.25 kVDC Lug Polypropylene (PP) Snubber Film Capacitors 550 VAC 5 % MKP386M Tray
Vishay / Roederstein Film Capacitors MKT 4,7uF + / - 10% 63Vdc Pitch 15mm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

4.7 uF 63 VDC Radial Polyester General Film Capacitors 40 VAC 10 % - 55 C + 100 C MKT1820 Bulk
Wurth Elektronik Film Capacitors WCAP-FTBE 250V 4.7uF 10% Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 11 mm (0.433 in) General Film Capacitors 10 % 2 Pin 20 mm (0.787 in) 31 mm x 11 mm x 20 mm Straight - 40 C + 85 C WCAP-FTBE Bulk