4.7 uF Film Capacitors

Results: 1 010
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 630V 4.7uF 5% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 420
Mult.: 105

4.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 250 VAC 5 % 38 mm (1.496 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 630V 4.7uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 420
Mult.: 105

4.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 250 VAC 10 % 38 mm (1.496 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 630V 4.7 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 Lead-Time 40 Weeks
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 4.7 uF 110C 20% 2 Pin LS=27.5 mm AEC-Q200 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) Safety Film Capacitors 310 VAC 20 % 2 Pin 37 mm (1.457 in) 31.5 mm x 22 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 4.7uF 10% Non-Stocked Lead-Time 45 Weeks
Min.: 336
Mult.: 112

4.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 4.7uF 10% Non-Stocked Lead-Time 45 Weeks
Min.: 504
Mult.: 168

4.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 4.7uF 10% Non-Stocked Lead-Time 45 Weeks
Min.: 576
Mult.: 192

4.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 32 mm (1.26 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 32 mm (1.26 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 100V 4.7 uF + 125 C 10% AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
4.7 uF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) 15.5 mm (0.61 in) 13.7 mm (0.539 in) Stacked Film Capacitors 63 VAC 10 % 2 Pin 5.3 mm (0.209 in) 6054 - 55 C + 125 C LDE AEC-Q200 Reel
KEMET Film Capacitors 50V 4.7uF 0.2 Non-Stocked
Min.: 600
Mult.: 600
: 600

4.7 uF 50 VDC SMD/SMT Polyester 12.7 mm (0.5 in) 11.5 mm (0.453 in) SMD Film Capacitors 30 VAC 20 % 6.5 mm (0.256 in) - 55 C + 100 C F160 Reel
KEMET Film Capacitors 100volts 4.7uF 20% LS 22.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 616
Mult.: 308

4.7 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 20 % 2 Pin 18.5 mm (0.728 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 100volts 4.7uF 10% LS 27.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 864
Mult.: 216

4.7 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) General Film Capacitors 63 VAC 10 % 2 Pin 20.5 mm (0.807 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 400volts 4.7uF 10% LS 27.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 468
Mult.: 117

4.7 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) General Film Capacitors 200 VAC 10 % 2 Pin 29 mm (1.142 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 100volts 4.7uF 5% LS 27.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 864
Mult.: 216

4.7 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) General Film Capacitors 63 VAC 5 % 2 Pin 20.5 mm (0.807 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 1000volts 4.7uF 10% 10% LS 37.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

4.7 uF 1 kVDC Radial Polyester 37.5 mm (1.476 in) 41 mm (1.614 in) 28 mm (1.102 in) General Film Capacitors 250 VAC 10 % 2 Pin 43 mm (1.693 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 50volts 4.7uF 5% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 3 000
Mult.: 1 000

4.7 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 30 VAC 5 % 2 Pin 13 mm (0.512 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 50volts 4.7uF 5% Non-Stocked Lead-Time 40 Weeks
Min.: 2 400
Mult.: 800
: 800

4.7 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 30 VAC 5 % 2 Pin 13 mm (0.512 in) - 55 C + 100 C MMK Reel
KEMET Film Capacitors 50volts 4.7uF 10% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 2 400
Mult.: 800
: 800

4.7 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 30 VAC 10 % 2 Pin 13 mm (0.512 in) - 55 C + 100 C MMK Reel
KEMET Film Capacitors 50volts 4.7uF 10% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 2 400
Mult.: 800
: 800

4.7 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 30 VAC 10 % 2 Pin 13 mm (0.512 in) - 55 C + 100 C MMK Reel
KEMET Film Capacitors 50volts 4.7uF 20% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 2 400
Mult.: 800
: 800

4.7 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 30 VAC 20 % 2 Pin 13 mm (0.512 in) - 55 C + 100 C MMK Reel
KEMET Film Capacitors 250V 4.7uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 420
Mult.: 140

4.7 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 24 mm (0.945 in) 41 mm x 13 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 4.7uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 504
Mult.: 126

4.7 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 28 mm (1.102 in) 31.5 mm x 17.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 4.7uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 357
Mult.: 119

4.7 uF 300 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 26 mm (1.024 in) 41 mm x 15 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 4.7uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

4.7 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 36 mm (1.417 in) 41 mm x 19 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 4.7uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 189
Mult.: 63

4.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 43 mm (1.693 in) 41 mm x 28 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 63V 4.7 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

4.7 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 40 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk