40 uF Film Capacitors

Results: 297
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1.5k V 40 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 258In Stock
3 654On Order
Min.: 1
Mult.: 1
Max.: 36

40 uF 1.5 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
TDK Film Capacitors 450VDC 40uF 10% DC LINK MKP LS 52.5mm 22In Stock
216Expected 07/09/2026
Min.: 1
Mult.: 1

40 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 275 VAC 10 % 4 Pin 2.5 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 450VDC 40uF 5% DC LINK MKP LS 37.5mm 262In Stock
Min.: 1
Mult.: 1

40 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 2 Pin 5.6 mOhms 37 mm (1.457 in) Straight - 40 C + 105 C B32776E Bulk
KYOCERA AVX Film Capacitors 1000V 40uF 10% 200In Stock
Min.: 1
Mult.: 1

40 uF Radial Polypropylene (PP) 62 mm (2.441 in) General Film Capacitors 1 kVAC 10 % 2 Pin - 55 C + 85 C FD Bulk
Panasonic Industry Film Capacitors 700VDC 40uF 10% Straight lead 4-Pin AEC-Q200 100In Stock
Min.: 1
Mult.: 1

40 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1100VDC 40uF 10% 4Pin AEC-Q200 4In Stock
100On Order
Min.: 1
Mult.: 1

40 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 7.8 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 600VDC 40uF 10% 8.4mOhm 4Pin 80In Stock
Min.: 1
Mult.: 1

40 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 25 mm (0.984 in) DC Link Film Capacitors 10 % 4 Pin 8.4 mOhms 40 mm (1.575 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 800VDC 40uF 10% 9.1mOhm 4Pin 6In Stock
Min.: 1
Mult.: 1

40 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 9.1 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV Bulk
KEMET Film Capacitors 600VDC 40uF 5% 2In Stock
112Expected 26/01/2027
Min.: 1
Mult.: 1

40 uF 600 VDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 101 mm (3.976 in) General Film Capacitors 330 VAC 5 % 2 Pin 2 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 40uF 900VDC 5% 4In Stock
207Expected 01/01/2027
Min.: 1
Mult.: 1

40 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 700V 40 uF 105C 10% AEC-Q200 22In Stock
Min.: 1
Mult.: 1

40 uF 700 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 45 mm (1.772 in) High Reliability Capacitors 350 VAC 10 % 4 Pin 65 mm (2.559 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 650V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 114In Stock
216Expected 20/10/2026
Min.: 1
Mult.: 1
Max.: 144

40 uF 650 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 450V 40 uF 125C 10% 4 Pin LS=37.5 mm AEC-Q200 151In Stock
174Expected 16/02/2027
Min.: 1
Mult.: 1

40 uF 450 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 3.7 mOhms 40 mm (1.575 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 700V 40 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200 101In Stock
Min.: 1
Mult.: 1

40 uF 700 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 2.8 mOhms 50 mm (1.969 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 900V 40 uF 125C 5% 4 Pin LS=52.5 mm AEC-Q200 92In Stock
Min.: 1
Mult.: 1

40 uF 900 VDC Wire Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 4.4 mOhms 50 mm (1.969 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 900V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 86In Stock
Min.: 1
Mult.: 1

40 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 5 % 4 Pin 57 mm (2.244 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 500V 40 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 81In Stock
Min.: 1
Mult.: 1

40 uF 500 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 4 Pin 44 mm (1.732 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
TDK Film Capacitors 40uF 480 V PEC MKP 24In Stock
240Expected 28/04/2027
Min.: 1
Mult.: 1

40 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 107 mm (4.213 in) General Film Capacitors 680 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
TDK Film Capacitors 275VAC 40uF 10% 6mOhm 7In Stock
Min.: 1
Mult.: 1

40 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 40 mm (1.575 in) General Film Capacitors 275 VAC 10 % 4 Pin 6 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C B32354S Bulk
Knowles / Illinois Capacitor Film Capacitors 40uF 250Vac 57.5x50x35mm LS=52.5 32In Stock
Min.: 1
Mult.: 1

40 uF Snap In Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 50 mm (1.969 in) General Film Capacitors 250 VAC 10 % 4 Pin 5.2 mOhms 35 mm (1.378 in) 57.5 mm x 50 mm x 35 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 51In Stock
Min.: 1
Mult.: 1

40 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) Film Capacitors 230 VAC 10 % 4 Pin 5 mOhms 30 mm (1.181 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
TDK Film Capacitors 40.0uF 500VDC 10% MPP L/S=52.5mm
311Expected 30/11/2026
Min.: 1
Mult.: 1

40 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 250 VAC 10 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 40UF 10% 1100V FILM CAP MKP BOXED
377On Order
Min.: 1
Mult.: 1

40 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 3.5 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B32778G Bulk
Panasonic Industry Film Capacitors 600VDC, 40uF, 10%, Bulk Straight lead
640Expected 08/12/2026
Min.: 1
Mult.: 1

40 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 30 mm Plastic Film Capacitor 10 % 4 Pin 45 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Industry Film Capacitors 600VDC 40uF 10% 6.6mOhm 4Pin
600Expected 28/10/2026
Min.: 1
Mult.: 1

40 uF 600 VDC Through Hole Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 27.5 mm (1.083 in) Film Capacitors 10 % 4 Pin 6.5 mOhms 42 mm (1.654 in) - 40 C + 105 C EZP-V-D Bulk