47 nF Film Capacitors

Results: 3 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors .047uF 10% 630volts 1 315In Stock
Min.: 1
Mult.: 1

47 nF 630 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 6 mm (0.236 in) General Film Capacitors 250 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C BFC2372 Bulk
Vishay / BC Components Film Capacitors .047uF 10% 400volts 6In Stock
Min.: 1
Mult.: 1

47 nF 400 VDC Radial Polyester 15 mm (0.591 in) 5 mm (0.197 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 105 C BFC2373 Bulk
Panasonic Industry Film Capacitors .047uF 100VDC 2% PPS FLM 2416 1 200In Stock
Min.: 1
Mult.: 1
: 2 000

47 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 2.4 mm (0.094 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.047uF 50VDC 2% PPS FILM 1913 1 617In Stock
6 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

47 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors .047uF 160volts 5% 827In Stock
Min.: 1
Mult.: 1

47 nF 160 VDC Axial Polypropylene (PP) 19 mm (0.748 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors .047uF 250volts 5% 1 355In Stock
Min.: 1
Mult.: 1

47 nF 250 VDC Axial Polypropylene (PP) 14 mm (0.551 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors .047UF 400V 5% 515In Stock
Min.: 1
Mult.: 1

47 nF 400 VDC Axial Polypropylene (PP) 14 mm (0.551 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 0.047uF 2000volts 5% 10In Stock
Min.: 1
Mult.: 1

47 nF 2 kVDC Lug Polypropylene (PP) 32.3 mm (1.272 in) 33.5 mm (1.319 in) 22 mm (0.866 in) Snubber Film Capacitors 700 VAC 5 % 2 Pin 20 mOhms 30.5 mm (1.201 in) Tab Terminal - 55 C + 105 C MKP386M Tray
Vishay / Roederstein Film Capacitors .047uF 2500volts 5% Drawing T7 1In Stock
Min.: 1
Mult.: 1

47 nF 2.5 kVDC Lug Polypropylene (PP) 32.3 mm (1.272 in) 33.5 mm (1.319 in) 22 mm (0.866 in) Snubber Film Capacitors 800 VAC 5 % 20 mOhms 30.5 mm (1.201 in) MKP386M Tray
Vishay / Roederstein Film Capacitors MKT 47nF + / - 10% 250Vdc AXIAL ENCASED 1 438In Stock
Min.: 1
Mult.: 1
: 1 750

47 nF 250 VDC Axial Polyester General Film Capacitors 160 VAC 10 % - 55 C + 100 C MKT1813 Ammo Pack
Vishay / Roederstein Film Capacitors .047UF 400V 10% 868In Stock
Min.: 1
Mult.: 1

47 nF 400 VDC Axial Polyester General Film Capacitors 200 VAC 10 % - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors MKT 47nF + / - 10% 400Vdc AXIAL ENCASED 1 702In Stock
Min.: 1
Mult.: 1
: 1 250

47 nF 400 VDC Axial Polyester General Film Capacitors 200 VAC 10 % - 55 C + 100 C MKT1813 Ammo Pack
Vishay / Roederstein Film Capacitors 47 nF 429In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1

47 nF 630 VDC Axial Polyester 19 mm (0.748 in) General Film Capacitors 220 VAC 10 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors 0.047uF 250V 5% 340In Stock
Min.: 1
Mult.: 1

47 nF 250 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKT1822 Bulk
Vishay / Roederstein Film Capacitors .047UF 250V 10% 105In Stock
1 500Expected 23/11/2026
Min.: 1
Mult.: 1

47 nF 250 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKT1822 Bulk
Vishay / Roederstein Film Capacitors .047UF 400V 10% 341In Stock
Min.: 1
Mult.: 1

47 nF 400 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MKT1822 Bulk
TDK Film Capacitors Y2 47nF 10% 300Vac LS 15mm AEC-Q200 393In Stock
Min.: 1
Mult.: 1

47 nF Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 300 VAC 20 % 2 Pin 14.5 mm (0.571 in) Straight - 40 C + 110 C B3202*H/J* - Y2 Compact Automotive AEC-Q200 Bulk
TDK Film Capacitors 0.047uF 400volts 5% 3 269In Stock
Min.: 1
Mult.: 1

47 nF 400 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.047uF 10% 400volt MKT L/S=7.5mm 7 521In Stock
12 000Expected 02/10/2026
Min.: 1
Mult.: 1

47 nF 400 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.047uF 10% 400volt MKT L/S=15mm 2 814In Stock
Min.: 1
Mult.: 1

47 nF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.047uF 100volts 10% 8 689In Stock
Min.: 1
Mult.: 1

47 nF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.047uF 100volts 10% 3 247In Stock
Min.: 1
Mult.: 1
: 3 200

47 nF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 0.047uF 63volts 5% 11 605In Stock
Min.: 1
Mult.: 1

47 nF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.047uF 63volts 5% 7 729In Stock
22 400Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 800

47 nF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.047uF 63volts 5% 8 906In Stock
12 800Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 200

47 nF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack