5 uF Film Capacitors

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors 5uF 500Vac 10% Conduction Cooled Non-Stocked Lead-Time 12 Weeks
Min.: 6
Mult.: 2

5 uF Insert Threaded Polypropylene (PP) 78 mm (3.071 in) 78 mm (3.071 in) RF and Power Film Capacitors 500 VAC 10 % 100 mOhms 34 mm (1.339 in) - 40 C + 85 C LC4 Bulk
Knowles / Illinois Capacitor Film Capacitors 5uF 500Vac 10% Conduction Cooled Non-Stocked Lead-Time 12 Weeks
Min.: 3
Mult.: 1

5 uF Insert Threaded Polypropylene (PP) 100 mm (3.937 in) 100 mm (3.93 in) RF and Power Film Capacitors 500 VAC 10 % 200 mOhms 54 mm (2.126 in) - 40 C + 85 C LC6 Bulk
Eaton Electronics Film Capacitors CAP Film 5uF 5% 180VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 510
Mult.: 170

5 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) High Reliability Capacitors 180 VAC 5 % 5.5 mOhms 28 mm (1.102 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 5uF 5% 250VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 510
Mult.: 170

5 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) High Reliability Capacitors 250 VAC 5 % 4 mOhms 33 mm (1.299 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 5uF 5% 250VAC RAD Non-Stocked Lead-Time 20 Weeks
Min.: 378
Mult.: 126

5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) High Reliability Capacitors 250 VAC 5 % 7 mOhms 30 mm (1.181 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 5uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 420
Mult.: 140

5 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) High Reliability Capacitors 300 VAC 5 % 3.6 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 5uF 5% 300VAC RAD Non-Stocked Lead-Time 20 Weeks
Min.: 336
Mult.: 112

5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 19 mm (0.748 in) High Reliability Capacitors 300 VAC 5 % 5.5 mOhms 32 mm (1.26 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 5uF 5% 350VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 294
Mult.: 98

5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 22 mm (0.866 in) High Reliability Capacitors 350 VAC 5 % 2 Pin 6.8 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 5uF 5% 400VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 273
Mult.: 91

5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) High Reliability Capacitors 400 VAC 5 % 2 Pin 6 mOhms 44 mm (1.732 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 5uF 5% 500VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 210
Mult.: 70

5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 500 VAC 5 % 4 Pin 4.5 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 5uF 5% 600VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 150
Mult.: 50

5 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) High Reliability Capacitors 600 VAC 5 % 4 Pin 4.2 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 5uF 5% 760VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 80
Mult.: 40

5 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 38 mm (1.496 in) High Reliability Capacitors 760 VAC 5 % 4 Pin 3.6 mOhms 57.5 mm (2.264 in) Straight - 55 C + 105 C EFACA Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked Lead-Time 18 Weeks
Min.: 1 134
Mult.: 567
5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked Lead-Time 18 Weeks
Min.: 1 134
Mult.: 567

5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked Lead-Time 18 Weeks
Min.: 1 134
Mult.: 567
5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked Lead-Time 18 Weeks
Min.: 1 134
Mult.: 567

5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked Lead-Time 18 Weeks
Min.: 1 134
Mult.: 567
5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 20 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked Lead-Time 18 Weeks
Min.: 1 134
Mult.: 567

5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 20 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 500 VDC 9x19x31.5 PCM 27.5 Non-Stocked Lead-Time 18 Weeks
Min.: 1 134
Mult.: 567
5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 500 VDC 9x19x31.5 PCM 27.5 Non-Stocked Lead-Time 18 Weeks
Min.: 1 134
Mult.: 567

5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 500 VDC 9x19x31.5 PCM 27.5 Non-Stocked Lead-Time 18 Weeks
Min.: 1 134
Mult.: 567
5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 500 VDC 9x19x31.5 PCM 27.5 Non-Stocked Lead-Time 18 Weeks
Min.: 1 134
Mult.: 567

5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 500 VDC 9x19x31.5 PCM 27.5 Non-Stocked Lead-Time 18 Weeks
Min.: 1 134
Mult.: 567
5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 20 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 500 VDC 9x19x31.5 PCM 27.5 Non-Stocked Lead-Time 18 Weeks
Min.: 1 134
Mult.: 567

5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 20 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 5uF 20% 600V 13x24x31.5 Non-Stocked Lead-Time 18 Weeks
Min.: 756
Mult.: 378

5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 20 % 2 Pin 22 mOhms 24 mm (0.945 in) Straight - 55 C + 105 C DCP4 Bulk