5 uF Film Capacitors

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 5uF 10% 700Vdc 22,5mm 2 pins Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

5 uF 700 VDC Radial 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18 mm (0.709 in) Film Capacitors 10 % 2 Pin 6 mOhms 29.5 mm (1.161 in) + 85 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP,5 F, 1200 Vdc, pitch 37,5 mm 4 pins, p2=10,2mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
5 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 9.2 mOhms 42 mm (1.654 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors 5.0uF 1000volts 5% Non-Stocked Lead-Time 12 Weeks
Min.: 225
Mult.: 45

5 uF 1 kVDC Lug Polypropylene (PP) Snubber Film Capacitors 500 VAC 5 % MKP386M Tray
TDK Film Capacitors 5uF 10% 750V MKP AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800

5 uF 750 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 5.0uF 5% 300volt MKP DCLink LS=27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 080
Mult.: 2 080

5 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 160 VAC 5 % 2 Pin 4 mOhms 24.5 mm (0.965 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 5uF 5% 500VDC AEC-Q200 L/S=27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 128
Mult.: 2 128

5 uF 580 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) AC and Pulse Film Capacitors 310 VAC 5 % 2 Pin 5.4 mOhms 32 mm (1.26 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 5uF 10% 580VDC AEC-Q200 L/S=27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 568
Mult.: 1 568

5 uF 580 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 36.5 mm (1.437 in) AC and Pulse Film Capacitors 310 VAC 10 % 2 Pin 6.7 mOhms 22 mm (0.866 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 5uF 5% 500VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1 440
Mult.: 1 440

5 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 5uF 10% 500VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1 440
Mult.: 1 440

5 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 350 VAC 10 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 5uF 5% 580VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1 440
Mult.: 1 440

5 uF 580 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 430 VAC 5 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 5uF 10% 580VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 440
Mult.: 1 440

5 uF 580 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 430 VAC 10 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 5uF 5% 550VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1 440
Mult.: 1 440

5 uF 550 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 380 VAC 5 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 5uF 10% 550VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1 440
Mult.: 1 440

5 uF 550 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 380 VAC 10 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 1000VDC, 5uF 10%, LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

5 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) General Film Capacitors 10 % 2 Pin 10.8 mOhms 31 mm (1.22 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 600VDC, 5uF 10%, LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 10 % 2 Pin 17 mOhms 23 mm (0.906 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 1100VDC, 5uF 10%, LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 568
Mult.: 1 568

5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 10.1 mOhms 36.5 mm (1.437 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 800VDC, 5uF 10%, LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

5 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14.5 mm (0.571 in) General Film Capacitors 10 % 2 Pin 15.3 mOhms 24.5 mm (0.965 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 5uF 10% 630VDC MKP AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 2 080
Mult.: 2 080

5 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
TDK Film Capacitors 5uF 10% 700VDC MKP AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 560
Mult.: 1 560

5 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
TDK Film Capacitors FILM CAP 1 470NF 20% 530Vac LS 22.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 2 080
Mult.: 2 080

5 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 105 C B32776T Bulk
TDK Film Capacitors FILMCAP LoPro 5.0uF 10% 900Vdc LS37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 2 080
Mult.: 2 080

5 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 105 C B32776T Bulk
Vishay / Roederstein Film Capacitors MKP 1848C 5 F 5 1000V= Non-Stocked
Min.: 1
Mult.: 1

5 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 21 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm - 55 C + 105 C MKP1848C
Panasonic Industry Film Capacitors 800VDC 5uF 5% Cut Lead AEC-Q200 Lead-Time 17 Weeks
Min.: 1
Mult.: 1

5 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) General Film Capacitors 5 % 2 Pin 29.5 mm (1.161 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 330VAC 5uF 5% 15.2mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 22 mm (0.866 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 15.2 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Industry Film Capacitors 1100VDC 5uF 10% 2Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 300
Mult.: 300

5 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 20.4 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk