5.6 uF Film Capacitors

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 250V 5.6uF 10% Non-Stocked Lead-Time 39 Weeks
Min.: 480
Mult.: 120
: 120

5.6 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) AC and Pulse Film Capacitors 160 VAC 10 % 24.5 mm (0.965 in) - 55 C + 105 C F46 Reel
KEMET Film Capacitors 250V 5.6uF 20% Non-Stocked Lead-Time 39 Weeks
Min.: 480
Mult.: 120
: 120

5.6 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) AC and Pulse Film Capacitors 160 VAC 20 % 24.5 mm (0.965 in) - 55 C + 105 C F46 Reel
KEMET Film Capacitors 250V 5.6uF 20% Non-Stocked Lead-Time 39 Weeks
Min.: 680
Mult.: 170
: 170

5.6 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) AC and Pulse Film Capacitors 160 VAC 20 % 24.5 mm (0.965 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 250V 5.6uF 20% Non-Stocked Lead-Time 39 Weeks
Min.: 1 008
Mult.: 252
: 252

5.6 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) AC and Pulse Film Capacitors 160 VAC 20 % 24.5 mm (0.965 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 160V 5.6uF 5% LS=27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 1 000
Mult.: 250

5.6 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 90 VAC 5 % 25 mm (0.984 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 160V 5.6uF 10% LS=27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 1 000
Mult.: 250

5.6 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 90 VAC 10 % 25 mm (0.984 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 300vac 5.6uF 5% LS 27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 920
Mult.: 230

5.6 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 5.6uF 10% LS=27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 920
Mult.: 230

5.6 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) AC and Pulse Film Capacitors 160 VAC 10 % 28 mm (1.102 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 400V 5.6uF 5% LS=27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 600
Mult.: 150

5.6 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 220 VAC 5 % 37 mm (1.457 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 400V 5.6uF 10% LS=27.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 600
Mult.: 150

5.6 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 220 VAC 10 % 37 mm (1.457 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 400V 5.6uF 5% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 476
Mult.: 119

5.6 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 220 VAC 5 % 32 mm (1.26 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 400V 5.6uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 476
Mult.: 119

5.6 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 220 VAC 10 % 32 mm (1.26 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 5.6uF 5% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 700
Mult.: 175

5.6 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 160 VAC 5 % 24 mm (0.945 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 5.6uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 700
Mult.: 175

5.6 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 160 VAC 10 % 24 mm (0.945 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 630V 5.6uF 5% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 364
Mult.: 91

5.6 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 250 VAC 5 % 44 mm (1.732 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 630V 5.6uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 364
Mult.: 91

5.6 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 250 VAC 10 % 44 mm (1.732 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 100volts 5.6uF 10% LS 10mm Non-Stocked
Min.: 1
Mult.: 1

5.6 uF 100 VDC SMD/SMT Polyester 10 mm (0.394 in) SMD Film Capacitors 63 VAC 10 % 10 Pin - 55 C + 100 C MDS Tube
KEMET Film Capacitors 63volts 5.6uF 10% LS 22.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 864
Mult.: 216

5.6 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 10 % 2 Pin 16.5 mm (0.65 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 400volts 5.6uF 10% LS 27.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 288
Mult.: 72

5.6 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 31.5 mm (1.24 in) 31 mm (1.22 in) General Film Capacitors 200 VAC 10 % 2 Pin 19 mm (0.748 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 50volts 5.6uF 10% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 3 000
Mult.: 1 000

5.6 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 30 VAC 10 % 2 Pin 13 mm (0.512 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 250V 5.6uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 504
Mult.: 126

5.6 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 28 mm (1.102 in) 31.5 mm x 17.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 5.6uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 420
Mult.: 140

5.6 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 24 mm (0.945 in) 41 mm x 13 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 5.6uF 5% LS=37.5mm Non-Stocked
Min.: 364
Mult.: 91

5.6 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 36 mm (1.417 in) 41 mm x 19 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 5.6uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 189
Mult.: 63

5.6 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 43 mm (1.693 in) 41 mm x 28 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 63V 5.6 uF 105C 20% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
: 440

5.6 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 20 mm (0.787 in) General Film Capacitors 40 VAC 20 % 2 Pin 40 mm (1.575 in) Straight - 55 C + 105 C R60 AEC-Q200 Ammo Pack