5.6 uF Film Capacitors

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 630volts 5.6uF 5% Non-Stocked Lead-Time 43 Weeks
Min.: 1 344
Mult.: 192

5.6 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 275 VAC 5 % 2 Pin Straight - 40 C + 110 C R71 Tray
KEMET Film Capacitors 250V 5.6uF 5% LS=27.5mm Non-Stocked Lead-Time 44 Weeks
Min.: 1 232
Mult.: 176

5.6 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) General Film Capacitors 160 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 50volts 5.6uF 10% LS 15mm Non-Stocked
Min.: 500
Mult.: 500

5.6 uF 50 VDC Radial Polyphenylene Sulfide (PPS) 15 mm (0.591 in) 18 mm (0.709 in) 17.5 mm (0.689 in) General Film Capacitors 30 VAC 10 % 2 Pin 9.5 mm (0.374 in) SMR Bulk
TDK B32676E1565K000
TDK Film Capacitors 5.6uF 750volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 11 Weeks
Min.: 1 280
Mult.: 1 280

5.6 uF 750 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 375 VAC 10 % 2 Pin 5.2 mOhms 39.5 mm (1.555 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK B32676E3565K000
TDK Film Capacitors 5.6uF 300volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 11 Weeks
Min.: 2 760
Mult.: 2 760

5.6 uF 300 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 14 mm (0.551 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 11.6 mOhms 25 mm (0.984 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK B32676E4565K000
TDK Film Capacitors 5.6uF 450volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 11 Weeks
Min.: 1 600
Mult.: 1 600

5.6 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 16 mm (0.63 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 10.2 mOhms 28.5 mm (1.122 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
KYOCERA AVX FVF36H0565K22
KYOCERA AVX Film Capacitors 305V 5.6uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 2 304
Mult.: 72

5.6 uF Bulk
KYOCERA AVX FVF66H0565K22
KYOCERA AVX Film Capacitors 305V 5.6uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1 344
Mult.: 56

5.6 uF Bulk
Eaton Electronics Film Capacitors CAP FILM 5.6uF 10% 480VAC RAD Non-Stocked Lead-Time 11 Weeks
Min.: 126
Mult.: 63

5.6 uF 480 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 50 mm (1.969 in) General Film Capacitors 10 % 2 Pin 35 mm (1.378 in) Cut - 40 C + 110 C EFX1S Bulk
Eaton Electronics Film Capacitors CAP FILM 5.6uF 20% 305VAC RAD Non-Stocked Lead-Time 11 Weeks
Min.: 420
Mult.: 140

5.6 uF 305 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Cut - 40 C + 110 C EFX2A Bulk
Eaton Electronics Film Capacitors CAP FILM 5.6uF 10% 350VAC RAD Non-Stocked Lead-Time 11 Weeks
Min.: 294
Mult.: 98

5.6 uF 350 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Cut - 40 C + 110 C EFX2A Bulk
Eaton Electronics Film Capacitors CAP FILM 5.6uF 20% 305VAC RAD Non-Stocked Lead-Time 11 Weeks
Min.: 420
Mult.: 140

5.6 uF 305 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Cut - 40 C + 110 C EFX2S Bulk
Eaton Electronics Film Capacitors CAP FILM 5.6uF 10% 350VAC RAD Non-Stocked Lead-Time 11 Weeks
Min.: 294
Mult.: 98

5.6 uF 350 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Cut - 40 C + 110 C EFX2S Bulk
Knowles / Illinois Capacitor Film Capacitors 5.6uF 700VAC 10% Conduction Cooled Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 2

5.6 uF HC5 Bulk
Knowles / Illinois Capacitor Film Capacitors 5.6uF 700Vac 10% Conduction Cooled Non-Stocked Lead-Time 12 Weeks
Min.: 3
Mult.: 1

5.6 uF Insert Threaded Polypropylene (PP) 100 mm (3.937 in) 100 mm (3.93 in) RF and Power Film Capacitors 700 VAC 10 % 900 mOhms 54 mm (2.126 in) - 40 C + 85 C LC5 Bulk
Eaton Electronics Film Capacitors CAP Film 5.6uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 420
Mult.: 140

5.6 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) High Reliability Capacitors 300 VAC 5 % 3 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Knowles / Illinois Capacitor Film Capacitors 5.6 uF 100V 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1 800
Mult.: 100

5.6 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 8.3 mm (0.327 in) General Film Capacitors 63 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 105 C MMR Bulk
Knowles / Illinois Capacitor Film Capacitors 5.6 uF 250V 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1 800
Mult.: 100

5.6 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 11.8 mm (0.465 in) General Film Capacitors 63 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 105 C MMR Bulk
Knowles / Illinois Capacitor Film Capacitors 5.6uF 100V Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 25

5.6 uF 100 VDC Axial Polypropylene (PP) General Film Capacitors 70 VAC 10 % - 55 C + 105 C 930C Bulk
Knowles / Illinois Capacitor Film Capacitors 5.6uF 250V Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 25

5.6 uF 250 VDC Axial Polypropylene (PP) General Film Capacitors 175 VAC 10 % - 55 C + 105 C 930C Bulk
Nichicon Film Capacitors Boxed. lugs 35 x 50 x 57.5 Non-Stocked Lead-Time 21 Weeks
Min.: 84
Mult.: 84

5.6 uF 700 VDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) Snubber Film Capacitors 420 VAC 10 % 2 Pin 2 mOhms 50 mm (1.969 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. radial 35 x 50 x 57.5 Non-Stocked Lead-Time 21 Weeks
Min.: 80
Mult.: 80

5.6 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 420 VAC 10 % 2 Pin 2.6 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Film Capacitors Boxed. radial 35 x 50 x 57.5 Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

5.6 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 420 VAC 10 % 4 Pin 1.9 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C PSB Bulk