50 uF Film Capacitors

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 50uF 900volt 5% 4pin 52.5x20.3mm 749In Stock
360Expected 17/09/2026
Min.: 1
Mult.: 1

50 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 4.5 mOhms 50 mm (1.969 in) 57.5 mm x 35 mm Straight - 55 C + 105 C MKP1848C Tray
TDK Film Capacitors RECOMMENDED ALT 871-B32371A3506J030 129In Stock
Min.: 1
Mult.: 1

50 uF 460 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 82 mm (3.228 in) General Film Capacitors 330 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
TDK Film Capacitors Film Cap 50UF 10% 450V MKP BOXED 362In Stock
880Expected 16/11/2026
Min.: 1
Mult.: 1

50 uF 450 VDC Radial 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) 10 % 4 Pin 4 mOhms 42.5 mm (1.673 in) - 40 C + 105 C B32776G Bulk
TDK Film Capacitors 500VDC, 50uF 10%, LS 37.5mm 420In Stock
Min.: 1
Mult.: 1

50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) General Film Capacitors 10 % 4 Pin 4.3 mOhms 42.5 mm (1.673 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 900VDC 50uF 10% DC LINK MKP LS 52.5mm 651In Stock
Min.: 1
Mult.: 1

50 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5.6 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B32778G Bulk
Wurth Elektronik Film Capacitors WCAP-FTDB 800VDC 50uF DC Link 5% LS=52.5 mm 37In Stock
Min.: 1
Mult.: 1

50 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 7.1 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C WCAP-FTDB Bulk
KEMET Film Capacitors 500V 50 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 341In Stock
Min.: 1
Mult.: 1
Max.: 144

50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
TDK Film Capacitors 460V 50uF 2+2 AL 50x100 MKP 322In Stock
Min.: 1
Mult.: 1

50 uF 650 VDC Quick Connect Polypropylene (PP) 100 mm (3.937 in) General Film Capacitors 460 VAC 5 % 2 Pin 14 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
Vishay / Roederstein Film Capacitors MKP 50 F 5 800Vdc radial pitch 52.5 4pins, P2=20,3mm 1In Stock
Min.: 1
Mult.: 1

50 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 50 mm (1.969 in) 50 mm (1.969 in) DC Link Film Capacitors 5 % 5 Pin 4.5 mOhms 35 mm (1.378 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors 50uF 700volt 5% 4pin 52.5x20.3mm LS 40In Stock
Min.: 1
Mult.: 1

50 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 57.5 mm (2.264 in) 57.5 mm x 30 mm - 40 C + 105 C MKP1848 Bulk
TDK Film Capacitors 50 uF, 1200 V MKP DC-LSI 24In Stock
24Expected 15/03/2027
Min.: 1
Mult.: 1

50 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin - 55 C + 70 C MKP LSI Bulk
TDK Film Capacitors 600VDC 50uF 10% LS 37.5mm 163In Stock
Min.: 1
Mult.: 1

50 uF 480 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) General Film Capacitors 10 % 4 Pin 2.4 mOhms 48 mm (1.89 in) 42 mm x 33 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
TDK Film Capacitors 600VDC 50uF 10% LS=37.5mm 188In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 10 % 4 Pin 3.5 mOhms 48 mm (1.89 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 800VDC 50uF 10% LS=52.5mm 156In Stock
560Expected 19/10/2026
Min.: 1
Mult.: 1

50 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 6.3 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
Panasonic Industry Film Capacitors 500VDC 50uF 10% MPP L/S=37.5mm 119In Stock
Min.: 1
Mult.: 1

50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.4 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Industry Film Capacitors 600VDC 50uF 10% 6.8mOhm 4Pin 1In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 25 mm (0.984 in) DC Link Film Capacitors 10 % 4 Pin 6.8 mOhms 40 mm (1.575 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 600VDC 50uF 10% 4Pin AEC-Q200 110In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 25 mm (0.984 in) DC Link Film Capacitors 10 % 4 Pin 6.8 mOhms 40 mm (1.575 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 600VDC 50uF 10% 4Pin AEC-Q200 39In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.3 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 50uF 10% 4Pin AEC-Q200 3In Stock
150Expected 10/09/2026
Min.: 1
Mult.: 1

50 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 6.8 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Wurth Elektronik Film Capacitors WCAP-FTDB 1000VDC 50 uF DC Link 5% LS=52.5 mm 10In Stock
Min.: 1
Mult.: 1

50 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 6.2 mOhms 55 mm (2.165 in) Straight - 40 C + 105 C WCAP-FTDB Bulk
KEMET Film Capacitors 310VAC 620VDC 50uF 105C AEC-Q200 5In Stock
Min.: 1
Mult.: 1

50 uF 620 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 45 mm (1.772 in) High Reliability Capacitors 310 VAC 10 % 4 Pin 65 mm (2.559 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 650V 50 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 41In Stock
90Expected 22/09/2026
Min.: 1
Mult.: 1

50 uF 650 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 500V 50 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 133In Stock
288On Order
Min.: 1
Mult.: 1
Max.: 72

50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 50uF 250volt 5% 33In Stock
Min.: 1
Mult.: 1

50 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 50 mm (1.969 in) Straight - 40 C + 85 C MKP1847 Tray
Eaton Electronics Film Capacitors CAP FILM 50uF 10% 1100VDC RAD 21In Stock
Min.: 1
Mult.: 1

50 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 5.6 mOhms 65 mm (2.559 in) Cut - 40 C + 105 C EFDKS Bulk