560 pF Film Capacitors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 2000V 560pF 5% LS=15mm Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 1 000

560 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 700 VAC 5 % 10.5 mm (0.413 in) - 55 C + 105 C PHE448 Bulk
KEMET Film Capacitors 2k V 560 pF 110C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

560 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 560 pF 5% 180 VAC 250 VDC Non-Stocked Lead-Time 38 Weeks
Min.: 3 000
Mult.: 1 000

560 pF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C PHE450 Bulk
Knowles / Illinois Capacitor Film Capacitors 0.56nF 50V 5% Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

560 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 0.9 mm (0.035 in) 2012 metric - 55 C + 125 C FCP Reel