6.8 uF Film Capacitors

Results: 561
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 6.8uF 250volts 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2 080
Mult.: 2 080

6.8 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 400volts 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1 440
Mult.: 1 440

6.8 uF 400 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 400volts 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1 440
Mult.: 1 440

6.8 uF 400 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 10% 63volt MKT L/S=27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 560
Mult.: 2 560

6.8 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 40 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 63VDC 10% LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 560
Mult.: 2 560

6.8 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 10% 250volt MKT L/S=37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 3 240
Mult.: 3 240

6.8 uF 250 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 12 mm (0.472 in) General Film Capacitors 160 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 10% 400volt MKT L/S=37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 760
Mult.: 2 760

6.8 uF 400 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 14 mm (0.551 in) General Film Capacitors 200 VAC 10 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 100VDC 6.8uF 5% MKT SILVER LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 320
Mult.: 2 320

6.8 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 5 % 2 Pin 11.8 mm (0.465 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 6.8UF 5% 100V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 2 320
Mult.: 2 320

6.8 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 5 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 6.8UF 5% 100V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 5 120
Mult.: 5 120
: 640

6.8 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 5 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Ammo Pack
TDK Film Capacitors 6.8UF 10% 100V FILM CAP MKT SILVER Non-Stocked Lead-Time 8 Weeks
Min.: 5 600
Mult.: 5 600
: 700

6.8 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 10 % 2 Pin - 55 C + 105 C B3256* - MKT SilverCap Reel
TDK Film Capacitors FILM CAP MKT SILVER 6.8 F 5 100Vdc LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 7 360
Mult.: 7 360

6.8 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 5 % 2 Pin 10.5 mm (0.413 in) - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors FILM CAP MKT SILVER 6.8 F 10 100Vdc LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 7 360
Mult.: 7 360

6.8 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 10 % 2 Pin 10.5 mm (0.413 in) - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 6.8UF 10% 250V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 2 400
Mult.: 2 400

6.8 uF 250 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 11.9 mm (0.469 in) General Film Capacitors 160 VAC 10 % 2 Pin 18 mm (0.709 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 6.8UF 5% 250V FILM CAP MKP BOXED Non-Stocked Lead-Time 10 Weeks
Min.: 1 280
Mult.: 1 280

6.8 uF 250 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 160 VAC 5 % 2 Pin 36.5 mm (1.437 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 300volts 10% 27.5mmL/S 0.8mmL/D Non-Stocked Lead-Time 10 Weeks
Min.: 1 600
Mult.: 1 600

6.8 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 6.4 mOhms 27.5 mm (1.083 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 450volts 10% 27.5mmL/S 0.8mmL/D Non-Stocked Lead-Time 10 Weeks
Min.: 1 280
Mult.: 1 280

6.8 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 3.8 mOhms 36.5 mm (1.437 in) B32674D AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 750volts 10% 4 Pin 37.5mmL/S Non-Stocked Lead-Time 6 Weeks
Min.: 880
Mult.: 880

6.8 uF 750 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 375 VAC 10 % 4 Pin 3.2 mOhms 37 mm (1.457 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 875volts 10% 4 Pin 37.5mmL/S Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

6.8 uF 875 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 400 VAC 10 % 4 Pin 3.1 mOhms 42.5 mm (1.673 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 6.8UF 10% 450V FILM CAP MKP BOXED Non-Stocked Lead-Time 12 Weeks
Min.: 4 200
Mult.: 4 200

6.8 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) DC Link Film Capacitors 10 % 2 Pin - 40 C + 105 C B32774D Bulk
TDK Film Capacitors 6.8uF 10% 1400V MKP AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800

6.8 uF 1.4 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 8 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B3277*H* - MKP DC-Link Humidity AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 10% 1600V MKP AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

6.8 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 10 % 4 Pin 6.7 mOhms 48 mm (1.89 in) Straight - 40 C + 105 C B3277*H* - MKP DC-Link Humidity AEC-Q200 Bulk
Visaton Film Capacitors MKT-A 6 8 UF/250V. Non-Stocked
Min.: 1
Mult.: 1
6.8 uF 250 VDC Axial Polypropylene (PP) 45 mm (1.772 in) General Film Capacitors 5 % 2 Pin Straight
Vishay / BC Components Film Capacitors 6.8uF 5% 100V Non-Stocked
Min.: 500
Mult.: 500

6.8 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors 6.8uF 10% 100V Non-Stocked
Min.: 500
Mult.: 500

6.8 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2368 Bulk