6.8 uF Film Capacitors

Results: 561
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 400V 6.8uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 476
Mult.: 119

6.8 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 220 VAC 10 % 32 mm (1.26 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 300vac 6.8uF 5% LS 37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 700
Mult.: 175

6.8 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 160 VAC 5 % 24 mm (0.945 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 6.8uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 700
Mult.: 175

6.8 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 160 VAC 10 % 24 mm (0.945 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 630V 6.8uF 5% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 364
Mult.: 91

6.8 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 250 VAC 5 % 44 mm (1.732 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 630V 6.8uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 364
Mult.: 91

6.8 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 250 VAC 10 % 44 mm (1.732 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 310volts 6.8uF 10% Non-Stocked Lead-Time 45 Weeks
Min.: 216
Mult.: 72

6.8 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 44 mm (1.732 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 44 mm (1.732 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 6.8uF 10% Lead-Time 45 Weeks
Min.: 1
Mult.: 1

6.8 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 44 mm (1.732 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 44 mm (1.732 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 100volts 6.8uF 10% LS 27.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 864
Mult.: 216

6.8 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) General Film Capacitors 63 VAC 10 % 2 Pin 20.5 mm (0.807 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 250volts 6.8uF 10% LS 27.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 504
Mult.: 126

6.8 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) General Film Capacitors 160 VAC 10 % 2 Pin 28 mm (1.102 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 250V 6.8uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 504
Mult.: 126

6.8 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 28 mm (1.102 in) 31.5 mm x 17.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 6.8uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 324
Mult.: 81

6.8 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 27.5 mm (1.083 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 16 mm (0.63 in) 31.5 mm x 27.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 6.8uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 252
Mult.: 84

6.8 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 38 mm (1.496 in) 41 mm x 21 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors R60, Film, Metallized Polyester, Automotive Grade, 6.8 uF, 5%, 63 VDC, 85, Lead Spacing = 22.5mm Non-Stocked
Min.: 500
Mult.: 500
6.8 uF 63 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 6.8 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 700
Mult.: 700

6.8 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 6.8 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 550
Mult.: 550
: 550

6.8 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Reel
KEMET Film Capacitors R60, Film, Metallized Polyester, Automotive Grade, 6.8 uF, 5%, 100 VDC, 85, Lead Spacing = 22.5mm Non-Stocked
Min.: 300
Mult.: 300
6.8 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 63 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors R60, Film, Metallized Polyester, Automotive Grade, 6.8 uF, 10%, 100 VDC, 85, Lead Spacing = 22.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 900
Mult.: 300
6.8 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 63 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100volts 6.8uF 10% LS 27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 2 448
Mult.: 816

6.8 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 160volts 6.8uF 5% Non-Stocked Lead-Time 38 Weeks
Min.: 1 680
Mult.: 560

6.8 uF 160 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 90 VAC 5 % 2 Pin Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 250volts 6.8uF 10% Non-Stocked Lead-Time 38 Weeks
Min.: 1 680
Mult.: 560

6.8 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 630V 6.8uF 85C 10% LS=27.5mm Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1

6.8 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 9 mOhms 30 mm (1.181 in) Straight - 55 C + 125 C R71H AEC-Q200 Tray
KEMET Film Capacitors 250V 6.8uF LS=37.5mm 5% Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

6.8 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 180 VAC 5 % 2 Pin 560 mOhms 40 mm (1.575 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 63volts 6.8uF 10% LS 22.5mm Non-Stocked Lead-Time 46 Weeks
Min.: 528
Mult.: 264

6.8 uF 63 VDC Radial Polyphenylene Sulfide (PPS) 22.5 mm (0.886 in) 26 mm (1.024 in) 19 mm (0.748 in) General Film Capacitors 40 VAC 10 % 2 Pin 10.5 mm (0.413 in) SMR Tray
TDK Film Capacitors 6.8000UF 10% 63V FILM CAP POLY SILVER Non-Stocked Lead-Time 14 Weeks
Min.: 1 200
Mult.: 1 200

6.8 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK B32676E1685K000
TDK Film Capacitors 6.8uF 750volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

6.8 uF 750 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 375 VAC 10 % 2 Pin 4.9 mOhms 37 mm (1.457 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk