60 uF Film Capacitors

Results: 203
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 700VDC, 60.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure
200Expected 14/09/2026
Min.: 1
Mult.: 1

60 uF 700 VDC Radial Polypropylene (PP) 52.5 mm 57.5 mm 35 mm Film Capacitors 10 % 4 Pin 6.2 mOhms 56 mm - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 60.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure
200Expected 14/09/2026
Min.: 1
Mult.: 1

60 uF 800 VDC Radial Polypropylene (PP) 52.5 mm 57.5 mm 35 mm Film Capacitors 10 % 4 Pin 6.2 mOhms 56 mm - 40 C + 105 C EZPV-D Bulk
TDK Film Capacitors RECOMMENDED ALT 871-B32371A4606J080
431On Order
Min.: 1
Mult.: 1

60 uF Stud Threaded Polypropylene (PP) General Film Capacitors 680 VAC 5 % 2 Pin 132 mm (5.197 in) - 40 C + 85 C MKP AC Bulk
Panasonic Industry Film Capacitors 600VDC 60uF 10% 6.3mOhm 4Pin
200Expected 28/10/2026
Min.: 1
Mult.: 1

60 uF 600 VDC Through Hole Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) Film Capacitors 10 % 4 Pin 7.5 mOhms 51 mm (2.008 in) - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 600VDC 60uF 10% 6.3mOhm 4Pin AEC-Q200
200Expected 28/10/2026
Min.: 1
Mult.: 1

60 uF 600 VDC Through Hole Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) Film Capacitors 10 % 4 Pin 7.5 mOhms 51 mm (2.008 in) - 40 C + 105 C EZP-V-D Bulk
WIMA Film Capacitors 60uF 10% 400V 20x39.5x41.5
252Expected 10/02/2027
Min.: 1
Mult.: 1

60 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 4.8 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
Vishay / Roederstein Film Capacitors 60uF 450volt 5% 2pin 52.5mm LS Non-Stocked Lead-Time 10 Weeks
Min.: 45
Mult.: 45

60 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 5 mOhms 57.5 mm (2.264 in) 57.5 mm x 30 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 60uF 450volt 5% 4pin 52.5x20.3mm LS Non-Stocked Lead-Time 10 Weeks
Min.: 45
Mult.: 45

60 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4.5 mOhms 57.5 mm (2.264 in) 57.5 mm x 30 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 60 F 5 700V= Non-Stocked Lead-Time 10 Weeks
Min.: 40
Mult.: 40

60 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 50 mm (1.969 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 2 Pin 4.5 mOhms 57.5 mm (2.264 in) 57.5 mm x 35 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 60 F 5 1100V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

60 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 65 mm (2.559 in) 70 mm (2.756 in) DC Link Film Capacitors 5 % 4 Pin 2.5 mOhms 57.5 mm (2.264 in) 57.5 mm x 70 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 60uF 1200volt 5% 4pin 52.5x20.3mm LS Non-Stocked Lead-Time 10 Weeks
Min.: 20
Mult.: 20

60 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 65 mm (2.559 in) 70 mm (2.756 in) DC Link Film Capacitors 5 % 4 Pin 4.5 mOhms 57.5 mm (2.264 in) 57.5 mm x 70 mm - 40 C + 105 C MKP1848 Bulk
TDK Film Capacitors 60uF 300volts 10% 4 Pin 52.5mmL/S Non-Stocked Lead-Time 6 Weeks
Min.: 216
Mult.: 216

60 uF 300 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 160 VAC 10 % 4 Pin 2.6 mOhms 50 mm (1.969 in) B32678G AEC-Q200 Bulk
TDK Film Capacitors 60uF 10% 500VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 192
Mult.: 192

60 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 38 mm (1.496 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 57.5 mm (2.264 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 450VDC 60uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800

60 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 4 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32776E Bulk
TDK Film Capacitors 60UF 10% 450V FILM CAP MKP BOXED Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800

60 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) DC Link Film Capacitors 10 % 2 Pin - 40 C + 105 C B32776E Bulk
TDK Film Capacitors 60uF 10% 450volt MKP DCLink LS=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800

60 uF 450 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) 10 % 4 Pin 3 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32776G Bulk
TDK Film Capacitors 575VDC 60uF 5% DC LINK MKP LS 52.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 560
Mult.: 560

60 uF 575 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 5.8 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
TDK Film Capacitors 575VDC 60uF 10% DC LINK MKP LS 52.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 560
Mult.: 560

60 uF 575 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.8 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
TDK Film Capacitors 60UF 5% 800V FILM CAP MKP BOXED Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

60 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 3 mOhms 50 mm (1.969 in) - 40 C + 105 C B32778G Bulk
TDK Film Capacitors 600VDC, 60uF 10%, LS 52.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 560
Mult.: 560

60 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 5.8 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
Vishay / Roederstein Film Capacitors MKP 1848 60 F 5 800V= Non-Stocked
Min.: 1
Mult.: 1

60 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 57.5 mm (2.264 in) + 105 C MKP1848
Vishay / Roederstein Film Capacitors MKP 1848C 60 F 5 500V= Non-Stocked
Min.: 63
Mult.: 63

60 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 3.5 mOhms 57 mm (2.244 in) 42 mm x 30 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 60 F 5 500V= Non-Stocked
Min.: 63
Mult.: 63

60 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3 mOhms 57 mm (2.244 in) 42 mm x 30 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 60 F 5 500V= Non-Stocked
Min.: 45
Mult.: 45

60 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 6 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 60 F 5 500V= Non-Stocked
Min.: 45
Mult.: 45

60 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm - 55 C + 105 C MKP1848C