60 uF Film Capacitors

Results: 203
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP1848C 60 F 5 800Vdc (Y2) E3 Non-Stocked
Min.: 1
Mult.: 1

60 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 2 Pin 5 mOhms 50 mm (1.969 in) 57.5 mm x 35 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP1848C 60 F 5 800Vdc (Y5) E3 Non-Stocked
Min.: 40
Mult.: 40

60 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 4 mOhms 50 mm (1.969 in) 57.5 mm x 35 mm - 55 C + 105 C MKP1848C
Panasonic Industry Film Capacitors 600VDC 60uF 10% 7.5mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

60 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 7.5 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 600VDC 60uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

60 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 7.5 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 600VDC 60uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

60 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.1 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 60uF 10% 6.2mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

60 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 6.2 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 800VDC 60uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 50
Mult.: 50

60 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 6.2 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 60uF 10% 4-Pin Straight lead Non-Stocked Lead-Time 17 Weeks
Min.: 50
Mult.: 50

60 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 700VDC 60uF 10% Straight lead 4-Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 50
Mult.: 50

60 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP 60uF + / - 5% 230Vac Pitch 52,5 Pins4 Non-Stocked
Min.: 40
Mult.: 40

60 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 230 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP , 60 uF , + / - 5% , 600Vdc, pitch 52,5 , 2 pins Non-Stocked
Min.: 45
Mult.: 45

60 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 5 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors MKP , 60 uF , + / - 5% , 600Vdc, pitch 52,5 , 4 pins Non-Stocked
Min.: 45
Mult.: 45

60 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors MKP 60uF 5% 500Vdc Pitch 37,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

60 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) Film Capacitors 5 % 2 Pin 2.5 mOhms 44 mm (1.732 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 60uF 10% 500Vdc Pitch 37,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

60 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) Film Capacitors 10 % 2 Pin 2.5 mOhms 44 mm (1.732 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 60uF 10% 500Vdc Pitch 37,5mm 4 pins p2=10,2mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

60 uF 500 VDC Radial Polypropylene (PP) 37.5 mm, 10.2 mm 42 mm (1.654 in) 24 mm (0.945 in) Film Capacitors 10 % 4 Pin 2 mOhms 44 mm (1.732 in) Straight - 40 C + 85 C MKP1848 Tray
Panasonic Industry Film Capacitors 700VDC, 60.6uF, +-10%, 4-pin type, 52.5mm pitch For automotive Non-Stocked Lead-Time 14 Weeks
Min.: 200
Mult.: 200

60 uF 700 VDC Radial Polypropylene (PP) 52.5 mm 57.5 mm 35 mm Film Capacitors 10 % 4 Pin 6.2 mOhms 56 mm - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 60.6uF, +-10%, 4-pin type, 52.5mm pitch For automotive Non-Stocked Lead-Time 14 Weeks
Min.: 200
Mult.: 200

60 uF 800 VDC Radial Polypropylene (PP) 52.5 mm 57.5 mm 35 mm Film Capacitors 10 % 4 Pin 6.2 mOhms 56 mm - 40 C + 105 C EZPV-D Bulk
KEMET Film Capacitors 400VDColts 60uF 5% Non-Stocked Lead-Time 46 Weeks
Min.: 112
Mult.: 16

60 uF 400 VDC Stud Threaded General Film Capacitors 250 VAC 5 % - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 600VDC 60uF 5% Non-Stocked Lead-Time 46 Weeks
Min.: 112
Mult.: 16

60 uF 600 VDC Stud Threaded General Film Capacitors 330 VAC 5 % - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 850VDC 60uF 5% Non-Stocked Lead-Time 46 Weeks
Min.: 50
Mult.: 5

60 uF 850 VDC Stud Threaded General Film Capacitors 450 VAC 5 % - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 480VAC 60uF 5% AC Filter Can Lead-Time 46 Weeks
Min.: 1
Mult.: 1

60 uF 1.1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 117 mm (4.606 in) AC and Pulse Film Capacitors 480 VAC 5 % 2 Pin 2.4 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 480VAC 60uF 5% AC Filter Can Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

60 uF 1.1 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 480 VAC 5 % 2 Pin 3.8 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 700V 60uF 5% LS=52.5mm Non-Stocked Lead-Time 32 Weeks
Min.: 115
Mult.: 23

60 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 800V 60 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

60 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
TDK Film Capacitors 60 UF 250 V PEC MKP Non-Stocked Lead-Time 25 Weeks
Min.: 240
Mult.: 120

60 uF Stud Threaded Polypropylene (PP) General Film Capacitors 350 VAC 5 % 2 Pin 70 mm (2.756 in) - 40 C + 85 C MKP AC Bulk