60 uF Film Capacitors

Results: 203
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors 60uF 600Vdc 57.5x45x30mm LS=52.5 Non-Stocked Lead-Time 26 Weeks
Min.: 400
Mult.: 25
60 uF 600 VDC Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 45 mm (1.772 in) Film Capacitors 10 % 4 Pin 5 mOhms 30 mm (1.181 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 60uF 700Vdc 42x60x45mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
Min.: 252
Mult.: 21
60 uF 700 VDC Radial Polypropylene (PP) 20.3 mm, 37.5 mm 42 mm (1.654 in) 60 mm (2.362 in) Film Capacitors 10 % 4 Pin 2.6 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 60uF 700Vdc 57.5x50x35mm LS=52.5 Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 20
60 uF 700 VDC Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 50 mm (1.969 in) Film Capacitors 10 % 4 Pin 4.4 mOhms 35 mm (1.378 in) Straight - 55 C + 125 C Bulk