7.5 uF Film Capacitors

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 600V 7.5 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200 Lead-Time 32 Weeks
Min.: 1
Mult.: 1
Max.: 264

7.5 uF 600 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 15.2 mOhms 15 mm (0.591 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
TDK B32676E6755K000
TDK Film Capacitors 7.5uF 630volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 11 Weeks
Min.: 1 280
Mult.: 1 280

7.5 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 4.6 mOhms 39.5 mm (1.555 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK B32676E8755K000
TDK Film Capacitors 7.5uF 875volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800

7.5 uF 875 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 4.7 mOhms 45 mm (1.772 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
KEMET Film Capacitors 250VAC 7.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 Lead-Time 32 Weeks
Min.: 1
Mult.: 1

7.5 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KYOCERA AVX Film Capacitors 400V 7.50uF 10% Non-Stocked Lead-Time 32 Weeks

7.5 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 31.1 mm (1.224 in) 25.7 mm (1.012 in) Power Factor Correction Film Capacitors 105 VAC 10 % 2 Pin 14 mOhms 14.6 mm (0.575 in) Straight - 55 C + 105 C FFB Bulk
KYOCERA AVX FLCF6I0755K2C
KYOCERA AVX Film Capacitors 350V 7.5uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1 764
Mult.: 42

7.5 uF Radial FLC Bulk
KYOCERA AVX FLCL6I0755K4C
KYOCERA AVX Film Capacitors 350V 7.5uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1 764
Mult.: 42

7.5 uF Radial FLC Bulk
Eaton Electronics Film Capacitors CAP Film 7.5uF 5% 250VAC RAD Non-Stocked Lead-Time 20 Weeks
Min.: 336
Mult.: 112

7.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 19 mm (0.748 in) High Reliability Capacitors 250 VAC 5 % 5 mOhms 32 mm (1.26 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 7.5uF 5% 400VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 210
Mult.: 70

7.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 400 VAC 5 % 4 Pin 4.4 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 7.5uF 5% 600VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 80
Mult.: 40

7.5 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 38 mm (1.496 in) High Reliability Capacitors 600 VAC 5 % 4 Pin 3.4 mOhms 57.5 mm (2.264 in) Straight - 55 C + 105 C EFACA Bulk