70 uF Film Capacitors

Results: 154
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors 70uF 600Vdc 57.5x50x35mm LS=52.5 Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 20
70 uF 600 VDC Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 50 mm (1.969 in) Film Capacitors 10 % 4 Pin 4.3 mOhms 35 mm (1.378 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 70uF 700Vdc 57.5x60x35mm LS=52.5 Non-Stocked Lead-Time 26 Weeks
Min.: 240
Mult.: 20
70 uF 700 VDC Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 60 mm (2.362 in) Film Capacitors 10 % 4 Pin 4.1 mOhms 35 mm (1.378 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 70uF 900Vdc 57.5x65x45mm LS=52.5 Non-Stocked Lead-Time 26 Weeks
Min.: 180
Mult.: 15
70 uF 900 VDC Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 65 mm (2.559 in) Film Capacitors 10 % 4 Pin 3.4 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C Bulk
WIMA Film Capacitors 70uF 900V 10% 4 LD 45x65x57 PCM 52.5 Non-Stocked

70 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 3.3 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk