8 uF Film Capacitors

Results: 340
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors 8uF 160V 5% Non-Stocked Lead-Time 41 Weeks
Min.: 1 000
Mult.: 100

8 uF 760M Bulk
Knowles / Illinois Capacitor Film Capacitors 8uF 100V Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 25

8 uF 100 VDC Axial Polypropylene (PP) General Film Capacitors 70 VAC 10 % - 55 C + 105 C 930C Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 100
Mult.: 70

8 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) Film Capacitors 230 VAC 10 % 2 Pin 12 mOhms 22 mm (0.866 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 1 470
Mult.: 49

8 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 37 mm (1.457 in) Film Capacitors 230 VAC 10 % 4 Pin 12.5 mOhms 22 mm (0.866 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 1 680
Mult.: 56

8 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 40 mm (1.575 in) Film Capacitors 230 VAC 10 % 2 Pin 14 mOhms 20 mm (0.787 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 1 680
Mult.: 56

8 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 40 mm (1.575 in) Film Capacitors 230 VAC 10 % 4 Pin 12.5 mOhms 20 mm (0.787 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 1 470
Mult.: 49

8 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 44 mm (1.732 in) Film Capacitors 230 VAC 10 % 4 Pin 12.5 mOhms 24 mm (0.945 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 200
Mult.: 110

8 uF 550 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) Film Capacitors 230 VAC 10 % 2 Pin 12.5 mOhms 14 mm (0.551 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 200
Mult.: 110

8 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) Film Capacitors 230 VAC 10 % 2 Pin 12 mOhms 14 mm (0.551 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 700
Mult.: 90

8 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) Film Capacitors 230 VAC 10 % 2 Pin 10 mOhms 18 mm (0.709 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 100
Mult.: 70

8 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) Film Capacitors 230 VAC 10 % 2 Pin 10 mOhms 22 mm (0.866 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 8uF 1100Vdc 42x40x20mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
Min.: 896
Mult.: 56
8 uF 1.1 kVDC Radial Polypropylene (PP) 10.2 mm, 37.5 mm 42 mm (1.654 in) 40 mm (1.575 in) Film Capacitors 10 % 4 Pin 9.5 mOhms 20 mm (0.787 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 8uF 450Vdc 32x22x13mm LS=27.5 Non-Stocked Lead-Time 26 Weeks
Min.: 1 920
Mult.: 120
8 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) Film Capacitors 10 % 2 Pin 9.1 mOhms 13 mm (0.512 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 8uF 600Vdc 32x28x14mm LS=27.5 Non-Stocked Lead-Time 26 Weeks
Min.: 1 760
Mult.: 110
8 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) Film Capacitors 10 % 2 Pin 7 mOhms 14 mm (0.551 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 8uF 900Vdc 42x32x19mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
Min.: 1 344
Mult.: 56
8 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 32 mm (1.26 in) Film Capacitors 10 % 2 Pin 11.4 mOhms 19 mm (0.748 in) Straight - 55 C + 125 C Bulk