9 uF Film Capacitors

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics Film Capacitors Standard DC-Link Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 510
Mult.: 170

9 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 10.2 mOhms 33 mm (1.299 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors Standard DC-Link Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 378
Mult.: 126

9 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) DC Link Film Capacitors 5 % 2 Pin 21.5 mOhms 30 mm (1.181 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 9uF 10% 800VDC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 378
Mult.: 126

9 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 21.5 mOhms 30 mm (1.181 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors Standard DC-Link Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 420
Mult.: 140

9 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 9.7 mOhms 37 mm (1.457 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors Standard DC-Link Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 420
Mult.: 140

9 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 4 Pin 7.8 mOhms 37 mm (1.457 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP Film 9uF 5% 350VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 231
Mult.: 77

9 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) High Reliability Capacitors 350 VAC 5 % 2 Pin 4.6 mOhms 43 mm (1.693 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 9uF 5% 400VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 126
Mult.: 63

9 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) High Reliability Capacitors 400 VAC 5 % 4 Pin 4 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 9uF 5% 500VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 90
Mult.: 45

9 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) High Reliability Capacitors 500 VAC 5 % 4 Pin 3.6 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C EFACA Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 1 470
Mult.: 49

9 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 37 mm (1.457 in) Film Capacitors 230 VAC 10 % 4 Pin 12.2 mOhms 22 mm (0.866 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 700
Mult.: 90

9 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) Film Capacitors 230 VAC 10 % 2 Pin 8.5 mOhms 18 mm (0.709 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 9uF 600Vdc 32x30x16mm LS=27.5 Non-Stocked Lead-Time 26 Weeks
Min.: 2 400
Mult.: 100
9 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 30 mm (1.181 in) Film Capacitors 10 % 2 Pin 6.2 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 9uF 700Vdc 32x33x18mm LS=27.5 Non-Stocked Lead-Time 26 Weeks
Min.: 1 440
Mult.: 90
9 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) Film Capacitors 10 % 2 Pin 5.5 mOhms 18 mm (0.709 in) Straight - 55 C + 125 C Bulk