Polyester Film Capacitors

Results: 10 709
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 63V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 35 199In Stock
25 000On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

470 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 0.68 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 9 408In Stock
Min.: 1
Mult.: 1

680 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 63V 1.5 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 8 545In Stock
Min.: 1
Mult.: 1
Max.: 8 000

1.5 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 63V 1.5 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 4 635In Stock
Min.: 1
Mult.: 1

1.5 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0012 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 47 394In Stock
Min.: 1
Mult.: 1
: 3 500

1.2 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 40 455In Stock
Min.: 1
Mult.: 1

33 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.039 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 46 937In Stock
Min.: 1
Mult.: 1
Max.: 12 000

39 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 26 092In Stock
Min.: 1
Mult.: 1
: 2 500

82 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 250V 0.075 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 21 017In Stock
Min.: 1
Mult.: 1
: 1 900

75 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 0.33 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 28 489In Stock
Min.: 1
Mult.: 1
: 2 500

330 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 100 pF 125C 20% 2 Pin LS=5 mm AEC-Q200 46 998In Stock
Min.: 1
Mult.: 1
Max.: 11 200

100 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 20 % 2 Pin Straight - 55 C + 125 C RSB AEC-Q200 Bulk
Panasonic Industry Film Capacitors 250VDC 0.10uF 10% MPET L/S=5mm 34 932In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.9 mm (0.311 in) 5.9 mm (0.232 in) General Film Capacitors 10 % 2 Pin 9 mm (0.354 in) Straight - 40 C + 105 C ECQE(B) Bulk
Panasonic Industry Film Capacitors 250VDC 10.0uF 5% MPET L/S=27.5mm 717In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 15.9 mm (0.626 in) General Film Capacitors 5 % 2 Pin 25.8 mm (1.016 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 0.22uF 10% MPET L/S=7.5mm 12 564In Stock
Min.: 1
Mult.: 1

220 nF 250 VDC Radial Polyester 17.5 mm (0.689 in) 10.3 mm (0.406 in) 5.4 mm (0.213 in) General Film Capacitors 10 % 2 Pin 10.1 mm (0.398 in) Straight - 40 C + 105 C ECQE(B) Bulk
KEMET Film Capacitors 100V 0.027 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 29 403In Stock
Min.: 1
Mult.: 1

27 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 63volts 22uF 10% 1 951In Stock
Min.: 1
Mult.: 1

22 uF 63 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 40 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 31 725In Stock
Min.: 1
Mult.: 1

1 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0015 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 51 921In Stock
Min.: 1
Mult.: 1
: 3 500

1.5 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 47 337In Stock
Min.: 1
Mult.: 1

4.7 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0056 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 40 123In Stock
Min.: 1
Mult.: 1

5.6 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 43 390In Stock
Min.: 1
Mult.: 1
: 3 500

68 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.12 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 35 497In Stock
Min.: 1
Mult.: 1
: 3 500

120 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 25 355In Stock
Min.: 1
Mult.: 1
Max.: 12 000

220 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 17 881In Stock
Min.: 1
Mult.: 1

330 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 49 198In Stock
Min.: 1
Mult.: 1

4.7 nF 400 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk