100 Ohms Film Capacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 300volts 33nF 20% LS 15.2mm 2 655In Stock
Min.: 1
Mult.: 1

33 nF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 8.5 mm (0.335 in) Suppression Film Capacitors 300 VAC 20 % 2 Pin 100 Ohms 14.3 mm (0.563 in) Straight - 40 C + 85 C P410 Bulk
KEMET Film Capacitors 250volts 0.022uF 20% RC network 4 200In Stock
Min.: 1
Mult.: 1
Max.: 1 600

22 nF 630 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 100 Ohms 13 mm (0.512 in) Straight - 40 C + 85 C PMR210 Bulk
KEMET Film Capacitors 250volts 0.047uF 20% LS 20.3mm 788In Stock
Min.: 1
Mult.: 1
Max.: 800

47 nF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 9 mm (0.354 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 100 Ohms 15 mm (0.591 in) Straight - 40 C + 85 C PMR210 Bulk
KEMET Film Capacitors 250 VAC 630volts .047uF 20% LS=15.2mm 1 761In Stock
1 600Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 1 600

47 nF 630 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 100 Ohms 13 mm (0.512 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250volts 0.1uF 20% LS 20.3mm 1 920In Stock
2 500Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 1 000

100 nF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 7.6 mm (0.299 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 100 Ohms 14 mm (0.551 in) Straight - 40 C + 85 C PMR209 Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 600V 100 ohm Quencharc 2 842In Stock
5 000Expected 27/01/2027
Min.: 1
Mult.: 1

100 nF 600 VDC Radial Polyester 20.8 mm (0.819 in) 27.4 mm (1.079 in) 9.9 mm (0.39 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 100 Ohms 16.8 mm (0.661 in) Straight - 40 C + 85 C Q/QRL Bulk
Knowles / Illinois Capacitor Film Capacitors 0.5uF 125V 100 Ohm Quencharc 3 290In Stock
Min.: 1
Mult.: 1

500 nF 200 VDC Radial Polyester 20.8 mm (0.819 in) 27.4 mm (1.079 in) 9.4 mm (0.37 in) RC Snubber Film Capacitors 125 VAC 20 % 2 Pin 100 Ohms 16.3 mm (0.642 in) Straight - 40 C + 85 C Q/QRL Bulk
KEMET Film Capacitors 250volts 0.22uF 20% LS 20.3mm 699In Stock
Min.: 1
Mult.: 1
Max.: 600

220 nF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 11.3 mm (0.445 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 100 Ohms 16.5 mm (0.65 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250volts 0.47uF 20% LS 25.4mm 236In Stock
Min.: 1
Mult.: 1

470 nF 630 VDC Radial Paper 25.4 mm (1 in) 30.5 mm (1.201 in) 15.3 mm (0.602 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 100 Ohms 22 mm (0.866 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250volts 0.10uF 20% RC network 479In Stock
600Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 600

100 nF 630 VDC Radial Paper 25.4 mm (1 in) 30.5 mm (1.201 in) 10.6 mm (0.417 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 100 Ohms 16.1 mm (0.634 in) Straight - 40 C + 85 C PMR210 Bulk
Knowles / Illinois Capacitor Film Capacitors 0.25uF 250V 100 Ohms Quencharc 7In Stock
Min.: 1
Mult.: 1

250 nF 600 VDC Radial Polyester 30.5 mm (1.201 in) 36.8 mm (1.449 in) 10.6 mm (0.417 in) RC Snubber Film Capacitors 250 VAC 10 % 2 Pin 100 Ohms 19 mm (0.748 in) Straight - 40 C + 85 C Q/QRL Bulk
KEMET Film Capacitors 300volts 22nF 20% LS 15.2mm
2 840On Order
Min.: 1
Mult.: 1

22 nF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) Suppression Film Capacitors 300 VAC 20 % 2 Pin 100 Ohms 13 mm (0.512 in) Straight - 40 C + 85 C P410 Bulk
Knowles / Illinois Capacitor Film Capacitors 0.5uF 250V 100 Ohms Quencharc Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 1 000

500 nF 600 VDC Radial Polyester 30.5 mm (1.201 in) 36.8 mm (1.449 in) 15 mm (0.591 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 100 Ohms 23.4 mm (0.921 in) Straight - 40 C + 85 C Q/QRL Bulk