B32012A5222M000

TDK
871-B32012A5222M000
B32012A5222M000

Mfr.:

Description:
Film Capacitors Y1 2.2nF 20% 500Vac LS 15mm AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
2.2 nF
1.5 kVDC
Through Hole
Polypropylene (PP)
15 mm
18 mm
6 mm
Film Capacitors
500 VAC
20 %
2 Pin
12 mm
Radial
+ 125 C
B3201* - Compact Y1 High Temp 125C
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: EMI Suppression Capacitor
Part # Aliases: B32012A5222M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 000
Expected 28/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,434 € 4,34 €
0,296 € 29,60 €
0,242 € 121,00 €
0,224 € 224,00 €
0,203 € 406,00 €
0,19 € 950,00 €
0,175 € 1 750,00 €
0,165 € 4 125,00 €

Similar Products