DIP-14 Film Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Paktron Film Capacitors Capacitor MLP .47uF 1200V thru-hole
54Expected 11/12/2026
23,98 €
18,58 €
17,01 €
15,71 €
Min.: 1
Mult.: 1
No
470 nF 1.2 kVDC Radial Polyester 27.5 mm (1.083 in) 30.5 mm (1.201 in) 31 mm (1.22 in) Film Capacitors 630 VAC 10 % 14 33 mOhms 14.5 mm (0.571 in) DIP-14 Straight - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP .80uF 1000V thru-hole
48Expected 11/12/2026
22,94 €
17,77 €
16,28 €
15,54 €
Min.: 1
Mult.: 1
No
800 nF 1.2 kVDC Radial Polyester 27.5 mm (1.083 in) 27.5 mm (1.083 in) 31 mm (1.22 in) Film Capacitors 630 VAC 10 % 14 28 mOhms 9.9 mm (0.39 in) DIP-14 Straight - 55 C + 125 C Capstick Tube