Film Capacitors

Results: 59 841
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 1000VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 400In Stock
Min.: 1
Mult.: 1

3 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 14 mm (0.551 in) Film Capacitor 5 % 2 Pin 10.3 mOhms 24 mm (0.945 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 12.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 200In Stock
Min.: 1
Mult.: 1

12 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Film Capacitor 5 % 2 Pin 4.6 mOhms 32.5 mm (1.28 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 3.9uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

3.9 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 5 % 2 Pin 13.4 mOhms 21 mm (0.827 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 491In Stock
Min.: 1
Mult.: 1

4.7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 5 % 2 Pin 11.2 mOhms 24.5 mm (0.965 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 7.5uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 300In Stock
Min.: 1
Mult.: 1

7.5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitor 5 % 2 Pin 7.2 mOhms 28.5 mm (1.122 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 7.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 300In Stock
Min.: 1
Mult.: 1

7.5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitor 5 % 2 Pin 7.2 mOhms 28.5 mm (1.122 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

1.5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 5 % 2 Pin 13.9 mOhms 21 mm (0.827 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 200In Stock
Min.: 1
Mult.: 1

4 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitor 5 % 2 Pin 6 mOhms 29.5 mm (1.161 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 1.0uF, +-5%, LS=22.5mm, Bulk Cut lead, AEC-Q200 340In Stock
350Expected 27/08/2026
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 10.5 mm (0.413 in) Film Capacitor 5 % 2 Pin 12.9 mOhms 19 mm (0.748 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 1.5uF, +-5%, LS=22.5mm, Bulk Straight lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 12 mm (0.472 in) Film Capacitor 5 % 2 Pin 8.9 mOhms 21 mm (0.827 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 3.0uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 300In Stock
Min.: 1
Mult.: 1

3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitor 10 % 2 Pin 6.9 mOhms 28.5 mm (1.122 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 3.0uF, +-10%, LS=22.5mm, Bulk Cut lead, AEC-Q200 300In Stock
Min.: 1
Mult.: 1

3 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 26.5 mm (1.043 in) Film Capacitor 10 % 2 Pin 4.7 mOhms 17.5 mm (0.689 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 200In Stock
Min.: 1
Mult.: 1

4 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitor 5 % 2 Pin 6 mOhms 29.5 mm (1.161 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 200In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Film Capacitor 5 % 2 Pin 4.4 mOhms 32.5 mm (1.28 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 4.7uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 200In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Film Capacitor 10 % 2 Pin 4.4 mOhms 32.5 mm (1.28 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 398In Stock
Min.: 1
Mult.: 1

2.2 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) Film Capacitor 5 % 2 Pin 23 mm (0.906 in) Straight - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 500In Stock
Min.: 1
Mult.: 1

2.2 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) Film Capacitor 5 % 2 Pin 23 mm (0.906 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 300In Stock
Min.: 1
Mult.: 1

3.3 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 15.5 mm (0.61 in) Film Capacitor 5 % 2 Pin 11.9 mOhms 25.5 mm (1.004 in) Straight - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 400In Stock
Min.: 1
Mult.: 1

3.3 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 15.5 mm (0.61 in) Film Capacitor 5 % 2 Pin 11.9 mOhms 25.5 mm (1.004 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 300In Stock
Min.: 1
Mult.: 1

4 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitor 5 % 2 Pin 8.6 mOhms 29.5 mm (1.161 in) Straight - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 6.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 200In Stock
Min.: 1
Mult.: 1

6 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Film Capacitor 5 % 2 Pin 6.1 mOhms 32.5 mm (1.28 in) Straight - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 5.6uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 400In Stock
Min.: 1
Mult.: 1

5.6 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 5 % 2 Pin 9.5 mOhms 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 9.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 300In Stock
Min.: 1
Mult.: 1

9 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitor 5 % 2 Pin 6.1 mOhms 28.5 mm (1.122 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 400In Stock
Min.: 1
Mult.: 1

2 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 5 % 2 Pin 10.4 mOhms 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 400In Stock
Min.: 1
Mult.: 1

2.2 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitor 5 % 2 Pin 9.5 mOhms 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWF(J) Bulk